1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• ESR:4.5–70mΩ
• Polymer cathode technology
• High frequency capacitance retention
• Non-ignition failure mode
• 100% accelerated steady state aging
• 100% surge current tested
• Volumetricefficiency
• Self-healing mechanism
• EIA standard case sizes
Overview
The KEMET Aluminum Organic Capacitor (AO-CAP)
is a solid state aluminum capacitor. The cathode is a
conductive organic polymer, which results in very low ESR
and improved capacitance retention at high frequency.
AO-CAPs may be operated at steady state voltages up to
100% of rated voltage without the need to de-rate.
Since there is no liquid electrolyte, the A700 offers long
operational lifetimes, low ESR, and high operational
temperatures. The inherent low ESR renders the A700
suitable for high ripple current handling. The small
package size, high ripple current capability, high operating
temperature, low parasistics, and high capacitance makes
the A700 ideal for high performance microprocessor, FPGA,
and ASIC decoupling designs.
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Applications
Typical applications include DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications.
Environmental Compliance
RoHS Compliant (6/6) according to Directive 2002/95/EC when ordered with 100% Sn solder.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality

2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
2
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
K-SIM
Foradetailedanalysisofspecificpartnumbers,pleasevisitksim.kemet.comtoaccessKEMET’sK-SIMsoftware.KEMET
K-SIM is designed to simulate behavior of components with respect to frequency, ambient temperature, and DC bias levels.
Ordering Information
A700 V476 M006 A T E018
Capacitor
Class Series Case
Size
Capacitance
Code (pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Failure Rate/
Design
Termination
Finish ESR Code Packaging
(C-Spec)
A =
Aluminum
700 =
Aluminum
Polymer
D
V
W
X
First two digits
represent
significant
figures.Third
digitspecifies
number of
zeros.
M = ±20% 002 = 2
2R5 = 2.5
004 = 4
006 = 6.3
008 = 8
010 = 10
12R = 12.5
016 = 16
025 = 25
A = N/A T = 100%
Matte Tin
(Sn)-plated
E = ESR
Last three
digits specify
ESRinmΩ
(018 = 18
mΩ)
Blank = 7" Reel
7280 = 13" Reel
Performance Characteristics
Item Performance Characteristics
Operating Temperature −55°Cto105°C/125°C(Refertopartnumberformaximumtemperaturerating)
Rated Capacitance Range 6.8–560µFat120Hz/25°C
Capacitance Tolerance M Tolerance (20%)
Rated Voltage Range 2 – 25 V
DF (120 Hz) 6%
ESR (100 kHz) RefertoPartNumberElectricalSpecificationTable
Leakage Current
≤4VRating:≤0.06CV(µA)atratedvoltageafter5minutes
>4VRating:≤0.04CV(µA)atratedvoltageafter5minutes
If there is any concern about leakage current, please perform pre-conditioning to the part following
below conditions:
*Temperature:105°Cmaximum
* Voltage: Rated Voltage
*SeriesResistor:1,000Ω
* Charge Time: 1 hour minimum
*Measuring:Dischargethecapacitor(s),storethemfor4to24hoursatroomtemperatureandRH≤60%

3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
3
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Qualification
Test Condition Characteristics
Endurance 105°C/125°C**atratedvoltage,2,000hours***
ΔC/C Within ±10% of initial value
DF ≤initiallimit
DCL Within1.25xinitiallimit
ESR Within2.0xinitiallimit
Storage Life 105°C/125°C**at0volts,2,000hours***
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within1.25xinitiallimit
ESR Within2.0xinitiallimit
Humidity 60°C,90%RH,1,000hours,ratedvoltage60°C,90%RH,
500 hours, no Load
ΔC/C
Within -5/+30% of initial value
A700V477M002ATPN:−30%/+70%of
initial value
DF ≤initiallimit
DCL Within5.0xinitiallimit
Temperature Stability
Extremetemperatureexposureata
successionofcontinuousstepsat+25°C,
−55°C,+85°C,+105°C/+125°C**
+25°C −55°C +85°C +105°C/125°C
ΔC/C IL* ±15% ±15% ±20%
DF IL IL 1.2xIL 1.5xIL
DCL IL N/A 10xIL 10xIL
Surge Voltage 105°C/125°C**,1.32xratedvoltage,
33Ωresistance,1,000cycles
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within initial limits
ESR Within initial limits
Mechanical Shock/
Vibration
MIL–STD–202, Method 213, Condition I, 100 G peak
MIL–STD–202, Method 204, Condition D,
10 Hz to 2,000 Hz, 20 G peak
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within initial limits
* IL = Initial Limit
** Refer to part number specifications for individual temperature classification
*** PN A700V337M002AT test condition specification goes up to 1,000 hours

4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
4
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Electrical Characteristics
100 1,000 10,000 100,000 1,000,000 10,000,000
A700V686M006ATE018
A700D157M006ATE015
A700X187M006ATE010
Capacitance (µF)
Frequency (Hz)
1
10
100
Capacitance vs. Frequency
ESR vs. Frequency
0.01
0.1
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,000
Impedance, ESR (Ohms)
Frequency (Hz)
0.001
A700V686M006ATE018_Imp
A700D157M006ATE015_Imp
A700X187M006ATE010_Imp
A700V686M006ATE018_ESR
A700D157M006ATE015_ESR
A700X187M006ATE010_ESR
Dimensions – Millimeters (Inches)
Metric will govern
H
F
L
SIDE VIEW
END VIEW BOTTOM VIEW
W
S
S
Case Size Component
Typical
Weight
KEMET EIA L W H F ±0.1
±(0.004)
S ±0.3
±(0.012) (mg)
D7343–31 7.3±0.3
(0.287±0.012) 4.3±0.3
(0.169±0.012) 2.8±0.3
(0.098±0.012) 2.4
(0.094) 1.3
(0.051) 196.58
V7343–20 7.3±0.3
(0.287±0.012) 4.3±0.3
(0.169±0.012) 2.0 (0.079)
Maximum* 2.4
(0.094) 1.3
(0.051) 132.72
W7343–15 7.3±0.3
(0.287±0.012) 4.3±0.3
(0.169±0.012) 1.4±0.1
(0.055±0.004) 2.4
(0.094) 1.3
(0.051) 305.03
X7343–43 7.3±0.3
(0.287±0.012) 4.3±0.3
(0.169±0.012) 4.0±0.3
(0.157±0.012) 2.4
(0.094) 1.3
(0.051) 305.03
Notes: (Ref) – Dimensions provided for reference only.
* Maximum Height is 2.1 for A700V477M002AT only.

5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Table 1 – Ratings & Part Number Reference
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Capacitance
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Ripple
Current MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
2100 V/7343-20 A700V107M002ATE016 12 616 4100 3125
2100 V/7343-20 A700V107M002ATE018 12 618 3900 3125
2100 V/7343-20 A700V107M002ATE025 12 625 3300 3125
2100 V/7343-20 A700V107M002ATE028 12 628 3100 3125
2150 V/7343-20 A700V157M002ATE015 18 615 4200 3125
2150 V/7343-20 A700V157M002ATE018 18 618 3900 3125
2150 V/7343-20 A700V157M002ATE025 18 625 3300 3125
2150 V/7343-20 A700V157M002ATE028 18 628 3100 3125
2180 D/7343-31 A700D187M002ATE015 22 615 4100 3125
2180 D/7343-31 A700D187M002ATE018 22 618 3700 3125
2220 W/7343-15 A700W227M002ATE006 26 6 6 6900 3125
2220 W/7343-15 A700W227M002ATE009 26 6 9 5700 3125
2220 V/7343-20 A700V227M002ATE009 26 6 9 5500 3125
2220 V/7343-20 A700V227M002ATE015 26 615 4200 3125
2220 V/7343-20 A700V227M002ATE018 26 618 3900 3125
2220 D/7343-31 A700D227M002ATE009 26 6 9 5300 3125
2220 D/7343-31 A700D227M002ATE012 26 612 4600 3125
2220 D/7343-31 A700D227M002ATE015 26 615 4100 3125
2220 D/7343-31 A700D227M002ATE018 26 618 3700 3125
2270 D/7343-31 A700D277M002ATE012 32 612 4600 3125
2270 X/7343-43 A700X277M002ATE010 32 610 4700 3125
2270 X/7343-43 A700X277M002ATE012 32 612 4300 3125
2270 X/7343-43 A700X277M002ATE015 32 615 3900 3125
2330 V/7343-20 A700V337M002ATE4R5 40 64.5 7750 3125
2330 V/7343-20 A700V337M002ATE006 40 6 6 6700 3 125
2330 V/7343-20 A700V337M002ATE009 40 6 9 5500 3125
2330 D/7343-31 A700D337M002ATE007 40 6 7 6000 3125
2330 D/7343-31 A700D337M002ATE009 40 6 9 5300 3125
2330 D/7343-31 A700D337M002ATE012 40 612 4600 3125
2330 X/7343-43 A700X337M002ATE010 40 610 4700 3125
2330 X/7343-43 A700X337M002ATE015 40 615 3900 3125
2390 X/7343-43 A700X397M002ATE010 47 610 4700 3125
2390 X/7343-43 A700X397M002ATE015 47 615 3900 3125
2470 V/7343-21 A700V477M002ATE4R5 56 64.5 7750 3105
2470 V/7343-21 A700V477M002ATE006 56 6 6 6700 3 105
2470 D/7343-31 A700D477M002ATE005 56 6 5 7100 3125
2470 D/7343-31 A700D477M002ATE006 56 6 6 6500 3125
2470 X/7343-43 A700X477M002ATE005 56 6 5 6700 3 125
2470 X/7343-43 A700X477M002ATE007 56 6 7 5700 3125
2470 X/7343-43 A700X477M002ATE010 56 610 4700 3125
2470 X/7343-43 A700X477M002ATE015 56 615 3900 3125
2560 X/7343-43 A700X567M002ATE4R5 67 6 4.5 7000 3125
2560 X/7343-43 A700X567M002ATE005 67 6 5 6700 3 125
2560 X/7343-43 A700X567M002ATE006 67 6 6 6100 3125
2560 X/7343-43 A700X567M002ATE009 67 6 9 5000 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Ripple Current MSL Maximum
Operating
Temp

6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Rated
Voltage
Rated
Capacitance
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Ripple
Current MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
2.5 68 V/7343-20 A700V686M2R5ATE020 10 620 3700 3125
2.5 68 V/7343-20 A700V686M2R5ATE028 10 628 3100 3125
2.5 82 V/7343-20 A700V826M2R5ATE018 12 618 3900 3125
2.5 82 V/7343-20 A700V826M2R5ATE025 12 625 3300 3125
2.5 82 V/7343-20 A700V826M2R5ATE028 12 628 3100 3125
2.5 100 D/7343-31 A700D107M2R5ATE018 15 618 3700 3125
2.5 100 D/7343-31 A700D107M2R5ATE025 15 625 3200 3125
2.5 100 D/7343-31 A700D107M2R5ATE028 15 628 3000 3125
2.5 120 D/7343-31 A700D127M2R5ATE015 18 615 4100 3125
2.5 120 D/7343-31 A700D127M2R5ATE018 18 618 3700 3125
2.5 150 D/7343-31 A700D157M2R5ATE015 23 615 4100 3125
2.5 150 D/7343-31 A700D157M2R5ATE018 23 618 3700 3125
2.5 180 D/7343-31 A700D187M2R5ATE015 27 615 4100 3125
2.5 180 D/7343-31 A700D187M2R5ATE018 27 618 3700 3125
2.5 180 X/7343-43 A700X187M2R5ATE010 27 610 4700 3125
2.5 180 X/7343-43 A700X187M2R5ATE015 27 615 3900 3125
2.5 180 X/7343-43 A700X187M2R5ATE018 27 618 3500 3125
2.5 220 W/7343-15 A700W227M2R5ATE006 33 6 6 6900 3125
2.5 220 W/7343-15 A700W227M2R5ATE009 33 6 9 5700 3125
2.5 220 X/7343-43 A700X227M2R5ATE009 33 6 9 5000 3125
2.5 220 X/7343-43 A700X227M2R5ATE010 33 610 4700 3125
2.5 220 X/7343-43 A700X227M2R5ATE015 33 615 3900 3125
2.5 330 V/7343-20 A700V337M2R5ATE4R5 50 64.5 7750 3125
2.5 330 V/7343-20 A700V337M2R5ATE006 50 6 6 6700 3 125
2.5 330 V/7343-20 A700V337M2R5ATE009 50 6 9 5500 3125
2.5 330 X/7343-43 A700X337M2R5ATE010 50 610 4700 3125
2.5 330 X/7343-43 A700X337M2R5ATE015 50 615 3900 3125
2.5 470 X/7343-43 A700X477M2R5ATE005 70 6 5 6700 3 125
2.5 470 X/7343-43 A700X477M2R5ATE007 70 6 7 5700 3125
2.5 470 X/7343-43 A700X477M2R5ATE010 70 610 4700 3125
2.5 470 X/7343-43 A700X477M2R5ATE015 70 615 3900 3125
2.5 560 X/7343-43 A700X567M2R5ATE4R5 84 64.5 7000 3125
2.5 560 X/7343-43 A700X567M2R5ATE006 84 6 6 6100 3125
2.5 560 X/7343-43 A700X567M2R5ATE009 84 6 9 5000 3125
468 V/7343-20 A700V686M004ATE020 16 620 3700 3125
468 V/7343-20 A700V686M004ATE028 16 628 3100 3125
482 V/7343-20 A700V826M004ATE016 20 616 4100 3125
482 V/7343-20 A700V826M004ATE018 20 618 3900 3125
482 V/7343-20 A700V826M004ATE025 20 625 3300 3125
482 V/7343-20 A700V826M004ATE028 20 628 3100 3125
4100 D/7343-31 A700D107M004ATE018 24 618 3700 3125
4100 D/7343-31 A700D107M004ATE025 24 625 3200 3125
4100 D/7343-31 A700D107M004ATE028 24 628 3000 3125
4100 V/7343-20 A700V107M004ATE025 24 625 3300 3125
4100 V/7343-20 A700V107M004ATE028 24 628 3100 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Ripple Current MSL Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will
be marked with the higher voltage rating. Substitutions can include better than series.

7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Rated
Voltage
Rated
Capacitance
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Ripple
Current MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
4120 D/7343-31 A700D127M004ATE015 29 615 4100 3125
4120 D/7343-31 A700D127M004ATE018 29 618 3700 3125
4150 D/7343-31 A700D157M004ATE015 36 615 4100 3125
4150 D/7343-31 A700D157M004ATE018 36 618 3700 3125
4150 V/7343-20 A700V157M004ATE015 36 615 4200 3125
4150 V/7343-20 A700V157M004ATE016 36 616 4100 3125
4150 V/7343-20 A700V157M004ATE018 36 618 3900 3125
4180 D/7343-31 A700D187M004ATE012 43 612 4600 3125
4180 D/7343-31 A700D187M004ATE015 43 615 4100 3125
4180 D/7343-31 A700D187M004ATE018 43 618 3700 3125
4180 X/7343-43 A700X187M004ATE010 43 610 4700 3125
4180 X/7343-43 A700X187M004ATE015 43 615 3900 3125
4180 X/7343-43 A700X187M004ATE018 43 618 3500 3125
4220 D/7343-31 A700D227M004ATE009 53 6 9 5300 3125
4220 D/7343-31 A700D227M004ATE010 53 610 5000 3125
4220 D/7343-31 A700D227M004ATE015 53 615 4100 3125
4220 X/7343-43 A700X227M004ATE009 53 6 9 5000 3125
4220 X/7343-43 A700X227M004ATE010 53 610 4700 3125
4220 X/7343-43 A700X227M004ATE015 53 615 3900 3125
4270 X/7343-43 A700X277M004ATE010 65 610 4700 3125
4270 X/7343-43 A700X277M004ATE015 65 615 3900 3125
4330 X/7343-43 A700X337M004ATE008 79 6 8 5300 3125
4330 X/7343-43 A700X337M004ATE010 79 610 4700 3125
4330 X/7343-43 A700X337M004ATE015 79 615 3900 3125
6.3 10 V/7343-20 A700V106M006ATE055 3 6 55 2200 3125
6.3 22 V/7343-20 A700V226M006ATE028 6 6 28 3100 3125
6.3 22 V/7343-20 A700V226M006ATE045 6 6 45 2400 3125
6.3 33 V/7343-20 A700V336M006ATE018 8 6 18 3900 3125
6.3 33 V/7343-20 A700V336M006ATE025 8 6 25 3300 3125
6.3 33 V/7343-20 A700V336M006ATE028 8 6 28 3100 3125
6.3 47 V/7343-20 A700V476M006ATE018 12 618 3900 3125
6.3 47 V/7343-20 A700V476M006ATE025 12 625 3300 3125
6.3 47 V/7343-20 A700V476M006ATE028 12 628 3100 3125
6.3 56 V/7343-20 A700V566M006ATE018 14 618 3900 3125
6.3 56 V/7343-20 A700V566M006ATE025 14 625 3300 3125
6.3 56 V/7343-20 A700V566M006ATE028 14 628 3100 3125
6.3 68 V/7343-20 A700V686M006ATE015 17 615 4200 3125
6.3 68 V/7343-20 A700V686M006ATE018 17 618 3900 3125
6.3 68 V/7343-20 A700V686M006ATE025 17 625 3300 3125
6.3 68 V/7343-20 A700V686M006ATE028 17 628 3100 3125
6.3 82 V/7343-20 A700V826M006ATE018 21 618 3900 3125
6.3 82 V/7343-20 A700V826M006ATE025 21 625 3300 3125
6.3 82 V/7343-20 A700V826M006ATE028 21 628 3100 3125
6.3 100 V/7343-20 A700V107M006ATE015 25 615 4200 3125
6.3 100 V/7343-20 A700V107M006ATE018 25 618 3900 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Ripple Current MSL Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will
be marked with the higher voltage rating. Substitutions can include better than series.

8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
8
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Table 1 – Ratings & Part Number Reference cont.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Capacitance
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Ripple
Current MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
6.3 100 V/7343-20 A700V107M006ATE025 25 625 3300 3125
6.3 100 D/7343-31 A700D107M006ATE015 25 615 4100 3125
6.3 100 D/7343-31 A700D107M006ATE018 25 618 3700 3125
6.3 120 D/7343-31 A700D127M006ATE012 30 612 4600 3125
6.3 120 D/7343-31 A700D127M006ATE015 30 615 4100 3125
6.3 120 D/7343-31 A700D127M006ATE018 30 618 3700 3125
6.3 150 D/7343-31 A700D157M006ATE010 38 610 5000 3125
6.3 150 D/7343-31 A700D157M006ATE012 38 612 4600 3125
6.3 150 D/7343-31 A700D157M006ATE015 38 615 4100 3125
6.3 150 X/7343-43 A700X157M006ATE010 38 610 4700 3125
6.3 150 X/7343-43 A700X157M006ATE012 38 612 4300 3125
6.3 150 X/7343-43 A700X157M006ATE015 38 615 3900 3125
6.3 180 D/7343-31 A700D187M006ATE010 45 610 5000 3125
6.3 180 X/7343-43 A700X187M006ATE010 45 610 4700 3125
6.3 180 X/7343-43 A700X187M006ATE015 45 615 3900 3125
6.3 220 X/7343-43 A700X227M006ATE007 55 6 7 5700 3125
6.3 220 X/7343-43 A700X227M006ATE010 55 610 4700 3125
6.3 220 X/7343-43 A700X227M006ATE015 55 615 3900 3125
810 V/7343-20 A700V106M008ATE055 3 6 55 2200 3125
822 V/7343-20 A700V226M008ATE028 7 6 28 3100 3125
822 V/7343-20 A700V226M008ATE045 7 6 45 2400 3125
833 V/7343-20 A700V336M008ATE018 11 618 3900 3125
833 V/7343-20 A700V336M008ATE025 11 625 3300 3125
833 V/7343-20 A700V336M008ATE028 11 628 3100 3125
856 D/7343-31 A700D566M008ATE015 18 615 4100 3125
856 D/7343-31 A700D566M008ATE018 18 618 3700 3125
868 D/7343-31 A700D686M008ATE015 22 615 4100 3125
868 D/7343-31 A700D686M008ATE018 22 618 3700 3125
8100 X/7343-43 A700X107M008ATE010 32 610 4700 3125
8100 X/7343-43 A700X107M008ATE012 32 612 4300 3125
8100 X/7343-43 A700X107M008ATE015 32 615 3900 3125
10 10 V/7343-20 A700V106M010ATE055 4 6 55 2200 3125
10 22 V/7343-20 A700V226M010ATE028 9 6 28 3100 3125
10 22 V/7343-20 A700V226M010ATE045 9 6 45 2400 3125
10 33 V/7343-20 A700V336M010ATE018 13 618 3900 3125
10 33 V/7343-20 A700V336M010ATE025 13 625 3300 3125
10 33 V/7343-20 A700V336M010ATE028 13 628 3100 3125
10 47 V/7343-20 A700V476M010ATE025 19 625 3300 3125
10 47 V/7343-20 A700V476M010ATE028 19 628 3100 3125
10 56 D/7343-31 A700D566M010ATE015 22 615 4100 3125
10 56 D/7343-31 A700D566M010ATE018 22 618 3700 3125
10 68 D/7343-31 A700D686M010ATE015 27 615 4100 3125
10 68 D/7343-31 A700D686M010ATE018 27 618 3700 3125
10 100 X/7343-43 A700X107M010ATE010 40 610 4700 3125
10 100 X/7343-43 A700X107M010ATE015 40 615 3900 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Ripple Current MSL Maximum
Operating
Temp

9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
9
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Table 1 – Ratings & Part Number Reference cont.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Capacitance
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Ripple
Current MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
10 120 X/7343-43 A700X127M010ATE010 48 610 4700 3125
10 120 X/7343-43 A700X127M010ATE015 48 615 3900 3125
10 150 X/7343-43 A700X157M010ATE010 60 610 4700 3125
10 150 X/7343-43 A700X157M010ATE015 60 615 3900 3125
12.5 10 V/7343-20 A700V106M12RATE040 5 6 40 2600 3125
12.5 10 V/7343-20 A700V106M12RATE055 5 6 55 2200 3125
12.5 10 V/7343-20 A700V106M12RATE060 5 6 60 2100 3125
12.5 15 V/7343-20 A700V156M12RATE040 8 6 40 2600 3125
12.5 15 V/7343-20 A700V156M12RATE045 8 6 45 2400 3125
12.5 22 V/7343-20 A700V226M12RATE030 11 630 3000 3125
12.5 33 V/7343-20 A700V336M12RATE025 17 625 3300 3125
12.5 56 D/7343-31 A700D566M12RATE020 28 620 3500 3125
12.5 47 D/7343-31 A700D476M12RATE020 24 620 3500 3125
12.5 47 D/7343-31 A700D476M12RATE025 24 625 3200 3125
12.5 100 X/7343-43 A700X107M12RATE012 50 612 4300 3125
12.5 100 X/7343-43 A700X107M12RATE015 50 615 3900 3125
16 6.8 V/7343-20 A700V685M016ATE070 4 6 70 2000 3125
16 8.2 V/7343-20 A700V825M016ATE045 5 6 45 2400 3125
16 10 V/7343-20 A700V106M016ATE045 6 6 45 2400 3125
16 10 V/7343-20 A700V106M016ATE060 6 6 60 2100 3125
16 15 V/7343-20 A700V156M016ATE040 10 640 2600 3125
16 22 D/7343-31 A700D226M016ATE018 14 618 3700 3125
16 22 D/7343-31 A700D226M016ATE025 14 625 3200 3125
16 22 D/7343-31 A700D226M016ATE030 14 630 2900 3125
25 15 V/7343-20 A700V156M025ATE040 15 640 2600 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at +25°C
Maximum/
5 Minutes
% at +25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 100 kHz
with/T = +20°C at
−55°C to 125°C
Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Ripple Current MSL Maximum
Operating
Temp

10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
10
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Derating Guidelines
Voltage Rating
Maximum
Recommended
Steady State
Voltage
Maximum
Recommended
Transient Voltage
(1 ms – 1 µs)
−55°Cto125°C
2V≤VR≤16V VRVR
VR = Rated Voltage
Ripple Current/Ripple Voltage
Permissible AC ripple voltage and current are related to equivalent series resistance (ESR) and the power dissipation
capabilities of the device. Permissible AC ripple voltage which may be applied is limited by two criteria
1.ThepositivepeakACvoltageplustheDCbiasvoltage,ifany,mustnotexceedtheDCvoltageratingofthecapacitor.
2.ThenegativepeakACvoltage,incombinationwithbiasvoltage,ifany,mustnotexceedtheallowablelimitsspecified
for reverse voltage. See the Reverse Voltage section for allowable limits
Powercapabilityisdeterminedbasedona20°Ctemperaturerise.Ahighertemperatureriseandthereforehigherpower
capabilityisallowableaslongastheambienttemperatureplustemperatureriseduetoripplecurrentdoesnotexceedthe
rated temperature of the part.
Themaximumpowerdissipationbycasesizecanbedeterminedusingthebelowtable.
KEMET Series
and Case Code
EIA
Case Code
Maximum Power
Dissipation (Pmax)
mWatts at 25°C
with +20°C Rise
A700W
7343-15
290
A700V
7343-20
270
A700D
7343-31
250
A700X
7343-43
225
UsingthePmaxofthedevice,themaximumallowablermsripplecurrentorvoltagemaybedetermined.
I(max) = √Pmax/R
E(max) = Z √Pmax/R
I = rms ripple current (amperes)
E = rms ripple voltage (volts)
Pmax = maximum power dissipation(watts)
R = ESR at specified frequency (ohms)
Z = Impedance at specified frequency (Ohms)
Refer to part number listings for permittable Arms limits.

11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
11
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Reverse Voltage
Polymer aluminum capacitors are polar devices and may be permanently damaged or destroyed if connected in the wrong
polarity. These devices will withstand a certain degree of transient voltage reversal for short periods as shown in the below
table. Please note that these parts may not be operated continuously in reverse, even within these limits.
Temperature Permissible Transient Reverse Voltage
25°C
60% of Rated Voltage
55°C
50% of Rated Voltage
85°C
40% of Rated Voltage
125°C
30% of Rated Voltage
Table 2 – Land Dimensions/Courtyard
KEMET
Metric
Size
Code
Density Level A:
Maximum (Most) Land
Protrusion (mm)
Density Level B:
Median (Nominal) Land
Protrusion (mm)
Density Level C:
Minimum (Least) Land
Protrusion (mm)
Case EIA W L S V1 V2 W L S V1 V2 W L S V1 V2
D7343–31 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
V7343–20 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
W7343–15 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
X17343–43 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC standard 7351 (IPC–7351).
1 Height of these chips may create problems in wave soldering.
2 Land pattern geometry is too small for silkscreen outline.
L
S
W W
L
V1
V2
Grid Placement Courtyard

12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Soldering Process
KEMET’sfamiliesofsurfacemountcapacitorsare
compatible with wave (single or dual), convection, IR,
orvaporphasereflowtechniques.Preheatingofthese
componentsisrecommendedtoavoidextremethermal
stress.KEMET'srecommendedprofileconditionsfor
convectionandIRreflowreflecttheprofileconditionsofthe
IPC/J–STD–020D standard for moisture sensitivity testing.
Thedevicescansafelywithstandamaximumofthreereflow
passes at these conditions.
Please note that although the X/7343–43 case size can
withstandwavesoldering,thetallprofile(4.3mmmaximum)
dictates care in wave process development.
Hand soldering should be performed with care due to the
difficultyinprocesscontrol.Ifperformed,careshouldbe
taken to avoid contact of the soldering iron to the molded
case. The iron should be used to heat the solder pad,
applying solder between the pad and the termination, until
reflowoccurs.Oncereflowoccurs,theironshouldbe
removed immediately. “Wiping” the edges of a chip and
heating the top surface is not recommended.
Profile Feature SnPb Assembly
Pb-Free Assembly
Preheat/Soak
Temperature Minimum
(TSmin)
100°C 150°C
TemperatureMaximum
(TSmax)
150°C 200°C
Time (t
s
) from T
smin
to T
smax
) 60 – 120 seconds 60 – 120 seconds
Ramp-up Rate (T
L
to T
P
)3°C/secondsmaximum 3°C/secondsmaximum
Liquidous Temperature (TL
)183°C 217°C
Time Above Liquidous (t
L
) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)220°C*
235°C**
250°C*
260°C**
Timewithin5°C
ofMaximumPeak
Temperature (tP)
20secondsmaximum 30secondsmaximum
Ramp-down Rate (T
P
to T
L
)6°C/secondsmaximum 6°C/secondsmaximum
Time25°CtoPeak
Temperature
6minutesmaximum 8minutesmaximum
Note: All temperatures refer to the center of the package, measured on the
package body surface that is facing up during assembly reflow.
* For Case Size height > 2.5 mm
** For Case Size height ≤ 2.5 mm
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
Storage
AllAO-CAPSeriesareshippedinmoisturebarrierbags(MBBs)withdesiccantandhumidityindicatorcard(HIC).These
partsareclassifiedasMSL3(MoistureSensitivityLevel3)perIPC/JEDECJ–STD–020andpackagedper
IPC/JEDECJ–STD–033.MSL3specifiesafloortimeof168Hat30°Cmaximumtemperatureand60%relativehumidity.
Unused capacitors should be sealed in a MBB with fresh desiccant.
Thecalculatedshelflifeinasealedbagwouldbe12monthsfromabagsealdateinastorageenvironmentof<40°Cand
humidity<90%RH.Itshouldbe24monthsfromabagsealdateinastorageenvironmentof<30°Candhumidity<70%RH.
If baking is required, refer to IPC/JEDEC J–STD–033 for bake procedure.

13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
13
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Construction
Leadframe
(− Cathode)
Leadframe
(+ Anode)
Molded Epoxy
Case
Molded Epoxy
Case
Silver Epoxy
Detailed Element Layer View
Aluminum
Polymer
(First Layer)
Carbon
(Second Layer)
Silver
(Third Layer)
Polarity Stripe (+)
Capacitor Marking
KEMET
Aluminum
Polymer
Polarity
Indicator (+)
Rated
Voltage
Picofarad
Code
KEMET
ID
Date
Code*
* 913 = 13
th
week of 2019
Date Code *
1st digit = Last number of Year 5 = 2015
6 = 2016
7 = 2017
8 = 2018
9 =2019
0 = 2020
2nd and 3rd digit = Week of the
Year
01 = 1st week of the Year to
52 = 52nd week of the Year

14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
14
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Tape & Reel Packaging Information
KEMET’smoldedchipcapacitorfamiliesarepackagedin8and12mmplastictapeon7"and13"reelsinaccordancewith
EIA Standard 481: Embossed Carrier Taping of Surface Mount Components for Automatic Handling. This packaging system
is compatible with all tape-fed automatic pick-and-place systems.
Embossment
8 mm (0.315”) or
12 mm (0.472”)
Embossed carrier
Right hand
orientation
only
(+) (−)
Top tape thickness
0.10 mm (0.004”)
maximum thickness
180 mm (7.0”) or
330 mm (13.”)
Table 3 – Packaging Quantity
Case Code
Tape Width
(mm) 7" Reel* 13" Reel*
KEMET
EIA
P
2012-10
8
3,000
N/A
R
2012-12
8
2,500
10,000
I
3216-10
8
3,000
N/A
S
3216-12
8
2,500
10,000
A
3216-18
8
2,000
N/A
T
3528-12
8
3,000
10,000
M
3528-15
8
2,500
8,000
B
3528-21
8
2,000
8,000
U
6032-15
12
1,000
5,000
L
6032-19
12
1,000
3,000
C
6032-28
12
500
3,000
Q
7343-12
12
1,000
3,000
W
7343-15
12
1,000
3,000
Z
7343-17
12
1,000
3,000
V
7343-19
12
1,000
3,000
D
7343-31
12
500
2,500
Y
7343-40
12
500
2,000
X
7343-43
12
500
2,000
J
7360-15
12
1,000
3,000
H
7360-20
12
1,000
3,000
O
7360-43
12
250
1,000
* No C-Spec required for 7" reel packaging. C-7280 required for 13" reel packaging.

15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
15
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1, Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 4 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
TMaximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039) 1.75 ±0.10
(0.069 ±0.004)
4.0 ±0.10
(0.157 ±0.004)
2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984) 0.600
(0.024)
0.600
(0.024)
0.100
(0.004)
12 mm 1.5
(0.059)
30
(1.181)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E2 Minimum F P1 T2Maximum WMaximum A0, B0 & K0
8 mm Single (4 mm) 4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05 or 4.0 ±0.10
(0.079 ±0.002 or 0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 5
12 mm
Single (4 mm)
and Double
(8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
2.0 ±0.05 (0.079 ±0.002) or
4.0 ±0.10 (0.157 ±0.004) or
8.0 ±0.10 (0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape, with or without components, shall pass around R without damage (see Figure 4).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481–D, paragraph 4.3, section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes (see Figure 2).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 mm and 12 mm wide tape (see Figure 3).
(e) see Addendum in EIA Standard 481–D for standards relating to more precise taping requirements.

16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
16
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Packaging Information Performance Notes
1. Cover tape break force: 1.0 kg minimum.
2. Cover tape peel strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 newton (10 to 100 gf)
12 mm 0.1 to 1.3 newton (10 to 130 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 2 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape
Width (mm)
Maximum
Rotation (°
T)
8, 12 20 Tape
Width (mm)
Maximum
Rotation (
8, 12 20
°
S)
Typical Pocket Centerline
Typical Component Centerline
Figure 3 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
Figure 4 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier

17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
17
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Figure 5 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 5 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum C D Minimum
8 mm
178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059)
13.0+0.5/−0.2
(0.521+0.02/−0.008)
20.2
(0.795)
12 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2Maximum W3
8 mm 50
(1.969)
8.4+1.5/−0.0
(0.331+0.059/−0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4+2.0/−0.0
(0.488+0.078/−0.0)
18.4
(0.724)

18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
18
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
Figure 6 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum Leader
400 mm minimum
Figure 7 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)

19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2020_A700 • 6/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
19
Aluminum Organic Capacitor (AO-CAP)
A700 Polymer Aluminum, 2 – 25 VDC
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET”)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP ALUM POLY 330UF 20% 2V SMD
CAP ALUM POLY 330UF 20% 2V SMD
CAP ALUM POLY 330UF 20% 2V SMD