3570 1333 Series Datasheet by Comus International

View All Related Products | Download PDF Datasheet
”NCOMUS 2I a _n_ RELAYS Wm -. PICTURE Instrumen 5&9; uthemum o w dry instrum 1 esistan 1 ' indus oil su VRoHS Compliant an”: F Wm
Part Number: 3570 1333
Instrumentation Grade SIP - 1 Form A
Product Data Sheet
PICTURE
DIMENSIONS
• High Reliability Instrumentation Grade reed switch
with sputtered Ruthenium contacts.
• SIP 1 Form A - 10 W dry reed relays
• Ideal for test and instrumentation applications.
• High Insulation Resistance : 1012 Ω MIN
• Molded thermoset industry standard package.
• Optional internal coil suppression diode.
• UL File E358613
ORDERING INFORMATION
05
12
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2015 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
FEATURES
SCHEMATIC
1 2 3 4
_
+
3570.1333.
1 = no diode
3 = with diode
Part Number Example: 3570.1333.xxx
3570.1333.051 = 5 volt coil, no diode
Series Coil Options
Drawings not to scale.
All dimensions in inches (mm) nominal.
0.748 (19.0)
IDENTIFIES PIN #1
1 2 3 4
0.20
(5.08)
0.303
(7.70)
0.20
(5.08)
0.009
(0.25)
0.02
(0.50)
0.125
(3.18)
0.030 (0.8)
Relays
1 / 2015
®
Max Switching Power 10 W
Max Switching Voltage 200 VDC
Max Switching Current 0.5 A
Max Carry Current 1.5 A
Contact Resistance (Initial) MAX 150 mΩ
Operate Time - including bounce (Typical) 0.35 ms (At Nominal Voltage)
Release Time (Typical) 0.1 ms
Insulation Resistance @ 100V, 20°C, 40% RH (MIN) 1012 Ω
Dielectric Strength (MIN) Between Open Contacts 200 V DC / peak AC
Between Coil to Contacts 1500 V DC / peak AC
Capacitance Between Open Contacts (Typical) 0.5 pF
Vibration 20G
Shock 50G
Operating Temperature -40° +85°C
Storage Temperature -40° +100°C
Life Expectancy of Electrical 1000 x 106 ops (1 VDC, 10mA)
CONTACT RATING
SPECIFICATION
Part Number: 3570 1333
Instrumentation Grade SIP - 1 Form A
Product Data Sheet
NOMINAL COIL
VOLTAGE (VDC)
NOMINAL COIL
RESISTANCE ±10% (Ω)
MAX OPERATE
VOLTAGE (VDC)
MIN RELEASE
VOLTAGE (VDC)
MAX COIL
VOLTAGE (VDC)
5 500 3.75 0.8 7
12 1000 9 1 16
COIL DATA-STANDARD TYPE 1 FORM A (at 20˚C)
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2015 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
Relays
1 / 2015

Products related to this Datasheet

RELAY REED SIP SPST .5A 5V W/DIO
RELAY REED SIP SPST .5A 12V W/DI
RELAY REED SIP SPST .5A 12V
RELAY REED SIP SPST .5A 5V