MatchPort® NR Brief Datasheet by Lantronix, Inc.

View All Related Products | Download PDF Datasheet
LANTQONIX“









Pin-compatible Wireless/Wired Module Family
MatchPort NR is part of a family of pin and form-factor
compatible wireless and wired module solutions. The MatchPort
family enables you to “future proof” your designs with a choice
of flexible media independent 802.11 b/g or Ethernet networking
products. It takes the complexity out of RF design and embedded
Ethernet networking, enabling you to focus on your products.
Complete Network Processing Module
MatchPort NR is a dedicated co-processor module that manages
network activity, permitting the device’s host microprocessor to
function at maximum efficiency.
Powered by a Lantronix DSTni x86 class processor SoC with 256
KB of on-chip SRAM, MatchPort NR also includes 2MB of Flash
memory for web page storage and firmware.
®Think it. Connect it. Control it.


MatchPort® NR enables you to build networking into virtually any
electronic device with a serial interface. With this full-featured,
turnkey embedded device server module your products can be
accessed and controlled over the Internet!
MatchPort® NR
Embedded Ethernet Device Server
xmuw mm 35mm 35mm mm swam swam «Wm :wm gush LANTQONIX“:
CORPORATE HEADQUARTERS
167 Technology Drive | Irvine | CA 92618 | USA | t: 800.422.7055 | f: 949.450.7232 | sales@lantronix.com | www.lantronix.com
©2010 Lantronix, DeviceLinx and MatchPort are registered trademarks, and DSTni, Secure Com Port Redirector and DeviceInstaller are trademarks of
Lantronix, Inc. All other trademarks are the property of their respective owners. Specifications subject to change without notice. All rights reserved.
920-010 4/10 DGS2500

Robust, Feature-Rich Software Suite
Eliminating the need to negotiate the intricacies of Transmission
Control Protocol (TCP) or Internet Protocol (IP), MatchPort NR
incorporates:
• Robust operating system
• Full featured network protocol stack, including full TCP/IP stack
• Proven, ready-to-use serial-to-ethernet application
Built-in web server for device communication and configuration
via a standard browser
Windows-based DeviceInstaller – making configuring one or
more units in a subnet quick and easy

 
Two Serial Ports
Interface: CMOS (Asynchronous) 3.3V-level signals, rate is
software selectable (300 bps to 921,000 bps)
Serial Line Formats: 7 or 8 data bits, 1-2 Stop bits
Parity: odd, even, none
Modem Control: DTR, DCD
Flow Control: XON/XOFF (software), CTS/RTS (hardware), none
 
10Base-T/100Base-TX Ethernet connectivity (using RJ45 jack)
Protocols Supported: ARP, UDP, TCP, Telnet, ICMP,
SNMP,DHCP, BOOTP, Auto IP, HTTP, SMTP, TFTP,RFC 2217
(Telnet
 
Internal web server
SNMP (read only)
Serial login
Telnet login
DeviceInstaller software
 
128, 192, 256-bit AES Rijndael encryption
 
Serves web pages
Storage capacity: 1.2 MB
 
CPU, Memory: Lantronix DSTni-EX x86 CPU, on-chip 256
KB zero wait static SRAM, 2,048 KB Flash, 16 KB Boot
ROM, 8 GPIO
Firmware: Upgradeable via TFTP and serial port
 
Average Power Consumption: 194mA at 3.3V CPU @
48MHz, 100Mbps
 
Operating range: -40° to 85°C (-40° to 185°F)
Storage range: -40° to 85°C (-40° to 185°F)
 
Dimensions: 44.4 x 44.4 x 10.4 mm (1.75 x 1.75 x .41 in)
Weight: 14g
Material: Plastic shell, 260°C tolerant
 
 
Windows® 98/NT/2000/XP/Vista based DeviceInstaller
configuration software and Com Port Redirector,
Web-Manager

The demonstration kit contains the key accessories to evaluate a
MatchPort NR product:
 
 
 
 
 (Included for use with wireless modules – not for
MatchPort NR use) Note: MatchPort NR sample must be
purchased separately.
The included DeviceInstaller software makes configuration quick
and easy!

   
MP5002000-01 MatchPort NR AES bulk pack
Minimum order quantity 50 units
MP500200S-01 MatchPort NR AES sample case
• One MatchPort NR enclosed
Free Secure Com Port Redirector
evaluation license
Order quantities of up to 10
MP10010NMK-01 MatchPort NR Demonstration Kit
MatchPort® NR

Products related to this Datasheet

MP5002000-01 EMBEDDED, DEVICE SE
MP500200S-01 EMBEDDED, DEVICE SE