GJM1555C1H3R9CB01x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet —@mw mm Q A Allmlinn muRata Mm "Mach-m 00., Lid.
L size 1.0 ±0.05mm
W size 0.5 ±0.05mm
T size 0.5 ±0.05mm
External terminal width e 0.15 to 0.35mm
Distance between external terminals g 0.3mm min.
Size code in inch(mm) 0402 (1005M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 20000
Mass (typ.)
1 piece 1.6mg
φ180mm Reel 118g
GJM1555C1H3R9CB01# “#” indicates a package specification code.
< List of part numbers with package codes >
GJM1555C1H3R9CB01D , GJM1555C1H3R9CB01J , GJM1555C1H3R9CB01W
Capacitance 3.9pF ±0.25pF
Rated voltage 50Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/08/25
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll lwedance [ohm] a i a? 2000 4000 6000 0000 l0000 Fraauencyflflz] lam 555cmanacam ucov, zsa-xc DC bias characteristics Frequency characteristicfl Res i stance [ohm] 100m 0 2000 4000 6000 3000 WOW Fraauencyflflz] lam 555cmanacam ucov, zsa-xc AC VDI tag: Characteristics 10 20 30 40 50 DC Bias[V] lsmssscmmcam capaciuncn 25 none. ACIVms Ianutnture churncteristics 780 740 0 40 80 IN 160 TameraturemsC] lsmssscmmcam capaciuncn new. ACWms A Intuition ”unfit“ Murala uanlacu-ig 00., Lu. 0. 4 0 8 I. 2 1. 6 2 Ac Volt-gamma] lsmssscmmcam capaciuncn new. 25 oaegc Ian Rise fran rinpl: Characteristics YemeraturfldezC] 1 0.2 0.3 04 05 0.6 0.7 0.8 09 I currentUrms] aJIIssscmaRucnmlmuz lzonz lannz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/25
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 3.9PF 50V C0G/NP0 0402
CAP CER 3.9PF 50V C0G/NP0 0402
CAP CER 3.9PF 50V C0G/NP0 0402
CAP CER 3.9PF 50V NP0 0402