LI0805H151R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
PHYSICAL DIMENSIONS: A 2.00 [.079] i 0.20 [.008] B I25 [.049] i 0.20 [.008] C 0.90 [.035] i 0.20 [.008] D 0.5I [.020] i 0.25 [.010] Z vs FREQUENCY m IMPEDANCE UNDER DC BIAS L|0805H151R-1O DOCUMENT ELECTRICAL CHARACTERISTICS: Z @ IOOMHz DCR Rated ( Q ) ( Q ) Current A NomIrIaI I50 { MInimum M3 Maximum I88 0.15 800 mA NOTES: UNLESS OTHERWISE SPECIFIED ‘I. TAPED AND REELED per CURRENT EIA 2w SPECIFICATIONS 7" REELS, 4000 PCS/REEL, D PAPER TAPE. 7 aam!’ 7m 3 2. COMPONENTS SHOULD BE ADEQUATELY 7 m PREHEATED BEFORE SOLDERING, 7 Ann 7 Han EEEE «m 7 mm 3. TERMINATION FINISH IS TOO% TIN. IMPEDANCE (n) 4. OPERATING TEMP. RANGE:74O'C~+‘I25'C. (INCLUDING SELFiHEATING) I \ I In ‘00 FREQUENCV (MHz) IZI . R. AND X vs. FREQUENCY LAND PATTERNS FOR REFLOW SOLDERING RECOMMENDED SOLDERING CONDITIONS Inna REFLOW SOLDERING o 55 255 iPlE—iHEflNE 7 7 7500):me 255151; ‘—'.[ 026] 7W1 0 mum _. m comm G [445] T47 I" [‘32:] 777777 [ 058] E I10 2 [255] 4 E s 2 s E [ 1 27] ,_ aIqu mm (For wave solderI'rIg. add a. 763 [030] ]to this dImerIsion) IMPEDANCE (n) DIMENSIONS ARE IN mm [INCHES] mi. prInl i. m- propkly eI m: 2002/05/33 nm N mm In». All FREQUENCY (MHz) z R x mm mm nr Impode/Mal-rim mm.» up mm m mum VESY azr, ms WI mm: tn «1an av inv-MIM ur- Yuan and I: Iunnld -. I mam |u mum um "aunt and airman-fir"; «m rm b- mm- ..mmm In. ) mane ADD nmmwa IEusmmE “ mu: um Loco mo Rm cw: WW“ ‘3“ m m mm mm m 0 came: 10 PAPER 1»: OJ/M/ID Jun HOBO-5W 51R40 D mimz m a um: comm me we ms 5w 07/2I/ol m V! m m» A warm mun rum/m m l 04/19/04 ‘ ms REV nEsmquN um INr LIoaosHIsIR7I07D E 2 0f 2

Products related to this Datasheet

FERRITE BEAD 150 OHM 0805 1LN
FERRITE BEAD 150 OHM 0805 1LN
FERRITE BEAD 150 OHM 0805 1LN