2986229 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONTACI' fl ELELEL'ZLELELELELELEL PL EN ISO 13849 SILCL IEC 62061 4 ”a 46355 477192
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page1/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Freely configurable safety module with 20 safe inputs and 4 safe outputs; 4 alarm, 2 clock, and 2 ground
switching outputs; diagnostics possible via bus gateways, up to SILCL 3, Cat.4/PL e, SIL 3, EN 50156, plug-in
screw connection terminal blocks
Your advantages
Freely configurable safety module for monitoring emergency stops, safety doors, light grids, etc.
With 20 safe inputs, 4 safe outputs, 4 alarm outputs, and 2 clock outputs on a design width of just 67.5 mm
Multifunctional use for a wide range of safety functions
Including IFS-CONFSTICK memory stick for easily storing and saving the configuration
Easy graphical configuration with the SAFECONF software
Easy graphical configuration instead of complex programming
Quick startup thanks to comprehensive simulation and test functions
Option for connecting fieldbus gateways for diagnostics and signaling functions
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508
EN 50156
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356477192
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 67.5 mm
Height 99 mm
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page2/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Technical data
Dimensions
Depth 114.5 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 55 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Max. permissible relative humidity (operation) 75 % (On average, 85 % occasionally)
Max. permissible humidity (storage/transport) 75 % (On average, 85 % occasionally)
Air pressure (operation) 70 kPa ... 108 kPa (up to 3000m above sea level)
Air pressure (storage/transport) 66 kPa ... 108 kPa (up to 3500m above sea level)
Maximum altitude max. 2000 m (SeeAppendix"Using PSR-TRISAFE
modulesataltitudesgreater than2000mabove sealevel")
Power supply
Rated control circuit supply voltage US24 VDC (A1/A2)
18 VDC ... 30 VDC (Incl. all tolerances, incl. residual ripple)
Rated control supply current IStyp. 110 mA
Limiting continuous current max. 6 A (For looped-through current paths A1/A1 and A2/A2)
Filter time typ. 20 ms (Load-dependent, in the event of voltage dips at US)
Status display 3x LED green,1x LED red
Protective circuit Yes, within the scope of the operating voltage limits
Digital inputs
Description of the input Digital, type HTL
Number of inputs 10 (Two-channel, up to SIL3)
20 (Single-channel, up to SIL2)
Input voltage range "0" signal 0 VDC ... 5 VDC (for safe Off)
Input voltage range "1" signal 11 VDC ... 30 VDC
Current consumption typ. 4 mA
Cable length max. 2000 m
Status display 20xLED green (1 LED per input)
Digital outputs
Number of outputs 4 (Safe semiconductor outputs, up to Cat.4 in accordance with
ENISO13849-1)
2 (Ground switching outputs)
Nominal output voltage 24 VDC (Supplyvia24V/0V)
Nominal output voltage range 18 VDC ... 30 VDC (Incl. all tolerances, incl. residual ripple)
Limiting continuous current 2 A (Per channel, see Derating)
2 A (Total current of all outputs)
Output voltage < 5 V (Low state)
Leakage current max. 2 mA
Max. capacitive load max. 1 µF (Electroniccomponents)
Max. inductive load See "Protective circuit"
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page3/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Technical data
Digital outputs
Test pulses < 1 ms
Short-circuit protection Yes
Note on protection circuit Yes,within thescopeofthe operating voltage limits
Status display 4xLED green (1LED per output)
Clock outputs
Output description Digital
Number of outputs 2
Voltage 24 VDC (Supplyvia24V/0V)
Limiting continuous current 100 mA
Test pulses < 1 ms
Short-circuit protection Yes
Alarm outputs
Output description Digital
Number of outputs 4
Voltage 24 VDC (Supplyvia24V/0V)
Limiting continuous current 100 mA
Short-circuit protection Yes
Times
Response time max. 30 ms (plusresponse timeofPSR-TS-SDOR4)
Recovery time < 10 s
General
Nominal operating mode 100% operating factor
Net weight 154 g
Mounting position On horizontal DIN rail
Mounting type DIN rail mounting
Degree of protection IP20
IP54
Min. degree of protection of inst. location IP54
Housing material Polyamide PA non-reinforced
Housing color yellow
Number of possible extension modules 1 (Max. continuous current via PSR-TBUS: 4A)
Connection data
Connection method Screw connection
pluggable Yes
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page4/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Technical data
Connection data
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
Stripping length 7 mm
Screw thread M3
Torque 0.5 Nm ... 0.6 Nm
5 lbf-in. ... 7 lbf-in.
Safety-related characteristic data
Stop category 0
Designation IEC 61508 - High demand
Safety Integrity Level (SIL) 2 (1-channel parameterization)
3 (2-channel parameterization)
Designation IEC 61508 - Low demand
Safety Integrity Level (SIL) 2 (1-channel parameterization)
3 (2-channel parameterization)
Designation ENISO13849
Performance level (PL) d (1-channel parameterization)
e (2-channel parameterization)
Category 2 (1-channel parameterization)
4 (2-channel parameterization)
Designation EN 62061
Safety Integrity Level Claim Limit (SIL CL) 2 (1-channel parameterization)
3 (2-channel parameterization)
Designation EN50156
Safety Integrity Level (SIL) max. 3 (Reference IEC61508)
Standards and Regulations
Designation Air clearances and creepage distances between the power circuits
Standards/regulations DINEN50178
Degree of pollution 2
Overvoltage category III
Vibration (operation) 2g
Shock (operation) 10g (Δt=11ms, threeshocksineach space direction)
10g (Δt=16ms, continuous shock, 1000 shocks in each space
direction)
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
> '0- M I Total current Output Ox [A] .L l P o 0! l I I I I I I> o 25 30 35 4o 45 so 55 60 Ambient temperature [°C] A1 A2 T0 T0 T1 T1 [0 I1 I19 "0 M1 M2 M3 vows»: uvoc mum: uomomua I; ourvuv sure-4pm omvuv q H E +§ g LOGIC ._ 2 men “FEW q 3?: 53$ ZIVDC béc‘aééc‘néé 24V av 00 O1 02 03 00- O1-
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page5/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Diagram
Circuit diagram
[mafia-é 24V DC ,_,_ > ' ' 0 our) <2§ gsssher—h-="" see:="" n="" h.="" (i)="" 1="" «g="" «a="" trisafe-s="" ,_="" z="" 0="" z="" esfle="" sleet="" 0.023:="" $32333="" 91:23="" 8588="" s1="" (1':—="" _f_f="" k2="" k1="" 0v="" 1="">
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page6/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Application drawing
PHENIX CONTACT
https://www.phoenixcontact.com/pi/products/2986229
09/09/2019Page7/7
Safety module-PSR-SCP- 24DC/TS/S-2986229
Approvals
Approvals
Approvals
UL Listed / cUL Listed / Functional Safety / cULus Listed
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 140324
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 140324
Functional Safety  01/205/5151.03/17
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONTROL SAFETY GEN PURPOSE 24V