https://www.phoenixcontact.com/pi/products/1522202
08/31/2019Page1/4
Sensor/actuator cable-SAC-6P- 3,0-PUR/M 8FS-1522202
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Sensor/actuator cable, 6-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight
M8, cable length: 3 m
Your advantages
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356020992
Technical data
Dimensions
Length of cable 3 m
Stripping length of the free conductor end 50 mm
Ambient conditions
Ambient temperature (operation) -25 °C ... 90 °C (Plug / socket)
Degree of protection IP65/IP67
General
Rated current at 40°C 1.5 A
Rated voltage 30 V AC
30 V DC
Number of positions 6
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M8 connector IEC61076-2-104

https://www.phoenixcontact.com/pi/products/1522202
08/31/2019Page2/4
Sensor/actuator cable-SAC-6P- 3,0-PUR/M 8FS-1522202
Technical data
General
Status display No
Protective circuit/component unwired
Overvoltage category II
Degree of pollution 3
Insertion/withdrawal cycles ≥ 100
Torque 0.2 Nm (M8 connectors)
Material
Flammability rating according to UL 94 HB
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, nickel-plated
Sealing material NBR
Standards and Regulations
Standard designation M8 connector
Standards/regulations IEC61076-2-104
Flammability rating according to UL 94 HB
Cable
Cable type PUR halogen-free black
Cable type (abbreviation) PUR
Cable abbreviation Li9Y11Y
Conductor cross section 6x 0.25 mm² (Signal line)
AWG signal line 24
Conductor structure signal line 32x 0.10 mm
Core diameter including insulation 1.17 mm ±0.02 mm
Thickness, insulation ≥ 0.21 mm (Core insulation)
Wire colors brown, white, blue, black, gray, pink
Overall twist Six cores around the filler to the core
External sheath, color black-gray RAL 7021
Outer sheath thickness approx. 0.7 mm
External cable diameter 5.00 mm
External cable diameter D 5 mm ±0.15 mm
Cable weight 34 kg/km
Outer sheath, material PUR
Material, filler PE
Material conductor insulation PP
Conductor material Bare Cu litz wires
Insulation resistance ≥ 100 MΩ*km (at 20°C)

https://www.phoenixcontact.com/pi/products/1522202
08/31/2019Page3/4
Sensor/actuator cable-SAC-6P- 3,0-PUR/M 8FS-1522202
Technical data
Cable
Conductor resistance 78 Ω/km (at 20°C)
Nominal voltage, cable ≤ 300 V
Test voltage, cable ≥ 3000 V
Special properties Flexible cable conduit capable
Silicone-free
Free of substances which would hinder coating with paint or varnish
Flame resistance in accordance with DIN UL-Style 20549
Halogen-free in accordance with DIN VDE 0472 part 815
Resistance to oil in accordance with DINEN60811-2-1
Other resistance Highly resistant to acids, alkaline solutions and solvents
hydrolysis and microbe resistant
partly UV-resistant in accordance with DIN EN ISO 4892-2-A
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-5 °C ... 80 °C (cable, flexible installation)
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC / cULus Listed
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 221474
Nominal voltage UN 30 V
Nominal current IN 1.5 A

https://www.phoenixcontact.com/pi/products/1522202
08/31/2019Page4/4
Sensor/actuator cable-SAC-6P- 3,0-PUR/M 8FS-1522202
Approvals
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 221474
Nominal voltage UN 30 V
Nominal current IN 1.5 A
EAC EAC-Zulassung
cULus Listed
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 6P 9.84'