N237-001 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
Cat5e/6 Unshielded Surface-Mount Junction Box,
110 IDC, TAA
MODEL NUMBER: N237-001
Fast, easy, cost-effective way to directly connect 2 Cat5e/6 cables without using couplers or connectors.
Ideal for audio/video, voice and Ethernet applications.
Description
The N237-001 Cat5e/6 Unshielded Surface-Mount Junction Box is a fast, easy, cost-effective method of
directly connecting two Cat5e/6 cables without using couplers or connectors. Designed for completing
audio/video, voice and Ethernet applications, this junction box comes with screws and double-sided
adhesive tape for quick mounting, as well as cable ties for keeping the cables neat and secure. It’s made
from ABS UL 94V-0 plastic and is recommended for use with solid conductor cable. The UL-listed box is
color-coded for 568A/B wiring for easy 110 punchdown termination.
Features
Completes A/V, Voice and Ethernet Applications
Directly connects 2 Cat5e/6 cables without couplers or connectors
Uses standard 110 punchdown termination
Recommended for use with solid conductor cable
Color-coded for 568A/B wiring
Mounting hardware and cable ties included
Durable ABS UL 94V-0 plastic housing
TAA-Compliant
Complies with Federal Trade Agreements Act (TAA) for GSA Schedule purchases
Highlights
Uses standard 110 punchdown
termination
Recommended for use with
solid conductor cable
Color-coded for 568A/B wiring
Mounting hardware and cable
ties included
Durable ABS UL 94V-0 plastic
housing
Package Includes
N237-001 Cat5e/6 Unshielded
Surface-Mount Junction Box
Mounting hardware
(2) Nylon cable ties
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
OVERVIEW
UPC Code 037332197313
PHYSICAL
Color White
Shipping Dimensions (hwd / cm) 0.06 x 11.51 x 11.28
Shipping Dimensions (hwd / in.) 0.02 x 4.53 x 4.44
Shipping Weight (kg) 0.03
Shipping Weight (lbs.) 0.06
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CONN WRG BLOCK SCREW HOLES