N201-SR1-BL Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
‘ h w U P P m HH‘V E T U W R T
Cat6 Gigabit Snagless Molded Slim UTP Patch
Cable with Right-Angle Connectors (RJ45 M/M),
Blue, 1 ft.
MODEL NUMBER: N201-SR1-BL
Connects network components like printers, computers, copiers, routers, servers, modems and switches.
Ideal for high-density data centers. Slim design increases airflow in tight spaces.
Description
The N201-SR1-BL Cat6 Gigabit Snagless Molded Slim UTP Patch Cable is perfect for connecting network
components like printers, computers, copiers, routers, servers, modems and switches in high-density data
centers. Designed for fast transmission and excellent signal quality, this one-foot blue cable ensures peak
performance throughout your local area network (LAN).
Manufactured from 28 AWG copper wire, the four-pair stranded UTP N201-SR1-BL delivers speeds up to
Cat6 Gigabit/1 Gbps. Protected by a PVC jacket, this cable is more than 35% smaller in diameter than
standard Cat6 cable, which increases airflow in tight spaces and makes it easier to install around corners
and through cable management panels.
Space-saving right-angle RJ45 male connectors are easy to plug into patch panels and switches located
in adjoining spaces inside a rack. The plugs’ snagless design protects the locking tabs against being
damaged or broken off during installation. Integral strain relief ensures the cable and connectors last a
long time.
Features
Perfect Solution for Your Networking Needs
Ideal for connecting components like printers, computers, copiers, routers, servers, modems and
switches in high-density data centers
Designed for fast transmission and excellent signal quality
Ensures peak performance throughout your LAN
Highlights
Over 35% slimmer than
standard Cat6 cables
Rated for Cat6 Gigabit/1 Gbps
communications
Snagless right-angle RJ45 male
connectors
Easy to route through cable
management panels
High-quality 28 AWG stranded
copper wire
Package Includes
N201-SR1-BL Cat6 Gigabit
Snagless Molded Slim UTP
Patch Cable (M/M), 1 ft.
1 / 3
Specifications
Delivers speeds up to Cat6 Gigabit/1 Gbps
No-Snag Right-Angle RJ45 Connectors
Male connectors plug easily into patch panels and switches in adjoining rack spaces
Molded snagless boots protect locking tabs from damage during installation
Special Slim Design
More than 35% smaller in diameter than standard Cat6 cable
Increases airflow in tight spaces
Increased flexibility for installing around corners and through cable management panels
Premium Construction for Superior Performance
Made from 28 AWG copper wire
PVC 4-pair stranded UTP
Integral strain relief for long life
OVERVIEW
UPC Code 037332193650
INPUT
Cable Length (ft.) 1
Cable Length (m) 0.3
Cable Length (in.) 12
Cable Length (cm) 30.5
PHYSICAL
Cable Shielding UTP
Color Blue
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.02
Shipping Weight (lbs.) 0.04
Snagless Connector Yes
Wire Gauge (AWG) 28
Wire Type Stranded
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
ENVIRONMENTAL
Operating Temperature Range -10 ~ 60C (14 ~ 140F)
Storage Temperature Range -20 ~ 70C (-4 ~ 158F)
Relative Humidity 10% ~ 90%, NON-CONDENSING
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
Cable Style Slim
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3

Products related to this Datasheet

CABLE MOD 8P8C R/A PLUG-PLUG 1'