MLV0805E3 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ", pm Re H S coumm "mam ww shay.com/doc?99912 FREE n\r@vusnay com www.v\shay,com/doc?91000
MLV0805E3
www.vishay.com Vishay BCcomponents
Revision: 22-Apr-15 1Document Number: 29109
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD 0805 Multilayer Varistor
FEATURES
Surface mount multilayer surge suppressor
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Over-voltage and transient voltage protection:
Data lines and I/O port protection
Protection against ESD transients
On-board protection of IC’s and transistors
Modem protection
LCD protection
DESCRIPTION
Size 0805 (2012M) multilayer chip varistor with NiSn
terminations.
PACKAGING
Available in 8 mm paper tape, component pitch 4 mm on
180 mm reels containing 4000 pieces.
Notes
Sinusoidal voltage assumed as normal operating condition.
If a non-sinusoidal voltage is present, the crest voltage x 0.707 should be used for type selection.
Breakdown voltage at a current of 1 mA, measured according to 4.5 of IEC 61051-1.
Parts are not recommended for automotive applications.
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum continuous voltage
DC 5.6 to 30.0 V
AC 4.0 to 25.0 V
Maximum clamping voltage
at 1 A 15.5 to 65 V
Capacitance range
(at 1 MHz) 80 to 860 pF
Maximum energy (10/1000 μs) 0.1 J
Maximum peak current 30 to 40 A
Operating temperature range -55 to 125 °C
Weight ± 0.011 g
ELECTRICAL DATA AND ORDERING INFORMATION
WORKING VOLTAGE BREAKDOWN
VOLTAGE
MAXIMUM
CLAMPING
VOLTAGE
MAXIMUM
PEAK CURRENT
TYPICAL
CAPACITANCE PART NUMBER
VRMS VDC VbVCIPCSAP
V V V V A pF MLV0805E3
< 10 μA 1 mA 1 A, 8/20 μs 8/20 μs 1 MHz
4.0 5.6 7.1 to 9.3 15.5 40 860 0403T
7.0 9.0 11.0 to 14.0 20.0 40 585 0703T
11.0 14.0 16.5 to 20.3 30.0 40 280 1103T
25.0 30.0 37.0 to 46.0 65.0 30 80 2503T
VISHAY. nmvusnay Com www.v\shay.com/doc?91000
MLV0805E3
www.vishay.com Vishay BCcomponents
Revision: 22-Apr-15 2Document Number: 29109
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
RECOMMENDED FOOTPRINT in millimeters
V/I CHARACTERISTICS
T
L1
W
L2L3
L4
L1WTL
2 and L3
2.0 ± 0.2 1.25 ± 0.2 1.0 max. 0.4 ± 0.3
C
A
B
ABC
1.4 1.2 3.4
1
10
100
0.00001 0.0001 0.001 0.01 0.1 1 10 100
VOLTAGE (V)
CURRENT (A)
025
011
007
004
Max. leakage current Max. clamping voltage
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

VARISTOR 18.4V 40A 0805
VARISTOR 12.5V 40A 0805
VARISTOR 8.2V 40A 0805
VARISTOR 41.5V 30A 0805
VARISTOR 8.2V 40A 0805
VARISTOR 41.5V 30A 0805
VARISTOR 12.5V 40A 0805
VARISTOR 18.4V 40A 0805
VARISTOR 8.2V 40A 0805
VARISTOR 12.5V 40A 0805
VARISTOR 18.4V 40A 0805
VARISTOR 41.5V 30A 0805