KSW24x & R24x Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
o JONAHDTOOLS" f (p g i MADE FOR LIFE‘3
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
KSW & R 24 AWG WIRE 100’ - Data Sheet
For Cut/Strip/Wrap Applications. Low strip force Kynar® insulated wire is further processed to
provide a low strip force for use with CSW bits and sleeves (RoHS Compliant). Ideally suited for
wire wrapping and many other applications, including production line work. This wire is OFHC
(oxygen free high conductivity) and provides a flexible yet abrasion resistant wire. The Wire is UL
style 1422. Solid copper with 105° C maximum insulation temperature. Not voltage rated.
Gauge Size 24 AWG. Insulation Diameter 0.03 inches. Spool Size 100 feet.
This specification is for wire per UL Style 1422, 105°C, not voltage rated, 24 AWG. Solid silver
plated oxygen free copper.
Conductor
Size 24 AWG. Solid
Circular Mil Area 395 Minimum
Material Silver plated oxygen free, high conductivity copper per ASTM-B170
DC Resistance @20°C(68°F) max. 26.2 Ω/ΜM’
Elongation 20% before insulation
Plating Silver, 40 micro-inch minimum per ASTM-B 298
Weight 1.22 lbs/M’
Diameter 0.0201” nom. 0.0200” min.
Insulation
Material Kynar 460
Diameter 0.0316” ± .0015”
Min. Avg. Wall 0.005”
Min. any. Pt 0.004”
Spark Test 2,000 VAC RMS
Color As specified
Weight 0.333 lbs/M’
Total Weight 1.55 lbs/M’
Flammability VW-1
Specifications
KSW wire is further processed in proprietary operations so as to be suitable for cut, strip and wrap applications
Part Numbers: KSW24Color-0100 ROLLS
R24Color-0100 ROLLS
MADE FOR LIFE
®

Products related to this Datasheet

WIRE WW 24AWG PVDF BLACK 100'
WIRE WW 24AWG PVDF BLUE 100'
WIRE WW 24AWG PVDF WHITE 100'
WIRE WW 24AWG PVDF RED 100'
WIRE WW 24AWG PVDF YELLOW 100'