R24 Wire Spec Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
Q JONARDTCJDLS SPECIFICATION CONDUCTOR: INSULATION :
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
SPECIFICATION
Part Numbers: R24Color-0100/1000 ROLLS
For Cut/Strip/Wrap Applications
This specification is for wire per UL Style 1422, 105°C, no voltage rated, 24 AWG. Solid silver plated oxygen free copper.
CONDUCTOR:
Size: 24 AWG. Solid
Circular Mil Area: 394 Minimum
Material: Silver plated oxygen free, high Conductivity copper per ASTM-B 170
DC Resistance: @20°C(68°F) max. 26.2 M’

Elongation: 20% before insulation
Plating: Silver, 40 micro-inch minimum per ASTM-B 298.
Weight: 1.22 lbs/M’
Diameter: 0.0201” nom.
0.0200min.
INSULATION:
Material: Kynar 460
Diameter: 0.0316”
± .0015”
Min. Avg. Wall: 0.005”
Min. any. Pt.: 0.004”
Spark Test: 2,000VAC RMS
Color: As specified
Weight: 0.333 lbs/M’
Total Weight: 1.55 lbs/M’
Flammability VW-1
M’ = 1000 Feet

Products related to this Datasheet

WIRE WW 24AWG PVDF BLACK 100'
WIRE WW 24AWG PVDF BLUE 100'
WIRE WW 24AWG PVDF WHITE 100'
WIRE WW 24AWG PVDF RED 100'
WIRE WW 24AWG PVDF YELLOW 100'