XT Product Brochure Datasheet by TE Connectivity Potter & Brumfield Relays

View All Related Products | Download PDF Datasheet
ETyco Electronics Our commitment.Your advantage
Introducing
SCHRACK XT Series
Interface Plug-in Relay
SCHRACK XT Series
Interface Plug-in
Relays
Tyco Electronics I XT Series Relay
DESCRIPTION
KEY FEATURES
Choice of 1 form C (SPDT)
or 2 form C (DPDT) models
SPDT rated 16A @ 240VAC;
DPDT rated 8A @ 240VAC
Plugs into same sockets as
our RT series relays
Sensitive DC coil (400mW)
or AC coil (.58VA @ 60Hz)
Compact design is only .54”
in (13.7 mm) wide
Test lever, mechanical indica-
tor, LED indicator and pro-
tection diode options
4kV (8mm) coil-to-contact
isolation
Reinforced insulation, pro-
tection class II (VDE 0700)
Slim, compact general purpose relay in one or two pole configurations for
plug-in mounting.
APPLICATIONS
Panel interface applications in industrial machinery and other systems.
MECHANICAL
Robust terminals withstand plugging, unplugging.
Optional mechanical test lever which may be customized for momentary
or locking operation.
STANDARDS AND SPECS
UL Recognized for the US and Canada, file number E214025.
VDE approved, registration number B758.
ELECTRICAL
RoHS
Ready
Contact Data
Contact Arrangements & Ratings: 1 Form C (SPDT) rated 16A @ 240VAC;
2 Form C (DPDT) rated 8A @ 240VAC.
Contact Material: Silver Nickel 90/10
Expected Life: 50,000 operations with DC coil at rated load;
30,000 operations with AC coil at rated load.
Coil Data
Coil Voltage: 12 to 110VDC and 24 to 230VAC. Others on request.
Coil Power: 400mW; 0.76VA @ 50 Hz. / 0.58VA @ 60 Hz
Initial Dielectric Strength
Coil-to-Contacts: 5,000Vrms, when used with socket RT78726;
4,000Vrms, when used with socket RT78725.
Between Open Contacts: 1,000Vrms.
Between Poles: 2,500Vrms.
ENVIRONMENTAL
Operating Temperature Range: -40°C to +70°C.
Vibration Resistance (functional): 20G, 30-500Hz for NO contact;
5G, 30-500 Hz for NC contact.
Shock Resistance (destructive): 100G.
.711‘4. +[5:9, 1:71 [25 q a n m I5 04] ‘ 799: an! ‘95 Izo 31.21 ’ [5 “‘1 :92: no: [22 55: 2.
XT Series Relays I Tyco Electronics
SCHRACK XT Series
Interface Plug-in
Relays
Note: Specifications and availablity are subject to change without
notice. Consult data sheet 1-1773450-2 for detailed specifications.
PRODUCT OFFERING
OUTLINE DIMENSIONS & WIRING DIAGRAMS
NOTE: All relay and accessory part numbers listed in the column at
right are RoHS compliant.
ACCESSORIES
Part Contact Coil Test Lever & Optional Internal
Number Arrangement Voltage Mechanical Indicator Circuit Part Number
XT314012 1 Form C (SPDT) 12VDC No No 1887100-2
XT314024 1 Form C (SPDT) 24VDC No No 1887100-3
XT374LB2 1 Form C (SPDT) 12VDC Yes LED & PD 1887112-3
XT374LC4 1 Form C (SPDT) 24VDC Yes LED & PD 1887112-1
XT314524 1 Form C (SPDT) 24VAC No No 1887101-3
XT314615 1 Form C (SPDT) 115VAC No No 1887101-7
XT374R24 1 Form C (SPDT) 24VAC Yes LED 1887113-3
XT374S15 1 Form C (SPDT) 115VAC Yes LED 1887113-4
XT374T30 1 Form C (SPDT) 230VAC Yes LED 1887113-1
XT424012 2 Form C (DPDT) 12VDC No No 1887200-2
XT424024 2 Form C (DPDT) 24VDC No No 1887200-3
XT484LB2 2 Form C (DPDT) 12VDC Yes LED & PD 1887212-3
XT484LC4 2 Form C (DPDT) 24VDC Yes LED & PD 1887212-1
XT424524 2 Form C (DPDT) 24VAC No No 1887201-3
XT424615 2 Form C (DPDT) 115VAC No No 1887201-7
XT424R24 2 Form C (DPDT) 24VAC Yes LED 1887213-3
XT424S15 2 Form C (DPDT) 115VAC Yes LED 1887213-4
XT424T30 2 Form C (DPDT) 230VAC Yes LED 1887213-1
Chart above reflects some of the more common part numbers. Relays with different options are available.
Part Number Description Internal Part Number
RT78726
RT78725
RT7872P
XT17017
RT17040
RT170P1
PTM...
Screw terminal socket, DIN mount, logical terminal arrangement
Screw terminal socket, DIN mount, conventional terminal arrangement
Poke-in (screwless) terminal socket, DIN mount, logical terminal arrangement
Plastic retaining clip for use with XT relay and the above-listed sockets
Marking tag for use with the above-listed sockets
Jumper bar for use with RT7872P sockets
Plug-in LED and protection modules for optional use with above-listed sockets
6-1415035-1
1860306-1
1860200-1
2022104-1
2-1415038-1
1860211-1
Various
1 Form C
(SPDT)
2 Form C
(DPDT)
' Tyco Electronics Our Commi‘mem. Your advamage
Tyco Electronics Corporation
Harrisburg, PA
tycoelectronics.com
Copyright 2008 By Tyco Electronics Corporation
1-1773450-1—0.0M—KRG/PDF 03-08
SCHRACK, the TE logo and Tyco Electronics are trademarks.
FOR MORE INFORMATION
Technical Support
Internet: www.tycoelectronics.com
E-mail: newproducts@tycoelectronics.com
USA: 1-800-522-6752
Canada: 1-905-470-4425
Mexico: 52-55-1106-0800
C. America: 57-1-254-4444
South America: 55-11-2103-6000
Hong Kong: 852-2735-1628
Japan: 81-44-844-8013
UK: 44-208-420-8341

Products related to this Datasheet

RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE DPDT 8A 24V
RELAY GEN PURPOSE DPDT 8A 115V
ACCY RETAIN CLIP DIN SCKT
RELAY GEN PURPOSE DPDT 8A 24V
RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE SPDT 16A 12V
RELAY GEN PURPOSE DPDT 8A 24V
RELAY GEN PURPOSE DPDT 8A 12V
RELAY GEN PURPOSE SPDT 16A 12V
RELAY GEN PURPOSE DPDT 8A 12V
RELAY GEN PURPOSE SPDT 16A 230V
RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE SPDT 16A 115V
RELAY GEN PURPOSE SPDT 16A 115V
RELAY GEN PURPOSE DPDT 8A 115V