ST3215SB Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
{8 KHDEERE AECQIOO AS (I Fm 2019
3.2×1.5mm for Consumer/ Mobile Equipment/ Automotive
Features
Small, Low Profile
Ceramic Package
Reflow Compatible
Applications
Consumer/ Mobile Equipment
Car navigation system
Car audio system
How to Order
ST3215SB 32768
□□ □
P W
□□
④ ⑤ ⑥
Series ②
Frequency
32.768kHz
Load Capacitance
H5 12.5 pF Std.
E0 9.0 pF
C0 7.0 pF
B0 6.0 pF
A0 5.0 pF
Z0 4.0 pF
Frequency Tolerance
F±10×106
H±20×106
Operating Temp. Range
P40 to +85°C
Frequency Temp. Stability
W±200×106
Individual Specification
Packaging (Tape & Reel 3000/ 10000 pcs./ reel)
Specifications
Item Symbol Specification Units Remarks
Nominal Frequency f_nom 32.768 kHz
Frequency Tolerance f_tol ±10, ±20 ×10625°C±3°C
Turnover Temperature Ti +25±5°C
Parabolic Coefficient B 0.04 max. ×106/ °C2
Motional Resistance R1 70 k max. ohm
Motional Capacitance C1 3.7 typ. fF
Shunt Capacitance C0 0.9 typ. pF
Load Capacitance CL 4.0/ 5.0/ 6.0/ 7.0/ 9.0/ 12.5 pF Please contact us for other Load Capacitance.
Drive Level DL 0.1 μW 0.5 max.
Operating Temp. Range T_use 40 to +85 °C
Storage Temp. Range T_stg 55 to +85 °C
Frequency Aging f_age ±3×106
3.2±0.1
0.8±0.1
1.5±0.1
1.7
Dimensions (Unit: mm)
1.0
2.6
1.55
Recommended Land Pattern (Unit: mm)
kHz Range Crystal Devices
Crystal Units
Surface Mount Type: Tuning Fork ST3215SB
AEC-Q200
RoHS Compliant
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
As of February 2019

Products related to this Datasheet

CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 4PF SMD