145-0701-00(1,2) Drawing Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products
|
Download PDF Datasheet
m o m (2) MM (3 rm (9 nmwmwr PARY \UMEU 502v \NSERY CCNYACY SUPPGRY BEAU C’ Mi) 070’ 001/010 «momma smwss rm sum rs: svr’ RHVHLM :3:er 0‘ R'WS‘DNS cm: FL 00005 MM 0 w 0 FL 00005 MM cm: on) FL 00005 w EVE? pp: mm 7 MW p, um MN ML AL mm MN M, p, um MN w . . K mm m cm MN MW gm m mm as? fimw'ss w w rss w mm anrn . “urnfiru‘ m ‘ ‘ ‘W W7 p M mm (mm) FL 00005 am W - » MW, ‘1, am MN m swam n ununa MN - 409:005 — 005:003»~ « 035 006 I 320:004 I iOCK 9mm AcJDT 0120“ 0005 BM FW 030 MAX UU—‘VH 2 V4 36 JNS 2A a f,c:/:0:‘ 003 Mia, « 100/ 70% — - 025 MAX ,AS' HHL ’4 / \ovLs ‘ spgunwmws wmm: in am Wrourmv me: man n» Mm ovum/w Wm wmnm wmcmy wwwc VOUACE us vws MAX M 5m LEVEL ammo ww'Mstbwc vane mo ms MN n s“ ,Esz \NauL/wm mm Ath >000 M W MW an’ACY :rsswcr , m: comer , mm 50 MLUO-M MAX‘ mm -_ twwowu AL 50 mum m 1*, mm cowmc’uk Mm 2n M‘L ow MAX & Arm anN m \AOY Apr—u mm: 7 + BENZ Y0 BOZY , NOV AWUCAELE B 025 REF Z 754*004 mm Loss mm MN MW, mm” < am="" mr="" n="" w="" .="" _="" 12:="" 079:="" cm="" 11="" wxx="" o="" \\="" 61;="" i="" 12220="" nv="" mm="" frannf/dfirngagf="" mmur="" 7="" ‘mmpmmn:="" max="" 2="" 055="" h:="" m/mxc="" ‘orove="" 77-0="" nih="" pawns="" comma="" wear="" 7mm="" mar="" ap="UCAELE" comm="" mr="" mum="" mm="" apm="" cmr="" com="" ac‘="" v="" ylnhun="" b="" l55="" vh="" axml="" rant;="" accepyaelwy="" nei’="" wmcm:="" h’x="" mwp="" :r="" adv="" a="" p="" mm="" r="" 'qu="" emma="" m="" be="" mm="" ,="" ,2="" may="" msv="" ,="" gsz="" )ls'a'="" on‘="" company="" confidential="" 7435="" www="" cm;="" um="" 0n="" mm="" mm“="" mm.“="" e="" was="" mum="" ev="" 1m="" ,="" w="" bmw="" 50:="" cm:="" w="" umixw="" 5mm="" wm="" ww="" ohnson="" ~="" w="" \="" va="" mew/u="" w="" ,="" ,w="" ,="" 5w="" 0="" mn="" l="" mount‘ng="" hole="" xx="" c="" c‘="" “v="" w‘="" ’="" ,,="" v="" ,="" ,_="" .="" mm:="" on="" ’xcrr‘s="" *mr="" wucmr="" mmsmw="" m’="" m‘="" 4="" mm="" xxx.,="" m="" _="" sw="" \2="" 92mm="" va“="" asslm="" v-="" mam,="" 540%="" mrsmrm‘="" mm="" '07‘="" canomm="" b="" mrr="" mmrwms="" prmm="" mm="" mfr="" app‘="" mmm="" approved="" 8‘="" ne="" “read="" mdum="" o’lhnnc="" ummm="" 5:="" :lc="" c="" 10="" ‘5:="" in:="" c="" _,="" ,="" ,="" v="" .="" ,7="" ,,="" ,="" (="">< ,="" _="" h="" lqmmlkjlu="" slal="" pw="" qhnscn="" a="" ‘0="" u="" u="" s="" w="" w="" 7="" npiac="" am="" m7="">
UNCONTROLLED
COPY
Products related to this Datasheet
CONN 2.92MM JACK STR 50 OHM PUSH
145-0701-002