microSMD035F Spec Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
PolySwitch® Overcurrenl Protection Device & "“0""80. PTC Devices Marking LD‘ \ \ \ Drrecuve 2002/9513: Duecnve ZUUDIEJIEC Compllanl Compliant ' Ha‘ugen Free refers to Brsguowm C‘SQUOppm‘ EnClSiSDUppm. © 2016 Lmemmm Speufltatmns are gained to mange wrmnm name Rewsed July 26, 2016
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: microSMD035F
DOCUMENT: SCD25265
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 1 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Specification Status: Released
Maximum Electrical Rating
Voltage: 6.0VDC
Short Circuit Current: 40A
Notes:
1. All terminations are tin plated.
2. Drawing not to scale
Marking:
MANUFACTURER'S MARK
PART IDENTIFICATION
3
TABLE I. DIMENSIONS:
A B C D E
MIN MAX MIN MAX MIN MAX MIN MAX MIN
mm: 3.00 3.43 0.38 0.62 2.35 2.80 0.25 0.75 0.076
in: (0.118) (0.135) (0.015) (0.025) (0.092) (0.110) (0.010) (0.030) (0.003)
TABLE II. PERFORMANCE RATINGS:
CURRENT RATINGS** TIME TO
TRIP**
RESISTANCE
VALUES
TRIPPED-STATE
POWER
DISSIPATION**
AMPERES
AT 0°C
AMPERES
AT 20°C
AMPERES
AT 60°C
SECONDS
AT 20°C, 8A
OHMS
AT 20°C
WATTS AT
20°C, 6V
HOLD TRIP HOLD TRIP HOLD TRIP MAX MIN MAX* MAX
0.40 0.85 0.35 0.75 0.24 0.51 0.2 0.32 1.30 0.8
* Maximum resistance is measured 1 hour after reflow.
** Values specified were determined using PCB’s with 0.030”X1.5 ounce copper traces.
Agency Recognition: UL, CSA, TÜV
Reference Document: PS300
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
CAUTION: Operation beyond the rated voltage or current may result in rupture, electrical arcing or flame.
Materials Information
ROHS Compliant ELV Compliant Pb-Free Halogen Free*
* Halogen Free refers to: Br900ppm, Cl900ppm, Br+Cl1500ppm.
HF
PolySwitch® & "Helm“ PTC Devices Overcurrenl Protection Device © 2016 unemsemz Speufltatmns are sumed to mange wnhnm name Rewsed July 26, 2016
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: microSMD035F
DOCUMENT: SCD25265
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 2 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their
own applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, lifesaving,
life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired
operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation.
Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall
not be liable for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse
documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.

Products related to this Datasheet

PTC RESET FUSE 6V 350MA 1210
PTC RESET FUSE 6V 350MA 1210
PTC RESET FUSE 6V 350MA 1210