EYG Type, PGS Graphite Sheets Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
Features
Recommended applications
Excellent thermal conductivity : 700 to 1950 W/(m·K)
(2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3
(1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)
Flexible and easy to be cut or trimmed. (withstands repeated bending)
Low thermal resistance
Low heat resistance with fl exible Graphite sheet (SSM)
Low repulsion and easy to keep the product's shape after attaching (SSM)
Siloxane Free(SSM)
High dielectric voltage : 17 kVac/mm (SSM)
RoHS compliant
Smart phones, Mobile phones, DSC, DVC, Tablet PCs, PCs and peripherals, LED Devices
Semiconductor manufacturing equipment (Sputtering, Dry etching, Steppers)
Optical communications equipment
“PGS” Graphite Sheets
Type: EYG
“PGS (Pyrolytic Graphite Sheet)” is a thermal
interface material which is very thin, synthetically
made, has high thermal conductivity, and is made
from a higly oriented graphite polymer film. It
is ideal for providing thermal management/heat-
sinking in limited spaces or to provide supplemental
heat-sinking in addition to conventional means.
This material is flexible and can be cut into
customizable shapes.
"SSM(Semi-Sealing Material)" is the product which is
compounding PGS Graphite sheet and High thermal
conductive Elastomer resin. It has a function to absorb
heat by resin and release the heat by utilizing high
thermal conductivity of PGS Graphite sheet. It also
enables taking better attachment to the component
which has different height on the electronic board,
reducing stress to the electronic board.
Oct. 201710
Panasonic IHDDDDDD DEEDS # DKDDDDD # i
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
E
1
Y
2
G
3 4 5 6 789 10
S091210
Style
SPGS only 100 µm
70 µm
50 µm
40 µm
25 µm
PGS thickness
10
07
05
04
03
90 mm × 115 mm
115 mm × 180 mm
180 mm × 230 mm
Dimension
0912
1218
1823
Product Code
E
1
Y
2
G
3 4 5 6 789 10
A091210D M
Style
ATaping 100 µm
70 µm
50 µm
40 µm
25 µm
17 µm
10 µm
PGS thickness
10
07
05
04
03
02
01
90 mm × 115 mm
115 mm × 180 mm
Dimension✽✽
0912
1218
11 12
Suffix
Lamination type
Please refer to
Composition
example.
A
M
F
PA
PM
DM
DF
V
RV
Product Code
E
1
Y
2
G
3 4 5 6 789 10
E0912XB6 D
Style
EElastomer
processing
100 µm
70 µm
50 µm
40 µm
25 µm
17 µm
10 µm
PGS thickness
SSM type
A
B
C
G
D
E
F
90 mm × 115 mm
Dimension✽✽
0912
11 12
0.5 mm
1.0 mm
1.5 mm
2.0 mm
3.0 mm
Elastomer thickness
5
6
7
8
9
PET tape 8 µm
PET tape 10 µm
PET tape 30 µm
Acrylic adhesive tape
6 µm
Acrylic adhesive tape
10 µm
Acrylic adhesive tape
30 µm
Tape thickness
Q
D
P
F
M
A
Product Code
PGS only (EYGS✽✽✽✽✽✽)
Taping (EYGA✽✽✽✽✽✽✽✽)
Thermally conductive elastomer processing (EYGE✽✽✽✽✽✽✽✽)
Explanation of Part Numbers
PGS thickness of 17 m, 10 m does not
support as single item.
✽✽ Please contact us for other dimensions other
than those above.
✽✽ Please contact us for other dimensions other
than those above.
Oct. 201710
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
Characteristics of PGS Graphite Sheets
Thickness
100 µm 70 µm 50 µm 40 µm
0.10±0.03 mm 0.07±0.015 mm 0.050±0 .015 mm 0.040±0 .012 mm
Density 0.85 g/cm31.21 g/cm31.70 g/cm31.80 g/cm3
Thermal conductivity a-b plane 700 W/(m·K) 1000 W/(m·K) 1300 W/(m·K) 1350 W/(m·K)
Electrical conductivity 10000 S/cm 10000 S/cm 10000 S/cm 10000 S/cm
Extensional strength 20.0 MPa 20.0 MPa 20.0 MPa 25.0 MPa
Expansion coeffi cient a-b plane 9.3×10-7 1/K 9.3×10-7 1/K 9.3×10-7 1/K 9.3×10-7 1/K
c axis 3.2×10-5 1/K 3.2×10-5 1/K 3.2×10-5 1/K 3.2×10-5 1/K
Heat resistance400 °C
Bending(angle 180,R5) 10000 cycles
Withstand temperature refers to PGS only.
(Lamination material such as PET tape etc. is not included)
✽✽ Values are for reference, not guaranteed.
Thickness
25 µm 17 µm 10 µm
0.025±0 .010 mm 0.017±0 .005 mm 0.010±0 .002 mm
Density 1.90 g/cm32.10 g/cm32.13 g/cm3
Thermal conductivity a-b plane 1600 W/(m·K) 1850 W/(m·K) 1950 W/(m·K)
Electrical conductivity 20000 S/cm 20000 S/cm 20000 S/cm
Extensional strength 30.0 MPa 40.0 MPa 40.0 MPa
Expansion coeffi cient a-b plane 9.3×10-7 1/K 9.3×10-7 1/K 9.3×10-7 1/K
c axis 3.2×10-5 1/K 3.2×10-5 1/K 3.2×10-5 1/K
Heat resistance400 °C
Bending(angle 180,R5) 10000 cycles
Characteristics of SSM (Elastomer)
Characteristics refer to Elastomer resin only.
✽✽ Typical values, not guaranteed.
Thickness
1 mm 2 mm 3 mm
Specifi c heat 1.4 J/(gC)
Density 1.88 g/cm3
Thermal conductivity 1.6 W/(m·K)✽✽
Thermal
resistance
100 kPa 7.53 (C·cm2)/W 14.82 (C·cm2)/W 19.48 (C·cm2)/W
200 kPa 6.71 (C·cm2)/W 13.17 (C·cm2)/W 16.01 (C·cm2)/W
300 kPa 5.90 (C·cm2)/W 10.73 (C·cm2)/W 11.38 (C·cm2)/W
Compressibility
100 kPa 4.93 % 4.05 % 4.43 %
200 kPa 9.58 % 8.66 % 14.04 %
300 kPa 18.41 % 22.13 % 40.49 %
Resistivity > 10×1014Ωcm
Dielectric voltage > 17 kVac/mm
Hardness (Type E) 39
Adhesive
force
SUS 39 mN/cm
Aluminum 31 mN/cm
Glass 38 mN/cm
Oct. 201710
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
10 100 1000 10000
Frequency (MHz)
Effect of shield (dB)
a-b plane(KEC method)
Effect of magnetic field shield
Effect of electric field shield
Effect of shield (dB)=–20 log (Vs/V0)
a-b plane C : 99.9 % above
3.3543.356
×10-8cm
C axis
0 200 400 600 800 1000 1200 1400 1600 1800 2000
Magnesium alloy
Stainless steel
Aluminum
Pure copper
PGS 100 μm
PGS 70 μm
PGS 50 μm
PGS 10 μm
Diamond
Heat-conductive sheet
1950 W/(m·K)
1300 W/(m·K)
1600 W/(m·K)
1000 W/(m·K)
700 W/(m·K)
PGS 40 μm 1350 W/(m·K)
PGS 25 μm
PGS 17 μm 1850 W/(m·K)
Thermal conductivity:
2 to 5 times as high as copper,
Specific gravity:
1/10 to 1/4 that of copper
Coefficient of thermal conductivity (W/(m·k))
Comparison of thermal conductivity (a-b plane)
Layered structure of PGS
Electric fi eld shield performance
Oct. 201710
Panasonic PGS Greurme enee| PGS Gvapmle sheel / res Grapmle sheel / res Grapmle sheel y A V Acryhc Adheswe lane 30 um Seuara'wg nape! V Acvyhc Auneewe 'ape m um Sepa’ahng puuer Acvyhc Auneewe 'ape e um Sepa’ahng puuer PGS P yes'erlPET] G'ap'u'es'vee‘ lip saw VIII/III/lI/II/lI/A -— MW Auryhc Anneswe ‘ape an um ‘ Sepa’ahng puuer pas Po‘yesle'(F'ET) Gvapme snee' we 30 w” PBS pexves‘enpm Grapmte sheel ‘0 w u PGS paw/estevtpm G'aphue sweet tape 10 w“ Acryhu Aeneswe lane 10 um Sena 'wg uapev Auryhu Aeneswe laps 10 um Separamg pape' Acvyhc Auneewe 'ape 6 pm Separa'wg paper
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
PGS
Graphite sheet
Acrylic Adhesive
tape 30µm
Separating paper
PGS
Graphite sheet PGS
Graphite sheet
Separating paper
Acrylic Adhesive
tape 10µm
PGS
Graphite sheet
Polyester(PET)
tape 30 µm
Acrylic Adhesive
tape 30µm
Separating paper
PGS
Graphite sheet Polyester(PET)
tape 10 µm
Acrylic Adhesive
tape 10µm
Separating paper
PGS
Graphite sheet
Acrylic Adhesive
tape 10µm
Polyester(PET)
tape 30 µm
Separating paper
PGS
Graphite sheet
Separating paper
Acrylic Adhesive
tape 6µm
PGS
Graphite sheet Polyester(PET)
tape 10 µm
Acrylic Adhesive
tape 6µm
Separating paper
Lamination type/Composition example
Please contact us for other lamination type product.
✽✽ Withstanding Voltages are for reference, not guaranteed.
Type PGS Only Adhesive Type
S type A-A type A -M type A -F type
Front face
Rear face
Insulative adhesion type 30 µm Insulative thin adhesion type 10 µm Insulative thin adhesion type 6 µm
Structure
Features
· High Thermal Conductivity
High Flexibility
· Low Thermal Resistance
· Available up to 400 °C
· Conductive Material
· With insulation material
on one side
· With strong adhesive
tape for putting chassis
· Withstanding Voltage : 2 kV
· With insulation material on
one side
· Low thermal resistance
comparison with A-A type
· Withstanding Voltage : 1 kV
· With insulation material on
one side
· Low thermal resistance
comparison with A-A type
Withstand temperature 400 °C 100 °C 100 °C 100 °C
Standard size 115 × 180 mm 90 × 115 mm 90 × 115 mm 90 × 115 mm
Maximum size 180 × 230 mm (25 µm to) 115 × 180 mm 115 × 180 mm 115 × 180 mm
100
µm
Part No. EYGS121810 EYGA091210A EYGA091210M EYGA091210F
Thickness 100 µm 130 µm 110 µm 106 µm
70
µm
Part No. EYGS121807 EYGA091207A EYGA091207M EYGA091207F
Thickness 70 µm 100 µm 80 µm 76 µm
50
µm
Part No. EYGS121805 EYGA091205A EYGA091205M EYGA091205F
Thickness 50 µm 80 µm 60 µm 56 µm
40
µm
Part No. EYGS121804 EYGA091204A EYGA091204M EYGA091204F
Thickness 40 µm 70 µm 50 µm 46 µm
25
µm
Part No. EYGS121803 EYGA091203A EYGA091203M EYGA091203F
Thickness 25 µm 55 µm 35 µm 31 µm
17
µm
Part No. EYGA091202A EYGA091202M EYGA091202F
Thickness 47 µm 27 µm 23 µm
10
µm
Part No. EYGA091201A EYGA091201M EYGA091201F
Thickness 40 µm 20 µm 16 µm
Type Laminated type (Insulation & Adhesive)
A-PA type A-PM type A-DM type A-DF type
Front face
Polyester tape standard type 30 µm Polyester tape standard type 30 µm
Polyester tape thin type 10 µm Polyester tape thin type 10 µm
Rear face
Insulative adhesion type 30 µm
Insulative thin adhesion type 10 µm Insulative thin adhesion type 10 µm Insulative thin adhesion type 6 µm
Structure
Features
· With insulation material on
both side
· Withstanding Voltage
PET tape : 4 kV
Adhesive Tape : 2 kV
· With insulation material on
both side
· Withstanding Voltage
PET tape : 4 kV
Adhesive Tape : 1 kV
· With insulation material on
both side
· Withstanding Voltage
PET tape : 1 kV
Adhesive Tape : 1 kV
· With insulation material on
both side
· Withstanding Voltage
PET tape : 1 kV
Withstand temperature 100 °C 100 °C 100 °C 100 °C
Standard size 90 × 115 mm 90 × 115 mm 90 × 115 mm 90 × 115 mm
Maximum size 115 × 180 mm 115 × 180 mm 115 × 180 mm 115 × 180 mm
100
µm
Part No. EYGA091210PA EYGA091210PM EYGA091210DM EYGA091210DF
Thickness 160 µm 140 µm 120 µm 116 µm
70
µm
Part No. EYGA091207PA EYGA091207PM EYGA091207DM EYGA091207DF
Thickness 130 µm 110 µm 90 µm 86 µm
50
µm
Part No. EYGA091205PA EYGA091205PM EYGA091205DM EYGA091205DF
Thickness 110 µm 90 µm 70 µm 66 µm
40
µm
Part No. EYGA091204PA EYGA091204PM EYGA091204DM EYGA091204DF
Thickness 100 µm 80 µm 60 µm 56 µm
25
µm
Part No. EYGA091203PA EYGA091203PM EYGA091203DM EYGA091203DF
Thickness 85 µm 65 µm 45 µm 41 µm
17
µm
Part No. EYGA091202PA EYGA091202PM EYGA091202DM EYGA091202DF
Thickness 77 µm 57 µm 37 µm 33 µm
10
µm
Part No. EYGA091201PA EYGA091201PM EYGA091201DM EYGA091201DF
Thickness 70 µm 50 µm 30 µm 26 µm
Standard series ( PGS 100, 70, 50, 40, 25, 17, 10 µm)
Oct. 201710
Panasonic PGs Grapmle sheel saw He' Acryhc adheswe We ‘3 W, Sepamlmg papa! Pes Heaues lance Grapmlqshee‘ PEEK ‘ape 13 mm mm mm Hem 'wStanue Acryhc aneswe laps 13 um Seuuralwg paper PGS PET [ape Gvupmle Sheel 10 W Auryhc Anneswe “P” Emslumer ‘ 0 mm PGs PET laps Graumle Sheet m w" PGS PET tape Gvapma Sheel m w" Acryhu Adheswe \ lave Emsmer 2 0 mm Acryhu Adheswe \ lave E‘aslumev 3 0 mm
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
Separating paper
PGS
Graphite sheet
Heat-resistance
Acrylic adhesive
tape 18µm
Heat-resistance
PEEK tape 13µm
Heat-resistance
Acrylic adhesive
tape 18µm Separating paper
PGS
Graphite sheet
PET tape
10 µm
PGS
Graphite Sheet
Acrylic Adhesive
tape Elastomer
1.0 mm
PET tape
10 µm
PGS
Graphite Sheet
Acrylic Adhesive
tape Elastomer
2.0 mm
PET tape
10 µm
PGS
Graphite Sheet
Acrylic Adhesive
tape Elastomer
3.0 mm
Type High heat resistance type
A-V type A-RV type
Front face High heat resistance and insulation
type 13 µm
Rear face High heat resistance and insulation
adhesion type 18 µm
High heat resistance and insulation
adhesion type 18 µm
Structure
Features
· With high heat resistance and insulation
tape on one side
· Withstanding Voltage Adhesive tape
: 2 kV
· With high heat resistance and insulation
tape on both side
· Withstanding Voltage
PEEK tape : 2 kV
Adhesive tape : 2 kV
Withstand temperature 150 °C 150 °C
Standard Size 90 × 115 mm 90 × 115 mm
Maximam size 115 × 180 mm 115 × 180 mm
100
µm
Part No. EYGA091210V EYGA091210RV
Thickness 118 µm 131 µm
70
µm
Part No. EYGA091207V EYGA091207RV
Thickness 88 µm 101 µm
50
µm
Part No. EYGA091205V EYGA091205RV
Thickness 68 µm 81 µm
40
µm
Part No. EYGA091204V EYGA091204RV
Thickness 58 µm 71 µm
25
µm
Part No. EYGA091203V EYGA091203RV
Thickness 43 µm 56 µm
17
µm
Part No. EYGA091202V EYGA091202RV
Thickness 35 µm 48 µm
10
µm
Part No. EYGA091201V EYGA091201RV
Thickness 28 µm 41 µm
Please contact us for other lamination type product.
✽✽ Withstanding Voltages are for reference, not guaranteed.
High heat resistance series ( PGS 100, 70, 50, 40, 25, 17, 10 µm)
Standard series (SSM)
Type E-6 type E-8 type E-9 type
Elastomer thickness 1.0 mm 2.0 mm 3.0 mm
Structure
Features
· Soft and low thermal resistance
(Elastomer)
· Low repulsion
· Withstanding Voltage : 1.7 kV
· Soft and low thermal resistance
(Elastomer)
· Low repulsion
· Withstanding Voltage : 1.7 kV
· Soft and low thermal resistance
(Elastomer)
· Low repulsion
· Withstanding Voltage : 1.7 kV
Withstand temperature 100 °C 100 °C 100 °C
Standard Size 90 × 115 mm 90 × 115 mm 90 × 115 mm
70
µm
Part No. EYGE0912XB6D EYGE0912XB8D EYGE0912XB9D
Thickness 1.09 mm 2.09 mm 3.09 mm
25
µm
Part No. EYGE0912XD6D EYGE0912XD8D EYGE0912XD9D
Thickness 1.05 mm 2.05 mm 3.05 mm
Lamination type/Composition example
Oct. 201710
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
Minimum order
Item Type Part No. Size
Minimum order
PGS Graphite Sheet
Only
S type
100 µm
EYGS091210 90×115 mm 20
EYGS121810 115×180 mm 10
EYGS182310 180×230 mm 10
S type
70 µm
EYGS091207 90×115 mm 20
EYGS121807 115×180 mm 10
EYGS182307 180×230 mm 10
S type
50 µm
EYGS091205 90×115 mm 20
EYGS121805 115×180 mm 10
EYGS182305 180×230 mm 10
S type
40 µm
EYGS091204 90×115 mm 20
EYGS121804 115×180 mm 10
EYGS182304 180×230 mm 10
S type
25 µm
EYGS091203 90×115 mm 20
EYGS121803 115×180 mm 10
EYGS182303 180×230 mm 10
PGS 70, 25, 17 µm
Adhesive Type
[Standard series]
A-A type
70 µm
EYGA091207A 90×115 mm 20
EYGA121807A 115×180 mm 10
A-A type
25 µm
EYGA091203A 90×115 mm 20
EYGA121803A 115×180 mm 10
A-A type
17 µm
EYGA091202A 90×115 mm 20
EYGA121802A 115×180 mm 10
A-M type
70 µm
EYGA091207M 90×115 mm 20
EYGA121807M 115×180 mm 10
A-M type
25 µm
EYGA091203M 90×115 mm 20
EYGA121803M 115×180 mm 10
A-M type
17 µm
EYGA091202M 90×115 mm 20
EYGA121802M 115×180 mm 10
PGS 70, 25, 17 µm
Laminated Type
(Insulation & Adhesive)
[Standard series]
A-PA type
70 µm
EYGA091207PA 90×115 mm 20
EYGA121807PA 115×180 mm 10
A-PA type
25 µm
EYGA091203PA 90×115 mm 20
EYGA121803PA 115×180 mm 10
A-PA type
17 µm
EYGA091202PA 90×115 mm 20
EYGA121802PA 115×180 mm 10
A-PM type
70 µm
EYGA091207PM 90×115 mm 20
EYGA121807PM 115×180 mm 10
A-PM type
25 µm
EYGA091203PM 90×115 mm 20
EYGA121803PM 115×180 mm 10
A-PM type
17 µm
EYGA091202PM 90×115 mm 20
EYGA121802PM 115×180 mm 10
A-DM type
70 µm
EYGA091207DM 90×115 mm 20
EYGA121807DM 115×180 mm 10
A-DM type
25 µm
EYGA091203DM 90×115 mm 20
EYGA121803DM 115×180 mm 10
A-DM type
17 µm
EYGA091202DM 90×115 mm 20
EYGA121802DM 115×180 mm 10
Only S type supports 180×230 mm size.
(PGS thickness of 17 m, 10m does not support as single item)
✽✽ PGS of 10 m, 40 m, 50 m type is also possible to be made as lamination type.
✽✽✽ The above-listed part number is sample part number for testing.
✽✽✽✽ Please contact us about your request of custom part number which will be arranged separately.
✽✽✽✽✽ Please contact us if quantity is below Minimum Order Quantity.
Oct. 201710
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
“PGS” Graphite Sheets
Item Type Part No. Size
Minimum order
PGS 70, 25, 17 µm
[High heat resistance type]
A-V type
70 µm
EYGA091207V 90×115 mm 20
EYGA121807V 115×180 mm 10
A-V type
25 µm
EYGA091203V 90×115 mm 20
EYGA121803V 115×180 mm 10
A-V type
17 µm
EYGA091202V 90×115 mm 20
EYGA121802V 115×180 mm 10
A-RV type
70 µm
EYGA091207RV 90×115 mm 20
EYGA121807RV 115×180 mm 10
A-RV type
25 µm
EYGA091203RV 90×115 mm 20
EYGA121803RV 115×180 mm 10
A-RV type
17 µm
EYGA091202RV 90×115 mm 20
EYGA121802RV 115×180 mm 10
SSM
Elastomer
3.0, 2.0, 1.0 mm
PGS 70, 25 µm
E-9 type
Elastomer 3.0 mm,
PGS 70 µm
EYGE0912XB9D 90×115 mm 5
E-9 type
Elastomer 3.0 mm,
PGS 25 µm
EYGE0912XD9D 90×115 mm 5
E-8 type
Elastomer 2.0 mm,
PGS 70 µm
EYGE0912XB8D 90×115 mm 5
E-8 type
Elastomer 2.0 mm,
PGS 25 µm
EYGE0912XD8D 90×115 mm 5
E-6 type
Elastomer 1.0 mm,
PGS 70 µm
EYGE0912XB6D 90×115 mm 5
E-6 type
Elastomer 1.0 mm,
PGS 25 µm
EYGE0912XD6D 90×115 mm 5
Only S type supports 180×230 mm size.
(PGS thickness of 17 m, 10m does not support as single item)
✽✽ PGS of 10 m, 40 m, 50 m type is also possible to be made as lamination type.
✽✽✽ The above-listed part number is sample part number for testing.
✽✽✽✽ Please contact us about your request of custom part number which will be arranged separately.
✽✽✽✽✽ Please contact us if quantity is below Minimum Order Quantity.
Minimum order
Oct. 201710
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
RXILQDOL]HWKHGHVL
QRI
RXUD
OLFDWLRQV
XUFKDVH
RUXVHRXU
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

THERM PAD 180MMX115MM GRAY
THRML MGMT ACCESS THERMAL 1600W/
THERM PAD 115MMX90MM GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 230MMX180MM GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 180MMX115MM GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 115MMX90MM GRAY
THERM PAD 230MMX180MM GRAY
THERM PAD 180MMX115MM GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 180MMX115MM GRAY
THERM PAD 180MMX115MM W/ADH GRAY
THERM PAD 230MMX180MM GRAY
THERM PAD 115MMX90MM GRAY
THERM PAD 180MMX115MM GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY
THERM PAD 115MMX90MM W/ADH GRAY