ERI8, ERC SERIES
(0,635 mm) .025"
(0.80 mm) .0315"
ERC–019–01–02
ERI8–019–S–D–RA
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
NO. OF
POSITIONS
PLATING
OPTION
ERI8 OTHER
OPTION
RAD
–S
= 30 µ" (0.76 µm) Gold on contact,
Matte Tin on tail
–TR
= Tape & Reel
Packaging
–019
= 9 Pairs, 5 Power,
19 positions
–031
= 17 Pairs, 5 Power,
31 positions
(0.80)
.0315
32
01
62
31
(8.40)
.331
A
(11.38)
.448
(5.78)
.228
NO. OF
POSITIONS A
(19.08)
.751
(28.68)
1.13
–019
–031
ERI8 Mates with:
EPLSP
For complete specifications and
recommended PCB layouts see
www.samtec.com?ERI8
Insulator Material:
Black LCP
Terminal Material:
BeCu
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
1.7 A per pin
(2 pins powered)
Voltage Rating:
225 VAC/320 VDC
Operating Temp Range:
-55 °C to +125 °C
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
RoHS Compliant:
Ye s
For complete specifications and
recommended PCB layouts see
www.samtec.com?ERC
OPTION
01
NO. OF
POSITIONS
–019, –031
= Number of Positions
–01
= Without Gasket
–02
= With Gasket
ERC
= Cage
TYPE
(4.82)
.190
(2.00)
.079
(24.69)
.972
A
NO. OF
POSITIONS A
(30.55)
1.203
(40.15)
1.58
–019
–031
HIGH-SPEED I/O SYSTEM
Notes:
Active equalization
reference design for
Eye Speed® I/O system
see www.samtec.com?EPLSP
Some lengths, styles and
options are non-standard,
non-returnable.
ALSO AVAILABLE
(MOQ Required)
• Other platings
SPECIFICATIONS
SPECIFICATIONS
F-219
Products related to this Datasheet
ERI8 RIGHT ANGLE PCB CAGE ASSY
ERI8 RIGHT ANGLE PCB CAGE ASSY
CONN EDGE DUAL FMALE 38POS 0.031
ERI8 RIGHT ANGLE PCB CAGE ASSEMB
CONN EDGE DUAL FMALE 62POS 0.031