DO NOT
SCALE FROM
THIS PRINT
ERC-XXX-01-XX
No OF POSITIONS
RIGHT ANGLE CAGE
-019 = 19 POSITION
-031= 31 POSITION
OPTIONS
-01 = WITHOUT GASKET
-02= WITH GASKET
"A"
REF
"B"
REF
"C"
REF
11.80
REF
.465
3.18
REF
.125
ERC-XXX-01
OR-101-XXX
(CONDUCTIVE
PANEL GASKET)
FIG 1
(ERC-019-01-02 SHOWN)
(WITH CONDUCTIVE PANEL GASKET)
M1.6-0.35 THREAD-THRU
(4 PLCS) REF
13.88
REF
.546
24.69 .972
REF
4.82 .190
2.00
REF
.079
8.51
REF
.335
3.81
REF
.150
13.51
REF
.532
"D"
REF
9.18
REF
.361
"E"
REF
17.87
REF
.704
BOTTOM VIEW
(CONDUCTIVE PANEL GASKET
REMOVED FOR CLARITY)
FIG 3
(ERC-019-01-02 SHOWN)
(WITH CONDUCTIVE PANEL GASKET
BEFORE ASSEMBLY)
0.55 .022
0.50 .020
(TYP)
1.50 .059
(TYP)
7.50 .295
18.30 .720
1.50 .059
(TYP)
0.90 .035
(TYP)
6.75 .266
FIG 2
(ERC-031-01-02 DIFFERENT AS SHOWN)
DESIGNED & DIMENSIONED IN MILLIMETERS [INCHES]
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS [INCHES].
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 [.01] 2
X.XX:
0.13 [.005]
X.XXX:
0.025 [.0010]
MATERIAL:
ERI8 RIGHT ANGLE PCB CAGE ASSY
BY:
ERC-XXX-01-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
KNOWLDEN
5/9/2007
1
1
SHEET SCALE: 2:1
F:\DWG\MISC\Mktg\ERC-XXX-01-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PARTS TO BE PACKAGED IN TRAYS, PROVIDED BY SAMTEC.
C
DIECAST CAGE: ZINC ALLOY
PANEL GASKET: ORNI BEARING CONDUCTIVE FOAM
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION E
Products related to this Datasheet
ERI8 RIGHT ANGLE PCB CAGE ASSY
ERI8 RIGHT ANGLE PCB CAGE ASSY
ERI8 RIGHT ANGLE PCB CAGE ASSEMB