FTLF8524E2xNy Datasheet by Finisar Corporation

View All Related Products | Download PDF Datasheet
Finisar
Finisar Corporation March 15, 2006 RevH Page 1
Product Specification
4.25 Gb/s RoHS Compliant Short-Wavelength 2x7 SFF Transceiver
FTLF8524E2xNy
PRODUCT FEATURES
Up to 4.25 Gb/s bi-directional
data links
2x7 pin SFF-like footprint
Built-in digital diagnostic functions
850nm Oxide VCSEL laser
transmitter
Duplex LC connector
RoHS Compliant and Lead Free
Up to 500m on 50/125µm MMF,
300m on 62.5/125µm MMF
Metal enclosure, for lower EMI
Single 3.3V power supply
Extended operating temperature
range: -10°C to 85°C (1)
APPLICATIONS
Tri-Rate 1.063/2.125/4.25 Gb/s
Fibre Channel
Finisar’s FTLF8524E2xNy Small Form Factor (SFF) transceivers comply with the 2x5
standard package defined by the Small Form Factor Multi-Sourcing Agreement (MSA)1,
with the exception of 4 extra pins outlined in Section I below. They are compatible with
Fibre Channel FC-PI-2 Rev. 10.02 and are RoHS compliant and lead-free per Directive
2002/95/EC3 and Finisar Application Note AN-2038.
PRODUCT SELECTION
FTLF8524E2xNy
x
G
2 Grounding Pins, Short EMI shield
K
2 Grounding Pins, Long EMI shield
y
L
Non Rate Selectable - 1x, 2x, 4x Fibre Channel
V
Rate Selectable - 1x, 2x, 4x Fibre Channel
Note 1: For FTLF8524E2KNL only, the standard case operating temperature range is -5°C to +70°C.
Finisar chs For Rule Selectable version oulv: p oeeeeee
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 2
I. Pin Descriptions
Pin
Symbol
Name/Description
Logic Family
MS
MS
Mounting Studs are for mechanical attachment and are connected to
chassis ground. Chassis ground is internally isolated from circuit
grounds. Connection to user’s ground plane is recommended.
NA
1
VEER
Receiver Ground (Common with Transmitter Ground)
NA
2
VCCR
Receiver Power Supply
NA
3
SD
Signal Detect. Logic 1 indicates normal operation.
LVTTL
4
RD-
Receiver Inverted DATA out. AC Coupled
See Rx spec.
5
RD+
Receiver Non-inverted DATA out. AC Coupled
See Rx spec.
6
VCCT
Transmitter Power Supply
NA
7
VEET
Transmitter Ground (Common with Receiver Ground)
NA
8
TDIS
Transmitter Disable
LVTTL
9
TD+
Transmitter Non-Inverted DATA in. AC Coupled.
See Tx spec.
10
TD-
Transmitter Inverted DATA in. AC Coupled
See Tx spec.
A
SDA
Two Wire Digital Diagnostics Data Interface
See Note 1
B
SCL
Two Wire Digital Diagnostics Clock Interface
See Note 1
C
Rate
Select
1.063 Gb/s or 2.125 Gb/s Fibre Channel,
(Low Bandwidth)
2.125 or 4.25 Gb/s Fibre Channel (High Bandwidth)
LVTTL
See Note 2
D
Reserved
NA
Notes:
1. Should be pulled up with 4.7k 10kohms on host board to a voltage between 2.0V and VCC.
2. For Rate Selectable version only: In accordance with SFF Committee SFF-8079 Draft Rev. 1.6,
Table 3. Note that rate select can also be set through 2-wire bus in accordance with SFF-84725 at Bit
3, Byte 110, Address A2h (note: writing ‘1’ selects full bandwidth operation). Rate select is the logic
OR of the input state of Rate Select Pin and 2-wire bus. Non Rate Selectable version can operate at 1x,
2x, 4x Fibre Channel independent of rate select pin setting.
TOP VIEW
C A 1 … 5
D B 10 … 6
MS
MS
Finisar chs Parameter Musk Murgm £2 125 (3b 5 chs Svmhul T Unit P h I: norm] mu Ref.
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 3
II. Absolute Maximum Ratings
Parameter
Symbol
Min
Typ
Max
Unit
Ref.
Maximum Supply Voltage
Vcc
-0.5
4.0
V
Storage Temperature
TS
-40
85
°C
Case Operating Temperature
TOP
-10
85
°C
1
Relative Humidity
RH
0
85
%
2
Hand Lead Soldering Temperature/Time
260/10
°C/s
Wave Lead Soldering Temperature/Time
260/10
°C/s
Notes:
1. For FTLF8524E2KNL only, the Case Operating Temperature range is -5°C to +70°C.
2. Non-condensing.
III. Electrical Characteristics (TOP = -10 to 85 °C [see Note 9], VCC = 3.0 to 3.6 Volts)
Parameter
Symbol
Min
Typ
Max
Unit
Ref.
Supply Voltage
Vcc
3.0
3.6
V
Supply Current
Icc
180
240
mA
Transmitter
Input differential impedance
Rin
80
100
120
1
Single ended data input swing
Vin,pp
250
1200
mV
Transmit Disable Voltage
VD
2
Vcc
V
Transmit Enable Voltage
VEN
Vee
Vee+ 0.8
V
2
Receiver
Output differential impedance
Rout
80
100
120
1
Single ended data output swing
Vout,pp
250
350
550
mV
3
Data output rise/fall time
tr/ tf
120
ps
4
Mask Margin 2.125 Gb/s
45%
Signal Detect Normal
SD normal
VccHOST
V
5
Signal Detect Fault
SD fault
Vee
Vee+0.5
V
5
Power Supply Rejection
PSR
100
mVpp
6
Deterministic Jitter Contribution @ 2.125 Gb/s
RX
DJ
51.7
ps
7
Deterministic Jitter Contribution @ 4.25 Gb/s
RX
DJ
23.5
ps
7
Total Jitter Contribution (p-p) @ 2.125 Gb/s
RX
TJ
122.4
ps
8
Total Jitter Contribution (p-p) @ 4.25 Gb/s
RX
TJ
61
ps
8
Notes:
1. AC coupled.
2. Or open circuit.
3. Into 100 differential termination. Data pattern is PRBS 27-1.
4. 20 80 %.
5. Signal detect is LVTTL. Logic 1 indicates normal operation; logic 0 indicates no signal detected.
6. All transceiver specifications are compliant with a power supply sinusoidal modulation of 20 Hz to 1.5
MHz up to specified value applied through the power supply filtering network shown on page 23 of the
Small Form-factor Pluggable (SFP) Transceiver MultiSource Agreement (MSA), September 14, 2000.
7. Measured with DJ-free data input signal. In actual application, output DJ will be the sum of input DJ
and
DJ, 10-12 BER.
8. If measured with TJ-free data input signal, , 10-12 BER. In actual application, output TJ will be given
by:
Finisar Mask Margin E 212501)» chs 1r RL norm] mu
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 4
( ) ( )
22 DJTJDJTJDJDJTJ INININOUT +++=
9. For FTLF8524E2KNL only, Electrical Characteristics apply for TOP = -5°C to +70°C
IV. Optical Characteristics (TOP = -10 to 85 °C [see Note 11], VCC = 3.0 to 3.6 Volts)
Parameter
Symbol
Min
Typ
Max
Unit
Ref.
Transmitter
Output Opt. Pwr: 50 or 62.5 MMF
POUT
-9
-2.5
dBm
1
Optical Wavelength
λ
830
860
nm
Spectral Width
σ
0.85
nm
Optical Modulation Amplitude @ 4.25 Gb/s
OMA
247
µW
2
Optical Modulation Amplitude @ 2.125 Gb/s
OMA
196
µW
2
Optical Modulation Amplitude @ 1.0625 Gb/s
OMA
156
µW
2
Optical Rise/Fall Time
tr/ tf
90
ps
3
Relative Intensity Noise
RIN
-118
dB/Hz
Deterministic Jitter Contribution @ 2.125 Gb/s
TX
DJ
56.5
ps
4
Deterministic Jitter Contribution @ 4.25 Gb/s
TX
DJ
28.2
ps
4
Total Jitter Contribution @ 2.125 Gb/s
TX
TJ
119
ps
5
Total Jitter Contribution @ 4.25 Gb/s
TX
TJ
56.5
ps
5
Mask Margin 2.125 Gb/s
45%
Receiver
Receiver Sensitivity = 1.0625 Gb/s
RxSENS
-20
dBm
6
Receiver Sensitivity = 2.125 Gb/s
RxSENS
-18
dBm
6
Receiver Sensitivity = 4.25 Gb/s
RxSENS
-15
dBm
6
Stressed RX sens. =1.0625 Gb/s
0.055
mW
8
Stressed RX sens. =2.125 Gb/s
0.096
mW
8
Stressed RX sens. =4.25 Gb/s
0.138
mW
8
Average Received Power
RxMAX
0
dBm
Receiver Elec. 3 dB cutoff frequency
1500
MHz
9
Receiver Elec. 3 dB cutoff frequency
2500
MHz
10
Optical Center Wavelength
λC
770
860
nm
Return Loss
RL
12
dB
Signal Detect Normal
SD normal
-20
dBm
Signal Detect Fault
SD fault
-30
dBm
Signal Detect Hysteresis
0.5
dB
Notes:
1. Class 1 Laser Safety per FDA/CDRH, EN (IEC) 60825 laser safety regulations.
2. Equivalent extinction ratio specification for Fibre Channel. Allows smaller ER at higher average
power.
3. Unfiltered, 20-80%. Complies with FC 1x and 2x eye mask when filtered.
4. Measured with DJ-free data input signal. In actual application, output DJ will be the sum of input DJ
and
DJ, 10-12 BER.
5. If measured with TJ-free data input signal, 10-12 BER. In actual application, output TJ will be given by:
( ) ( )
22 DJTJDJTJDJDJTJ INININOUT +++=
6. Specifications are for 50 micro-meter or 62.5 micro-meter fiber
7. As measured with 9dB extinction ratio.
8. Measured with conformance signals defined in FC-PI-2 Rev. 10.0 specifications.
9. Rate selectable version in low bandwidth mode.
Finisar chs chs
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 5
10. Rate selectable version in high bandwidth mode.
11. For FTLF8524E2KNL only, Optical Characteristics apply for TOP = -5°C to +70°C
V. General Specifications
Parameter
Symbol
Min
Typ
Max
Units
Ref.
Data Rate
BR
1.062,
2.125,
4.25
Gb/sec
1
Bit Error Rate
BER
10-12
5
Fiber Length on 50/125µm MMF
L
550
300
150
m
2
3
4
Fiber Length on 62.5/125µm MMF
L
300
150
70
m
2
3
4
Notes:
1. 1x, 2x, and 4x Fibre Channel compatible per FC-PI-2 Rev. 10.0.
2. At 1.0625 Gb/s Fibre Channel data rate.
3. At 2.125 Gb/s Fibre Channel data rate.
4. At 4.25 Gb/s Fibre Channel data rate.
5. At 1.0625, 2.125, and 4.25Gb/s with PRBS 27-1.
VI. Environmental Specifications
Finisar SFF transceivers have an extended operating temperature range from –10°C to
+85°C case temperature.
Parameter
Symbol
Min
Typ
Max
Units
Ref.
Case Operating Temperature
T
OP
-10
85
°C
1
Storage Temperature
T
S
-40
85
°C
Notes:
1. For FTLF8524E2KNL only, the Case Operating Temperature range is -5°C to +70°C.
2. SFF transceivers may be water washed with the optical port plug in position. However, the process
must be followed by a baking step at 80°C for one hour, to ensure the drying of any water which may
be trapped inside then shells of the modules.
VII. Regulatory Compliance
Finisar transceivers are Class 1 Laser Products and comply with US FDA regulations.
These products are certified by TÜV and CSA to meet the Class 1 eye safety
requirements of EN (IEC) 60825 and the electrical safety requirements of
EN (IEC) 60950. Copies of certificates are available at Finisar Corporation upon request.
Finisar
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 6
VIII. Digital Diagnostic Functions
Finisar FTLF8524E2xNy 2x7 SFF transceivers support a 2-wire serial communication
protocol. This interface is identical to the 2-wire serial interface defined in the SFP
MSA4, however in this case it is implemented on the 2x7 SFF form factor.
The standard SFP serial ID provides access to identification information that describes
the transceiver’s capabilities, standard interfaces, manufacturer, and other information.
Additionally, an enhanced digital diagnostic monitoring interface is defined, which
allows real-time access to device operating parameters such as transceiver temperature,
laser bias current, transmitted optical power, received optical power and transceiver
supply voltage. It also defines a sophisticated system of alarm and warning flags, which
alerts end-users when particular operating parameters are outside of a factory set normal
range.
In order to access the identification information, the 2x7 SFF transceivers have a 256-
byte memory map in E2PROM that is accessible over a 2-wire serial interface at the 8 bit
address 1010000X (A0h). The digital diagnostic monitoring interface makes use of the 8
bit address 1010001X (A2h), so the originally defined serial ID memory map remains
unchanged. The interface is identical to, and is thus fully backward compatible with both
the GBIC Specification and the SFP Multi Source Agreement. Additional information,
including details of the electronic interface, is described in Finisar Application Note AN-
2030: “Digital Diagnostics Monitoring Interface for SFP Optical Transceivers”.
The operating and diagnostics information is monitored and reported by a Digital
Diagnostics Transceiver Controller (DDTC) inside the transceiver, which is accessed
through a 2-wire serial interface. When the serial protocol is activated, the serial clock
signal (SCL, Mod Def 1) is generated by the host. The positive edge clocks data into the
2x7 SFF transceiver into those segments of the E2PROM that are not write-protected.
The negative edge clocks data from the 2x7 SFF transceiver. The serial data signal
(SDA, Mod Def 2) is bi-directional for serial data transfer. The host uses SDA in
conjunction with SCL to mark the start and end of serial protocol activation. The
memories are organized as a series of 8-bit data words that can be addressed individually
or sequentially.
For more information, please see the SFP MSA documentation4,5 and Finisar Application
Note AN-2030.
One difference in the implementation of digital diagnostics in the SFF 2x7 form factor
from the SFP MSA documentation is the readout of Bit 1, Byte 110 at Address A2h
(called “Digital State of the LOS output pin” in the SFP documentation). In the SFF 2x7,
the output of this bit is inverted to indicate Signal Detect and match the output of the
Signal Detect pin on the SFF part.
Digital diagnostics for the FTLF8524E2xNy can be used in host systems that require
either internally or externally calibrated digital diagnostics.
Finisar [493 j 194) Egg] [‘25] L is u ,7 mun-mu u i [95's 1 377 u A 7 [1}] j “‘3 [351 J I [1:21 V — [“5‘ 3 [w] m _ [vnz ] [m m 020 - ,2; a * a mu “7“ _ [ms ]_.’ [12$ 1 [m7 1 4m
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 7
IX. Mechanical Specifications
Finisar’s Small Form Factor (SFF) transceivers comply with the standard dimensions
defined by the Small Form Factor Multi-Sourcing Agreement (MSA).
FTLF8524E2GNy
Finisar [ma ] 53D [95.x ] 377 [w 1 [ill 3 o 020 [H35 ] [‘37s ] - [H22 1 [mm 1 550 [.420
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 8
FTLF8524E2KNy
Finisar 4x a: 055] CHASS‘S GROUND T [2 54] I00 4 [656] 270 t [Li ; J oooooo 1219 [4801—- [HI] _ 250 _ 457 [m], M 4X @055 [a 56] PCB mvom .__ w FORbGNDOFIION @? so 00 00 w _r 1 Dow] [.33.] [1524] ,,,,, W [1016] l » 759 300 300 K 40" [299] ”SJ—1 .— 901] [H8] \ a l ' - r ismssgm y, __ 5M|5H\ELD_/' I FCI RELIEF [2 m] [2 0.] [099] 07‘? 079 M] [m [w] maxim] 700 079 7 MECHAN‘CAL KEEP out: FOR MODULE :TANDorrs ALLHAYCHED AREAS [o 99] 0:19 MM 098 MAX [Ham :3] ms: 015 sEcnoN H , :cALE a I [143220.10] [1524] + 5503.004 mo 4 [mmm] .Aootnm l
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 9
X. PCB Layout and Bezel Recommendations
Minimum Recommended Pitch is 0.600”
Finisar
FTLF8524E2xNy 2x7 Pin SFF Product Specification March 2006
Finisar Corporation March 15, 2006 RevH Page 10
XI. References
1. Small Form Factor (SFF) Transceiver Multi-source Agreement (MSA). July 5, 2000.
2. “Fibre Channel Draft Physical Interface Specification (FC-PI-2 Rev. 10.0)”.
American National Standard for Information Systems.
3. Directive 2002/95/EC of the European Council Parliament and of the Council, “on
the restriction of the use of certain hazardous substances in electrical and electronic
equipment.” January 27, 2003.
4. Small Form-factor Pluggable (SFP) Transceiver Multi-source Agreement (MSA),
September 14, 2000.
5. “Digital Diagnostics Monitoring Interface for Optical Transceivers”. SFF Document
Number SFF-8472, Revision 9.3.
XII. For More Information
Finisar Corporation
1389 Moffett Park Drive
Sunnyvale, CA 94089-1133
Tel. 1-408-548-1000
Fax 1-408-541-6138
sales@finisar.com
www.finisar.com

Products related to this Datasheet

TXRX OPT SFF 4 GB/S 850NM
TXRX OPT SFF 4 GB/S 850NM
TXRX OPT SFF 4 GB/S 850NM
TXRX OPT SFF 4 GB/S 850NM