RELATED PRODUCTS
APPLICATION EXAMPLE
DIGI RABBIT SBC BL2600
SERIES
BENEFITS
– Rabbit® 3000 microprocessor at 44 MHz
– 10/100Base-T Ethernet, RJ-45
– 512K Flash/512K SRAM
– 36 digital I/O (configurations include protected
digital inputs, sinking/sourcing outputs, high
current outputs)
– 12 analog channels: eight 11-bit A/D, four 12-bit
D/A buffered outputs
– RabbitNet expansion ready
– Multiple “core module” options allow flexibility
in functionality
Rabbit® SBC
BL2100
Series
Rabbit® SBC
BL4S100
Series
RabbitCore®
RCM3000
Series
Rabbit® SBC
BL4S200
Series
ConnectCore®
6 SBC
The BL2600 series represents a class of advanced single-
board comptuers that incorporates the powerful Rabbit 3000
microprocessor, Flash memory and RS-232/RS-485 serial
ports. Additional module variants enable data logging of up to
1 GB in data storage. Functionality of the BL2600 series can be
expanded using optional RabbitNet™ expansion cards.
The BL2600 series can be connected via two mechanisms:
Dual-entry IDC through-hole sockets, which allow header
mounting on either side of the board, and polarized locking
industry-standard friction-lock connectors that enable rapid
assembly with a wire harnesses. These connectors provide
dependable cable harness connectivity to I/O. RabbitNet
expansion boards are available (including A/D, D/A, digital I/O
and keypad/display interface cards) to interface via the two
multiplexed SPI RS-422 ports.
ETHERNET-ENABLED
SINGLE-BOARD
COMPUTER
DESKTOP
COMPUTER
BL2600 SINGLE-BOARD
COMPUTER
Motion Control
Winches
BL2600 SINGLE-BOARD
COMPUTER
Ethernet
Ethernet
Hub
THEATER STAGE AUTOMATION
Best suited for industrial control applications and is a low-cost PLC alternative

DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS BL2600 | BL2610
FEATURE
MICROPROCESSOR Rabbit® 3000 at 44 MHz Rabbit® 3000 at 29 MHz
ETHERNET PORT 10/100Base-T, 3 LEDs None
FLASH MEMORY 512K (standard) 512K (standard)
PROGRAM EXECUTION SRAM 512K None
DATA SRAM 256K 512K
BACKUP BATTERY Panasonic CR2477 or equivalent 3V lithium coin type, 950 mA·h standard, socket-mounted
CONFIGURABLE I/O 16 individually software-configurable I/O channels may be configured as digital inputs ±36VDC, switching threshold 1.5V typical,
or as sinking digital outputs up to 40V, 200 mA each
DIGITAL INPUTS 8 inputs hardware-configurable pull-up or pull-down, ±36VDC, switching threshold 1.4V typical
HIGH-CURRENT DIGITAL OUTPUTS 4 outputs individually software-configurable as sinking or sourcing, +40VDC, 2A max. per channel
ANALOG INPUTS Eight 11-bit res. channels, software-selectable ranges unipolar: 1, 2, 2.5, 5, 10, 20VDC; bipolar ±1, ±2, ±5, ±10VDC:
4 channels can be hardware-configured for 4–20 mA; 1 MΩ input impedance, up to 4,100 samples/s
ANALOG OUTPUTS Four 12-bit res. channels, buffered, 0–10VDC, ±10VDC, and 4–20 mA, update rate 12 kHz
SERIAL PORTS
5 serial ports:
• 1 RS-485 or 1 RS-232
• 2 RS-232 or 1 RS-232 (with CTS/RTS)
• 1 clocked serial port multiplexed to 2 RS-422 SPI master ports
• 1 serial port dedicated for programming/debug
SERIAL RATE Max. asynchronous rate = CLK/8, Max. synchronous rate = CLK/2
CONNECTORS
• RJ-45 connectors: 1 Ethernet and 2 RabbitNet™
• Friction-lock connectors: 2 polarized 9-position terminals with 0.1” pitch; three 4-position power terminals with 0.156” pitch;
two 20-position terminals with 0.1” pitch (2 × 20 IDC option); one 13-position terminal with 0.1” pitch (2 × 13 IDC option);
one 10-position terminal with 0.1” pitch (2 × 7 IDC option)
• Programming port: 2 × 5 IDC, 1.27 mm pitch (BL2600), 2 × 5 IDC, 2 mm pitch (BL2610)
REAL-TIME CLOCK Yes
TIMERS One 10-bit timer with 2 match registers
POWER Yes
WATCHDOG/SUPERVISOR 9–36 VDC, 12W max.
OPERATING TEMPERATURE –40° C to +70° C (–40° C to +85° C without battery)
HUMIDITY 5 to 95%, non-condensing
BOARD SIZE 4.85” × 4.96” × 1.00” (123 mm × 126 mm × 25 mm)
PRODUCT WARRANTY 1 year
PART NUMBERS DESCRIPTION
20-101-0889 BL2600. 10/100Base-T Ethernet
20-101-0891 BL2610. No Ethernet
20-101-1095 BL2600 w/ 10/100Base-T, 512k Flash, 512k SRAM, 16MB NAND Flash, xD removable memory slot
91001596
C3/319
Products related to this Datasheet
COMPUTER SGL-BRD 44.2MHZ BL2600
COMPUTER SGL-BRD 29.4MHZ BL2610
BL2600 XD 16MB NAND 10/100