G-503-x Series Drawing Datasheet by 3M - Aearo Technologies, LLC

View All Related Products | Download PDF Datasheet
A ,12MM [.005] QUALITV CONTROL G 1 25mm [.010]
A
B
C
D
1 2 4
A
B
C
D
1 2 3 4
TITLE
SIZE DRAWING NO.
MATERIAL:
UNLESS OTHERWISE SPECIFIED
UNITS ARE: MM [IN]
TOLERANCE FOR ANGLES: 1.0
ALLOWABLE FLASH:
GATE:
REVISIONS
B
AEARO TECHNOLOGIES LLC * a 3M company
3
QUALITY CONTROL:
NOTES:
ANY FEATURE NOT DIMENSIONED
IN PRINT MUST BE VISIBLY PRESENT,
UTILIZE 3D CAD FOR CREATION
MUST COMPLY WITH E-A-R
SPECIALTY COMPOSITES
SUPPLIER QUALITY MANUAL
REQUIREMENTS
PAGE NO.
3.2[.126]
1.37[.054]
6.2 [.244]
7.77[.306]
R0.51 [.020]
9.78 [.385]
*4.83 [.190]
SLU 00 ORIGINAL 9-10-06 JS
KP/TC 01 UPDATED FORMAT, NOTES, TOLERANCES, ADDED WEIGHT,
CAVITY LOCATION, AND -X TO NAMING CONVENTION. 9-6-11 MS
TC 02 DELETED INCORRECT MATERIAL V2599 FROM TABLE 11-2-11 MS
G-503-1 C-1002
G-503-2 C-1105
G-503-3 C-1100
G-503-8 C-8002
G-503-C8012 C-8012
G-503-C8001 C-8001
G-503-V2325 V-2325
G-503-V2350 V-2350
G-503-V2375 V-2375
G-503-V2525 V-2525
G-503-V2550 V-2550
G-503-V2575 V-2575
G-503-V2590 V-2590
G-503-V2725 V-2725
G-503-V2750 V-2750
G-503-V2775 V-2775
PART NUMBER MATERIAL
DRAWN REV DESCRIPTION DATE APPROVED
RANGE TOL
0<DIM<=2 [0.078] 0.15 [.006]
2 [0.078]<DIM<=25 [0.98] 0.25 [.010]
25 [0.98]<DIM<=50 [1.969] 0.4 [.016]
50 [1.969]<DIM 0.6 [.024]
SEE TABLE ON LEFT
GROMMET
G-503-X
0.49 G REF
3. MAX DRAFT: 2 .
2. CRITICAL DIMENSIONS SHALL HAVE Cpk VALUE >= 1.33 WITH ONGOING SPC DATA REQUIRED.
1. CRITICAL DIMENSIONS ARE MARKED WITH "*".
NOTES:
.12MM [.005]
.25MM [.010]
1 OF 1
CAVITY #

Products related to this Datasheet

SCREW GROMMET THERMOPLASTIC BLK
SCREW GROMMET THERMOPLASTIC BLUE
SCREW GROMMET THERMOPLASTIC BLK
SCREW GROMMET THERMOPLASTIC BLUE
SCREW GROMMET THERMOPLASTIC
SCREW GROMMET THERMOPLASTIC BLK