1212030013 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1. FUR sT—ELTETL PART VLMER- T—LEA\E LUAT WPM m. FEST'RP‘HCV W W91 UEWL“ Tm LJZZC ‘HPE b1"! BLALK NH LASKET V 1 W r977c TYPE B BLACK ELJNE _ _L ULUVE hAsKET 4 “75 5 “WET 12'2c3n m WE E 133 mg m _ WET 3 Egg; m 1Z’ZU3KICUZ Lam; TVHE L) 1w TRAT»:HARET»T :>HJLUVE gA:KET 1z’zcjuw/ was" THE b 133 BLALK 1-112 LASKET 17mm (9222 TYPE B 153 BLAZK LL ,3 van 3A3KET 1z’zcjucw T's/7a T‘VF‘E F3 1w nLAr N’P. V'ASKET H1; mLK 12'zc30c1c was THE L: m LTLALK LL «3 STLK’JVE LAbKET 177001311 (:77; TYPE HLArK LL ,3 \IFR SASKET RLLK ’7 C1 ’7 ’7‘ F ’ ‘- ’7‘ 1z’znjur‘1: was TYPE 5 1‘)" BLA’LK LL N we ’JA‘-KET bLLK vuwTELV w w, G K fl , EL (9 2 g @ 35mg ‘ EYTEWVAL THREAE FUPV 3 1 7 “ "ULES 7. 7: 7 "OLE @\ gm (3 mm , EXTERAAL THREAD WATE AL AM H’J -NL1 LULJR ’TAA mm A ms RLArK mum 705mg». : ”N’WNTEF 7: H LLREW AVL‘ hAbKET ’JRR‘ >PJF1LE FA‘uKET A117 P127 .1: STLTECV ‘RCFTLE SASKET Av: Pb‘ s:REw vim sTAwnART‘, PAA’KAJNT 1V ELLK ’ALK UWV’JLNTEJ v1 BULK Dark T/LTATET‘, AJLTTTCVAL 1:0:ES T \ALE‘; nA: AL A EN 1' APPrv‘lt/AL \ THE TABLE ATTAEHE: rAs ‘LAFK \J T TnAv-MREVT szTEs- cR CQASULT THE NTELUCE‘H PART VLFBEPS L PA’MALAN EJEUFVATTLN T—LEAsE SEE Ho 1' 2m; CLLUTV EELERAL TOLERANES MVSWSW SM :Ei‘i‘A-‘WS p THm AMLE 3 FROLJZT EcTET:ATTcr-1=rLEAsE SEE r5712 wc’ g , 3L5 HALESS KJEHETE‘KW ”W ‘MYM UNLLE “EM METR‘C \9) RRLECTTCA a LABLE EMES 4 A a 1111 away «2: a g 1’ + _ MATTE” mm ; EXTERNAL THREAD [92 Km 4 LAKE , : THHTEVTNF T E r€r171 QC’ “2 3 ’“EES 1 (my, 311v WE SER‘ES 121203 c LRuLw Amman erm Hz 3; 2E??? H 3 $1123»: 74 V1 T CW ,6." ‘ E c '1; 1G; MOLEX INCORPORATED w 3 v . -qJLAF : 1 M N LAST WE‘ELTDV: VL‘HER 2: m2 i _ ‘ _ , mum. maxi-TN: «Em, E11 it‘ ”WET WHERE, A, U-“fLE SEE TABLE SD71212037001 ’ CF 1 U w _ 4 E TH‘TQWTD‘MAEE 5g , pg ms mums mums TNFGRNAIKJN my IS pnowarm m mLEx E u \ ’ ‘3 H / \NEDRPDRATED AND SHUULD NOT BE USED HIYHDUT WRflYEN FERN‘SSIUN

Products related to this Datasheet

TYPE B ISO BLK V0 NBR GKT BULK M