RS6 Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
www.recom-power.com REV.: 7/2018 ECO-1
Description
The RS6 series offer very high power density (2.7W/cm³), wide input voltage range and an
industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight
regulation, 2kVDC isolation and remote on/off are just some of the characteristics of this advanced
SIP8 6W converter which is ideal for high density power supply designs in demanding industrial
applications.
DC/DC Converter
EN60950-1 certified
IEC/EN62368-1 certified
EN55022 compliant
6 Watt
SIP8
Single and Dual
Output
Features
Regulated
Converters
Highest power density in SIP8 package
1.6kVDC/1 minute isolation
Efficiency up to 88%
-40°C to +75°C operating temperature range
@ full load
EN60950 and IEC/EN62368-1 certified
Industry standard pinout
RS6
Selection Guide
Part nom. Input Output Output Efficiency max. Capacitive
Number Voltage Voltage Current typ.
(1) Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RS6-053.3S 5 3.3 1300 83 6600
RS6-0505S 5 5 1200 86 3300
RS6-0512S 5 12 500 87 1600
RS6-0515S 5 15 400 86 1400
RS6-0505D 5 ±5 ±600 84 ±2000
RS6-0512D 5 ±12 ±250 87 ±900
RS6-0515D 5 ±15 ±200 86 ±660
RS6-123.3S 12 3.3 1300 81 6600
RS6-1205S 12 5 1200 86 3300
RS6-1212S 12 12 500 87 1600
RS6-1215S 12 15 400 87 1400
RS6-1205D 12 ±5 ±600 85 ±2000
RS6-1212D 12 ±12 ±250 87 ±900
RS6-1215D 12 ±15 ±200 87 ±660
RS6-243.3S 24 3.3 1300 81 6600
RS6-2405S 24 5 1200 87 3300
RS6-2412S 24 12 500 87 1600
RS6-2415S 24 15 400 87 1400
RS6-2405D 24 ±5 ±600 85 ±2000
RS6-2412D 24 ±12 ±250 87 ±900
RS6-2415D 24 ±15 ±200 87 ±660
RS6-483.3S 48 3.3 1300 81 6600
RS6-4805S 48 5 1200 87 3300
RS6-4812S 48 12 500 87 1600
RS6-4815S 48 15 400 88 1400
RS6-4805D 48 ±5 ±600 85 ±2000
RS6-4812D 48 ±12 ±250 87 ±900
RS6-4815D 48 ±15 ±200 88 ±660
Notes:
Note1: Efficiency is tested by nominal input and full load at +25°C ambient
Note2: Max Cap Load is tested by minimum input and constant resistor load
REEDM EL >28 E
www.recom-power.com REV.: 7/2018 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Filter capacitor
Input Voltage Range nom. Vin=
5VDC
12VDC
24VDC
48VDC
4.5VDC
9VDC
18VDC
36VDC
5VDC
12VDC
24VDC
48VDC
9VDC
18VDC
36VDC
75VDC
Input Surge Voltage 1 second max. nom. Vin=
5VDC
12VDC
24VDC
48VDC
15VDC
25VDC
50VDC
100VDC
Quiescent Current nom. Vin=
5VDC
2VDC
24VDC
48VDC
105mA
55mA
28mA
14mA
Output Voltage Trimming see calculation on next page Trim up
Trim down
+10%
-8%
Start-up Time 2ms
Under Voltage Lockout
nom. Vin= 5V DC-DC ON
DC-DC OFF
4.5VDC
2.7VDC
nom. Vin= 12V DC-DC ON
DC-DC OFF
9VDC
7VDC
nom. Vin= 24V DC-DC ON
DC-DC OFF
18VDC
15VDC
nom. Vin= 48V DC-DC ON
DC-DC OFF
36VDC
30VDC
ON/OFF CTRL DC-DC ON
DC-DC OFF
Open
5V<Vr<12VDC
Input Current of CTRL Pin 1.5mA 2.5mA 3.3mA
Standby Current 2mA
Internal Operating Frequency 0-100% load 200kHz
Minimum Load 0%
Output Ripple and Noise (3) 20MHz BW 50mVp-p 75mVp-p
continued on next page
Efficiency vs. Load
RS6-1205S RS6-2405S
Notes:
Note3: Measurements are made with a 1.0µF MLCC across output (low ESR)
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
9Vin
12Vin
15Vin
18Vin
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
18Vin
24Vin
30Vin
36Vin
www.recom-power.com REV.: 7/2018 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
continued on next page
Output Voltage Trimming
Trim Calculation
Practical Example:
Trim UP Trim DOWN
Vref
+Vout
Trim
R1 Rdown
R3
R2
Vref
-Vout
Trim
R1
Rup
R3
R2
Vref
+Vout
Trim
R1 Rdown
R3
R2
Vref
-Vout
Trim
R1
Rup
R3
R2
Vout 3.3V 5V 12V 15V
R1 16.74kΩ10kΩ38kΩ50kΩ
R2 10kΩ
R3 52.3kΩ39kΩ68kΩ68kΩ
Vref 1.24V 2.5V
a = Vref * R1 = kΩ
(Vout + DVout) - Vref
Rup = a*R2 - R3 = kΩ
R2 - a
Rdown = b*R1 - R3 = kΩ
R1 - b
a = 2.5V * 10kΩ = 8.33kΩ
(5V + 0.5V) - 2.5V
b = (Vout + DVout) - Vref * R2 = kΩ
Vref
Rup = 8.33kΩ * 10kΩ - 39 = 11.0kΩ
10kΩ - 8.33kΩ
RS6-xx03.3S
RS6-xx05S
RS6-xx12S
RS6-xx15S
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 3.33 3.36 3.39 3.43 3.46 3.49 3.53 3.56 3.59 3.63 Volts
Rup = 1151.73 360.87 197.07 126.28 86.79 61.60 44.14 31.32 21.15 13.76 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 5.05 5.10 5.15 5.20 5.25 5.30 5.35 5.4 5.45 5.50 Volts
Rup = 461.00 211.00 127.67 86.00 61.00 44.33 32.43 23.50 16.56 11.00 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 12.12 12.24 12.36 12.48 12.60 12.72 12.84 12.96 13.08 13.20 Volts
Rup = 723.67 327.83 195.89 129.92 90.33 63.94 45.10 30.96 19.96 11.17 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 15.15 15.3 15.45 15.60 15.75 15.90 16.05 16.20 16.35 16.50 Volts
Rup = 765.33 348.67 209.78 140.33 98.67 70.89 51.05 36.17 24.59 15.33 kOhms
Trim Up:
Vout = 5V, DVout = 0.5V (10%), Vref= 2.5V
Vout = nom. Output Voltage
DVout = Output Voltage Trim
Rup = Trim up resistor
Rdown = trim down resistor
a = trim up factor
b = trim down factor
DVout = Vout - Vouttrimmed
www.recom-power.com REV.: 7/2018 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
REGULATIONS
Parameter Condition Values
Output Accuracy ±1.0% typ.
Line Regulation low line to high line ±0.2% typ.
Load Regulation 0% to 100% load 1.0% typ.
Cross Regulation 25% to 100% load ±5.0% typ.
Transient Response 25% load step change 500µs typ.
Accuracy vs Load
RS6-1205S RS6-2405S
RS6-xx03.3S
RS6-xx05S
RS6-xx12S
RS6-xx15S
Trim down -1 -2 -3 -4 -5 -6 -7 -8 %
Vout = 3.267 3.234 3.201 3.168 3.135 3.102 3.069 3.036 Volts
Rdown = 643.60 355.96 233.75 166.13 123.19 93.52 71.78 55.17 kOhms
Trim down -1 -2 -3 -4 -5 -6 -7 -8 %
Vout = 4.95 4.90 4.85 4.80 4.75 4.70 4.65 4.60 Volts
Rdown = 451.00 201.00 117.67 76.00 51.00 34.33 22.43 13.50 kOhms
Trim down -1 -2 -3 -4 -5 -6 -7 -8 %
Vout = 11.88 11.76 11.64 11.52 11.40 11.28 11.16 11.04 Volts
Rdown = 2902.33 1398.17 896.78 646.08 495.67 395.39 323.76 270.04 kOhms
Trim down -1 -2 -3 -4 -5 -6 -7 -8 %
Vout = 14.85 14.70 14.55 14.40 14.25 14.10 13.95 13.80 Volts
Rdown = 4048.67 1965.33 1270.89 923.67 715.33 576.44 477.24 402.83 kOhms
Trim down:
Vout = 5V, DVout = -0.4V (-8%), Vref= 2.5V
b = [5V + (-0.4V)] - 2.5V * 10kΩ = 8.4kΩ
2.5V Rdown = 8.4kΩ * 10kΩ - 39kΩ = 13.5kΩ
10kΩ - 8.4kΩ
0.5
0.4
0.3
0.2
0.45
0.35
0.25
0.15
0.1
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
9Vin
12Vin
15Vin
18Vin
0.2
0.1
0
-0.1
0.15
0.05
-0.05
-0.15
-0.2
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
18Vin
24Vin
30Vin
36Vin
www.recom-power.com REV.: 7/2018 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) below 100mΩcontinuous, automatic revovery
Over Load Protection (OLP) 150% load, continuous, automatic recovery
Isolation Voltage (5) I/P to O/P tested for 1 second
rated for 1 minute
2kVDC
1.6kVDC
Isolation Capacitance 110pF max.
Isolation Resistance 1GΩ typ.
Isolation Grade functional
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range (6) full load (see graph) -40°C to +75°C
Maximum Case Temperature +105°C
Temperature Coefficient ±0.02%/°C
Operating Humidity non-condensing 5% - 95% RH max.
Vibration MIL-STD-202G
MTBF according to MIL-HDBK-217F, G.B. +25°C 1776 x 103 hours
SAFETY AND CERTIFICATIONS
Certificate Type Report / File Number Standard
Information Technology Equipment, General Requirements for Safety (LVD) L0339m26-B1-L EN60950-1, 2nd Endition AM2 , 2013
Audio/video, information and communication technology equipment - Safety requirements
L0339m27-B1-L ICE/EN62368-1, 2014
RoHS2 RoHS-2011/65/EU + AM-2015/863
EMC Compliance Condition Standard / Criterion
Information technology equipment - Radio disturbance characteristics - Limits and
methods of measurement
with external filter
(see filter suggestions)
EN55022, Class A
EN55022, Class B
Information technology equipment - Immunity characteristics - Limits and methods of measurement
EN55024, 2010
continued on next page
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
8575
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Notes:
Note6: Derating Graph is referring to RS6-0505S. For more details, please contact our technical support service at TechsupportAT@recom-power.com
Notes:
Note5: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Derating Graph
(@ Chamber and natural convection 0.1m/s)
www.recom-power.com REV.: 7/2018 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
ESD Electrostatic discharge immunity test ±8kV Air Discharge,
±4kV Contact Discharge EN61000-4-2, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3, Criteria A
Fast Transient and Burst Immunity ±0.5kV EN61000-4-4, Criteria A
Surge Immunity ±0.5kV EN61000-4-5, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields 3Vr.m.s EN61000-4-6, Criteria A
Power Magnetic Field Immunity 50Hz, 1A/m EN61000-4-8, Criteria A
C1 C2
+Vin
-Vin
LOAD
L1
L1 L2
C1 C2 C4 C5C3 C6
C7
C8
+Vin
-Vin
LOAD
EMC Filtering - Suggestions for EN55022 Class A
EMC Filtering - Suggestions for EN55022 Class B
Model C1 C2 L1
RS6-05xx 22µF
N/A
1µH CMC
RS6-12xx 4.7µF 2.2µH CMC
RS6-24xx 6.8µH CMC
RS6-48xx 2.2µF 2.2µF 10µH CMC
Model C1 C2 L1 C3 C4 L2 C5 C6 C7 C8
RS6-05xx 22µF
N/A
1µH CMC 10µF N/A 200µH
DMC
10µF N/A 47pF 100pF
RS6-12xx 10µF 6.8µH CMC 4.7µF
RS6-24xx 4.7µF 10µH CMC 4.7µF 4.7µF N/A 33pF 220pF
RS6-48xx 2.2µF 2.2µF 22µH CMC 2.2µF 2.2µF 600µH DMC 1µF 47pF 680pF
Surge Protection Circuit according to EN61000-4-5, Criteria A
Csurge Dsurge
+Vin
-Vin
LOAD
Input Voltage Csurge Dsurge max. Surge Voltage
5VDC
100V, 220µF
E/Cap
TVS (P4SMAJ15CA)
±1kVDC
12VDC
N/A24VDC
48VDC
www.recom-power.com REV.: 7/2018 ECO-7
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
RS6
Series
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
potting
non conductive plastic (UL94V-0)
epoxy (UL94V-0)
Dimension (LxWxH) 21.8 x 9.2 x 11.1mm
Weight 4.0g
Dimension Drawing (mm)
Bottom View
Top View
0.50
3.20 11.1
0.51+0.10/-0.05
9.2
1.00 Ø +0.15/-0
21.8
7x2.54= 17.782.00
4.10
2.54
2.54
1 2 3 65 7 8
1 2 3 65 7 8
Marking
embossed logo
0.25±0.05
Recommended Footprint Details
Pin Connections
Pin # Single Dual
1 -Vin -Vin
2 +Vin +Vin
3 CTRL (7) CTRL
(7)
5 Trim NC
6 +Vout +Vout
7 -Vout Com
8 NC -Vout
NC= no connection
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Pin dimension: ±0.1mm
Pin pitch: ±0.25mm
Notes:
Note7: This pin provides an Off function which puts the converter into a low power mode. When the pin is ‘high’
the converter is OFF and when the pin is high ‘Z’ the converter is ON. There is no allowed low state for this pin
PACKAGING INFORMATION
Parameter
Value
Packaging Dimension (LxWxH) tube 520.0 x 18.2 x 11.2mm
Packaging Quantity 22pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.

Products related to this Datasheet

DC DC CONVERTER 5V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W