17
·
9
Han
17
·
9
Features
for extreme temperatures up to 200 °C
All piece parts (contacts, insert material, hoods and housings,
seals and grounding elements) are designed in a temperature
resistant way
Hoods/Housings, corrosion resistant metal
Technical characteristics
Limiting temperature -40 ... +125 °C, -40 ... +200 °C
With Han® High Temp compo-
nents
Degree of protection acc. to IEC
60529 IP65
Type rating acc. to UL 50 / UL
50E 4, 12
Material (hood/housing) Aluminium die-cast
Surface (hood/housing) Uncoated
Colour (hood/housing) Unpainted
Material (seal) FPM
Colour (seal) Red
Material (locking) Stainless steel
RoHS compliant
Specifications and approvals
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
DNV GL
High
Temp
Han® High Temp hoods/housings