HI2220R151R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
H I2220R1 51 R-1O unggguw» PHYSICAL DIMENSIONS: ELECTRICAL CHARACTERISTICS: A 5.59 [.220] t 0.51 [.020] A/>\ B Z @ 100MHz DCR Rmsd B 5-08 [-200] 1 0.25 [.010] / y (0) (9) Current NomIncl I50 C 1.80 [.07I] : 0.25 [.010] 0 ' ' IIs D 0.76 [.030] t 0.25 [,010] /L M'”‘_m“m MaxImUm 187 0.0]5 5000 mA Z VS. FREQUENCY [MPEDANCE UNDER DC W3 NOTES: UNLESS OTHERWISE SPECIFIED 250 I. TAPED AND REELED per CURRENT EIA —~ D SPECIFICATIONS 13" REELS. 2,000 PCS/REEL. 20“ :33: 9(— 2. TERMINATION FINISH IS 100% TIN. 5 —Zamp 3. COMPONENTS SHOULD BE ADEQUATELY L“; I50 —35mp PREHEATED BEFORE SOLDERING. 5 —4amv 4. OPERATEING TEMPERATURE TEMP:74O‘C~+‘IZS‘C g I00 ~5amp (INCLUDING SELF—HEATING) 2 , 50 LAND PATTERNS FOR REFLOW SOLDERING RECOMMENDED SOLDERING CONDITIONS , .. . ’ - 305 ,_ Rmowsowamne u , [-130] 255 _PRE_—H_EAIEG_ _ _ scmzmus 255nm In me man ,_‘ [‘9'] FREQUENCY (MHz) 3 no 56%? A[“S] ——————— P 250 IZI , R, AND XL VS. FREQUENCY [Galina] :[I’gus] ______ . c: m .. ,2 [2“] 2w E A ‘ § 3 m] \\ [3g] a M m, § \ \ (For wove soldering. odd 0.752 E‘, m“ \ ‘ [.030] to th'Is dimensI‘on) u I; L \ umzusqous ARE IN mm [mamas]. m. m I. In mm of ma ' 5“ mum‘v‘mmm: mm Laird- E, m, m Mama” I... m. [x - “an: warrizn‘m'zn ) n Ems/EC 1?“..‘33‘ my" a m..." I In 100 1000 10000 W .0 mm m... FREQUENCY (MHz) 0 mgngrgmggmpgzpl‘gsiwmoe/as/Is nu HIZZZORISIRAO 0 mm we 1 R XL 5 mm: cmnuv L000 ADD RuHs Wis/nu m w 04/03/04 W mg m AGILENY EOWIA RF Imp-danM/MMIMI AMIYHr A ORIGINAL DRAFY M/DJ/m “‘3 I l 2 0f 2 HP IGOSZA Tm FIquu. TEST REF. 5‘55 REV BESDHFIIUN DAVE INT HI2220RI5IR-IO-C T

Products related to this Datasheet

FERRITE BEAD 150 OHM 2220 1LN
FERRITE BEAD 150 OHM 2220 1LN
FERRITE BEAD 150 OHM 2220 1LN