BLx Automotive Part Numbering Datasheet by Murata Electronics
View All Related Products | Download PDF Datasheet
3Dimensions (LxW)
Code
0.6x0.3mm
1.0x0.5mm
1.6x0.8mm
2.0x1.25mm
3.2x1.6mm
3.2x2.5mm
4.5x1.6mm
Dimensions (LxW)
0201
0402
0603
0805
1206
1210
1806
Size Code (inch)
03
15
18
21
31
32
41
1Product ID
BL Chip Ferrite Beads
Product ID
2Type
E
M
DC Bias Characteristics Improved Type
Ferrite Bead Single Type
Code Type
4Characteristics/Applications
Code *1
For General Use
Characteristics/Applications
5Impedance
Expressed by three figures. The unit is in ohm (Ω) at 100MHz. The
first and second figures are significant digits, and the third figure
expresses the number of zeros that follow the two figures.
6Electrode
Expressed by a letter.
7Category
Z
H
Code Category
S/F/T/B/J
A
W
Sn Plating
Au Plating
Ag/Pd
Code Electrode
8Number of Circuits
11 Circuit
Code Number of Circuits
AG
AJ
AX
For High-speed Signal Lines
For Power Lines
BA
BB
BC
BD
BX
KG
KN
PD
PG
PN
PS
PX
SG
SN
SP
For GHz Band General Use (Low DC Resistance Type)
For GHz Band General UseHG
EG
For GHz Band High-speed Signal Lines (Low Direct Current Type)
EB
For GHz Band High-speed Signal Lines
HB
HD
HE
For High-GHz Band High-speed Signal LinesGA
For High-GHz Band General UseGG
For High-GHz Band General Use (Low Direct Current Type)
DN
*1 Frequency characteristics vary with each code.
Ex.)
For Automotive Infotainment
Powertrain, Safety
o Part Numbering
(Part Number)
Chip Ferrite Bead for Automotive
56
102
1
BL
7
S
4
AG
3
18 1
9
D
2
M
8
Z
9Packaging
K
L
B
J
D
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Paper Taping (ø330mm Reel)
Paper Taping (ø180mm Reel)
Code Packaging
Products related to this Datasheet
FERRITE BEAD 330 OHM 0201 1LN
FERRITE BEAD 470 OHM 0201 1LN
FERRITE BEAD 1 KOHM 0402 1LN
FERRITE BEAD 220 OHM 0805 1LN
FERRITE BEAD 1 KOHM 0603 1LN
FERRITE BEAD 600 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 120 OHM 0805 1LN
FERRITE BEAD 60 OHM 0805 1LN
FERRITE BEAD 120 OHM 0603 1LN
FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD 220 OHM 0402 1LN
FERRITE BEAD 470 OHM 1206 1LN
FERRITE BEAD 600 OHM 0805 1LN
FERRITE BEAD 30 OHM 0805 1LN
FERRITE BEAD 330 OHM 0805 1LN
FERRITE BEAD 120 OHM 0805 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 22 OHM 0805 1LN
FERRITE BEAD 120 OHM 1206 1LN
FERRITE BEAD 470 OHM 0201 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 1 KOHM 0805 1LN
FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD 1 KOHM 1806 1LN
FERRITE BEAD 1 KOHM 0201 1LN
FERRITE BEAD 1 KOHM 0201 1LN
FERRITE BEAD 1.5 KOHM 0201 1LN
FERRITEBEAD SMD Z100MHZ=50OHM 40