30 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
FEATURES
• Compliant to the RoHS3 directive 2015/863/EU
• SMD J-Lead
• 100% Surge Current Tested
APPLICATIONS
• Low Power DC/DC
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A CASE
A, B CASE C, N CASE
B CASE N CASEC CASE
Code EIA Code EIA Metric L W1W2H S
A1206 3216-18 3.20 ± 0.20
(0.126 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
1.20 ± 0.10
(0.047 ± 0.004)
1.60 ± 0.20
(0.063 ± 0.008)
0.80 ± 0.20
(0.031 ± 0.008)
B1210 3528-21 3.50 ± 0.20
(0.138 ± 0.008)
2.80 ± 0.20
(0.110 ± 0.008)
2.20 ± 0.10
(0.087 ± 0.004)
1.90 ± 0.20
(0.075 ± 0.008)
0.80 ± 0.20
(0.031 ± 0.008)
C2312 6032-27 6.00 ± 0.20
(0.236 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
2.20 ± 0.10
(0.087 ± 0.004)
2.50 ± 0.20
(0.098 ± 0.008)
1.30 ± 0.20
(0.051 ± 0.008)
N2917 7343-30 7.30 ± 0.20
(0.287 ± 0.008)
4.30 ± 0.20
(0.169 ± 0.008)
2.40 ± 0.10
(0.094 ± 0.004)
2.80 ± 0.20
(0.110 ±0.008)
1.30 ± 0.20
(0.051 ± 0.008)
F93
Type
1A
Rated
Voltage
M
Tolerance
K = ±10%
M = ±20%
A
Case
Size
See
table
above
Packaging
See Tape & Reel
Packaging Section
106
Capacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
LEAD-FREE COMPATIBLE
COMPONENT
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20%, ±10% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: After 1 minute’s application of rated voltage, leakage current at 20°C
is not more than 0.01CV or 0.5μA, whichever is greater.
After 1 minute’s application of rated voltage, leakage current at 85°C
is not more than 0.1CV or 5μA, whichever is greater.
After 1 minute’s application of derated voltage, leakage current at
125°C is not more than 0.125CV or 6.3μA, whichever is greater.
Capacitance Change By Temperature +15% Max. at +125°C
+10% Max. at +85°C
-10% Max. at -55°C
C 685 22
16V
47
16V
100
16V
C
G
J
A
4V
6.3V
10V
16V
20V D
E
V
25V
35V
Rated Voltage
Code
Capacitance
Code
Rated Voltage
(V)
Rated Voltage
(V)
Rated Voltage
(V)
Capacitance
(µF)
Capacitance
(µF)
Capacitance
(µF)
C 685 22
16V
47
16V
100
16V
C
G
J
A
4V
6.3V
10V
16V
20V D
E
V
25V
35V
Rated Voltage
Code
Capacitance
Code
Rated Voltage
(V)
Rated Voltage
(V)
Rated Voltage
(V)
Capacitance
(µF)
Capacitance
(µF)
Capacitance
(µF)
102020
F93 Series

31
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage
μF Code 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V)
0.33 334 A
0.47 474 A
0.68 684 A
1.0 105 A A A
1.5 155 A A A
2.2 225 A A A A/B
3.3 335 A A A B
4.7 475 A A A/B A/B B/C
6.8 685 A A A/B C
10 106 A A A/B A/B B/C C
15 156 A A A/B C C N
22 226 A A A/B A/B/C B/C C/N N
33 336 A A A/B B/C C/N N N
47 476 AA/B A/B/C B/C/N C/N N
68 686 AA/B B/C C/N
100 107 A/B A/B/C B/C/N C/N N
150 157 B B/C C/N N
220 227 B/C B/C/N C/N N
330 337 C N N
470 477 N N
680 687 N N
Released ratings
RATINGS & PART NUMBER REFERENCE
AVX Part No. Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF @
120Hz (%)
ESR @
100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%)
MSL
25ºC 85ºC 125ºC
4 Volt
F930G226#AA A 22 4 0.9 6 2.5 173 156 69 * 1
F930G336#AA A 33 4 1.3 8 2.5 173 156 69 * 1
F930G476#AA A 47 4 1.9 18 2.5 173 156 69 * 1
F930G686#AA A 68 4 2.7 24 2.5 173 156 69 * 1
F930G107#AA A 100 4 4.0 30 2.0 194 174 77 * 1
F930G107#BA B 100 4 4.0 14 0.9 307 277 123 * 1
F930G157#BA B 150 4 6.0 16 0.7 348 314 139 * 1
F930G227#BA B 220 4 8.8 18 0.7 348 314 139 * 1
F930G227#CC C 220 4 8.8 12 0.7 396 357 159 * 1
F930G337#CC C 330 4 13.2 14 0.7 396 357 159 * 1
F930G477#NC N 470 4 18.8 16 0.3 707 636 283 * 1
F930G687#NC N 680 4 27.2 18 0.3 707 636 283 * 1
6.3 Volt
F930J106#AA A 10 6.3 0.6 6 3.0 158 142 63 * 1
F930J156#AA A 15 6.3 0.9 6 2.9 161 145 64 * 1
F930J226#AA A 22 6.3 1.4 8 2.5 173 156 69 * 1
F930J336#AA A 33 6.3 2.1 8 2.5 173 156 69 * 1
F930J476#AA A 47 6.3 3.0 18 2.5 173 156 69 * 1
F930J476#BA B 47 6.3 3.0 6 1.0 292 262 117 * 1
F930J686#AA A 68 6.3 4.3 20 2.0 194 174 77 * 1
F930J686#BA B 68 6.3 4.3 8 1.0 292 262 117 * 1
F930J107#AA A 100 6.3 6.3 35 2.0 194 174 77 ±15 1
F930J107#BA B 100 6.3 6.3 14 0.9 307 277 123 * 1
F930J107#CC C 100 6.3 6.3 8 0.7 396 357 159 * 1
F930J157#BA B 150 6.3 9.5 18 0.9 307 277 123 * 1
F930J157#CC C 150 6.3 9.5 12 0.7 396 357 159 * 1
F930J227#BA B 220 6.3 13.9 30 1.2 266 240 106 ±15 3
F930J227#CC C 220 6.3 13.9 14 0.7 396 357 159 * 1
F930J227#NC N 220 6.3 13.9 10 0.5 548 493 219 * 1
F930J337#NC N 330 6.3 20.8 14 0.5 548 493 219 * 1
F930J477#NC N 470 6.3 29.6 16 0.3 707 636 283 * 1
F930J687#NC N 680 6.3 42.8 40 0.3 707 636 283 ±15 3
10 Volt
F931A475#AA A4.7 10 0.5 64.0 137 123 55 * 1
F931A685#AA A6.8 10 0.7 63.5 146 132 59 * 1
F931A106#AA A10 10 1.0 63.0 158 142 63 * 1
F931A156#A A A15 10 1.5 82.9 161 145 64 * 1
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
Please contact to your local AVX sales office when these series are
being designed in your application.
032720

32 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
AVX Part No. Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF @
120Hz (%)
ESR @
100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%)
MSL
25ºC 85ºC 125ºC
F931A226#AA A22 10 2.2 12 2.5 173 156 69 * 1
F931A226#BA B22 10 2.2 61.9 212 190 85 * 1
F931A336#AA A33 10 3.3 18 2.5 173 156 69 * 1
F931A336#BA B33 10 3.3 81.4 246 222 99 * 1
F931A476#AA A47 10 4.7 40 2.0 194 174 77 ±15 1
F931A476#BA B47 10 4.7 81.0 292 262 117 * 1
F931A476#CC C47 10 4.7 60.9 350 315 140 * 1
F931A686#BA B68 10 6.8 12 0.9 307 277 123 ±15 1
F931A686#CC C68 10 6.8 80.8 371 334 148 * 1
F931A107#BA B100 10 10.0 18 1.2 266 240 106 ±15 1
F931A107#CC C100 10 10.0 10 0.7 396 357 159 * 1
F931A107#NC N100 10 10.0 8 0.6 500 450 200 * 3
F931A157#CC C150 10 15.0 14 0.7 396 357 159 * 1
F931A157#NC N150 10 15.0 10 0.6 500 450 200 * 1
F931A227#CC C220 10 22.0 40 0.9 350 315 140 ±15 1
F931A227#NC N220 10 22.0 12 0.5 548 493 219 * 3
F931A337#NC N330 10 33.0 18 0.5 548 493 219 * 1
16 Volt
F931C105#AA A 1 16 0.5 4 7.5 100 90 40 * 1
F931C155#AA A 1.5 16 0.5 4 6.0 112 101 45 * 1
F931C225#AA A 2.2 16 0.5 4 5.0 122 110 49 * 1
F931C335#AA A 3.3 16 0.5 4 4.5 129 116 52 * 1
F931C475#AA A 4.7 16 0.8 6 4.0 137 123 55 * 1
F931C685#AA A 6.8 16 1.1 6 3.5 146 132 59 * 1
F931C106#AA A 10 16 1.6 6 3.0 158 142 63 * 1
F931C106#BA B 10 16 1.6 6 2.0 206 186 82 * 1
F931C156#AA A 15 16 2.4 10 3.0 158 142 63 * 1
F931C156#BA B 15 16 2.4 6 2.0 206 186 82 * 1
F931C226#AA A 22 16 3.5 15 3.0 158 142 63 ±15 1
F931C226#BA B 22 16 3.5 8 1.9 212 190 85 * 1
F931C226#CC C 22 16 3.5 6 1.1 316 285 126 * 1
F931C336#BA B 33 16 5.3 8 1.9 212 190 85 * 1
F931C336#CC C 33 16 5.3 6 1.1 316 285 126 * 1
F931C476#BA B 47 16 7.5 16 2.0 206 186 82 ±15 1
F931C476#CC C 47 16 7.5 8 0.9 350 315 140 * 1
F931C476#NC N 47 16 7.5 6 0.7 463 417 185 * 1
F931C686#CC C 68 16 10.9 10 0.8 371 334 148 ±10 1
F931C686#NC N 68 16 10.9 6 0.6 500 450 200 * 1
F931C107#CC C 100 16 16.0 15 0.7 396 357 159 ±10 1
F931C107#NC N 100 16 16.0 10 0.6 500 450 200 * 3
F931C157#NC N 150 16 24.0 15 0.6 500 450 200 * 1
F931C227#NC N 220 16 35.2 25 0.7 463 417 185 ±10 3
20 Volt
F931D225#AA A 2.2 20 0.5 4 5.0 122 110 49 * 1
F931D335#AA A 3.3 20 0.7 4 4.5 129 116 52 * 1
F931D475#AA A 4.7 20 0.9 6 3.0 158 142 63 * 1
F931D475#BA B 4.7 20 0.9 6 2.8 174 157 70 * 1
F931D685#AA A 6.8 20 1.4 6 3.5 146 132 59 * 1
F931D685#BA B 6.8 20 1.4 6 2.5 184 166 74 * 1
F931D106#AA A 10 20 2.0 8 3.5 146 132 59 * 1
F931D106#BA B 10 20 2.0 6 2.1 201 181 80 * 1
F931D156#CC C 15 20 3.0 6 1.2 303 272 121 * 1
F931D226#BA B 22 20 4.4 8 1.9 212 190 85 * 1
F931D226#CC C 22 20 4.4 8 1.1 316 285 126 * 1
F931D336#CC C 33 20 6.6 8 1.1 316 285 126 * 1
F931D336#NC N 33 20 6.6 6 0.7 463 417 185 * 1
F931D476#CC C 47 20 9.4 10 1.1 316 285 126 * 1
F931D476#NC N 47 20 9.4 8 0.7 463 417 185 * 1
F931D107#NC N 100 20 20.0 12 0.5 548 493 219 ±10 3
25 Volt
F931E105#AA A 1 25 0.5 4 7.5 100 90 40 * 1
F931E155#AA A 1.5 25 0.5 4 6.7 106 95 42 * 1
F931E225#AA A 2.2 25 0.6 6 6.3 109 98 44 * 1
F931E335#AA A 3.3 25 0.8 6 6.0 112 101 45 * 1
F931E475#AA A 4.7 25 1.2 8 4.0 137 123 55 * 1
F931E475#BA B 4.7 25 1.2 6 2.8 174 157 70 * 1
F931E106#BA B 10 25 2.5 12 1.9 212 190 85 * 1
F931E106#CC C 10 25 2.5 6 1.5 271 244 108 * 1
F931E156#CC C 15 25 3.8 8 1.2 303 272 121 * 1
F931E226#CC C 22 25 5.5 8 1.1 316 285 126 * 1
F931E226#NC N 22 25 5.5 6 0.7 463 417 185 * 1
F931E336#NC N 33 25 8.3 8 0.7 463 417 185 * 1
F931E476#NC N 47 25 11.8 8 0.7 463 417 185 * 1
032720

33
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
RATINGS & PART NUMBER REFERENCE
*1: ΔC/C Marked “*”
Item All Case (%)
Damp Heat ±10
Temperature cycles ±5
Resistance soldering heat ±5
Surge ±5
Endurance ±10
#: "M" for ±20% tolerance, "K" for ± 10% tolerance.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
QUALIFICATION TABLE
TEST F93 series (Temperature range -55ºC to +125ºC)
Condition
Damp Heat
(Steady State)
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change .................. Refer to page 33 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Temperature Cycles
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change .................. Refer to page 33 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Resistance to
Soldering Heat
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change .................. Refer to page 33 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Surge
After application of surge voltage in series with a 33Ω resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above. Capacitance Change
Refer to page 33 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Endurance
After 2000 hours’ application of rated voltage in series with a 3Ω resistor at 85°C, or derated voltage in series
with a 3Ω resistor at 125°C, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change .................... Refer to page 33 (*1)
Dissipation Factor .........................Initial specified value or less
Leakage Current ...........................Initial specified value or less
Shear Test
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body which has no
electrode and has been soldered beforehand on a substrate, there shall be found neither exfoliation nor its sign at the
terminal electrode.
Terminal Strength
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is applied with
a specified jig at the center of substrate so that the substrate may bend by 1mm as illustrated. Then, there shall be
found no remarkable abnormality on the capacitor terminals.
Failure Rate 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance,
60% confidence level.
We can supply the type of compliance to AEC-Q200. Please contact to your local AVX sales office when these series are being designed
in your application.
AVX Part No. Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF @
120Hz (%)
ESR @
100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%)
MSL
25ºC 85ºC 125ºC
F931E226#NC N 22 25 5.5 6 0.7 463 417 185 * 1
F931E336#NC N 33 25 8.3 8 0.7 463 417 185 * 1
F931E476#NC N 47 25 11.8 8 0.7 463 417 185 * 1
35 Volt
F931V334#AA A 0.33 35 0.5 4 12.0 79 71 32 * 1
F931V474#AA A 0.47 35 0.5 4 10.0 87 78 35 * 1
F931V684#AA A 0.68 35 0.5 4 7.6 99 89 40 * 1
F931V105#AA A 1 35 0.5 4 7.5 100 90 40 * 1
F931V155#AA A 1.5 35 0.5 6 7.5 100 90 40 * 1
F931V225#AA A 2.2 35 0.8 6 7.0 104 93 41 * 1
F931V225#BA B 2.2 35 0.8 4 3.8 150 135 60 * 1
F931V335#BA B 3.3 35 1.2 4 3.5 156 140 62 * 1
F931V475#BA B 4.7 35 1.6 8 3.1 166 149 66 * 1
F931V475#CC C 4.7 35 1.6 6 1.8 247 222 99 * 1
F931V685#CC C 6.8 35 2.4 6 1.8 247 222 99 * 1
F931V106#CC C 10 35 3.5 6 1.6 262 236 105 * 1
F931V156#NC N 15 35 5.3 6 0.7 463 417 185 * 1
F931V226#NC N 22 35 7.7 8 0.7 463 417 185 * 1
F931V336#NC N 33 35 11.6 8 0.7 463 417 185 * 1
032720

34 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
TMJ
professional
low DCL
TRJ
professional
TAJ
auto *T/*U
THH
230°C Hermetic
F91-AJ6
auto
TPS
auto *T / *U
F97
professional
TPS
F98-AS1
undertab, fused
F93-BE
low DCL
TAJ
Low Profile
TLJ TLC
microchip
TLN
undertab
F91 F93
F92
F98
undertab
TAC
microchip
F97-HT3
135°C auto
F9H
150°C auto
THJ
200°C
THJ
175°C auto
TRM
low DCL
multianode
F93-AJ6
auto
TPC
microchip
TAJ
TPM
multianode
F98-AJ6
auto
FIVE CAPACITOR CONSTRUCTION STYLES
TACmicrochip®ConformalUndertabJ-lead Hermetic
CONDUCTIVE
POLYMER
TC Series
T Cx
F Series
F38
CONVENTIONAL
TANTALUM
T Series
T xx
F Series
F xx
NIOBIUM
OXIDE
N Series
N xx
CATHODE conductive
polymer
MnO2MnO2
Ta2O5Ta2O5Nb2O5
Tantalum Tantalum Niobium
Oxide
DIELECTRIC
ANODE
– – –
+ + +
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
F93 Series
Resin-Molded Chip, Standard Tantalum J-Lead
032420
Products related to this Datasheet
CAP TANT 10UF 10% 16V 1206
CAP TANT 10UF 20% 16V 1206
CAP TANT 47UF 20% 6.3V 1206
CAP TANT 22UF 20% 6.3V 1206
CAP TANT 47UF 10% 6.3V 1206
CAP TANT 4.7UF 10% 16V 1206
CAP TANT 22UF 10% 6.3V 1206
CAP TANT 10UF 20% 20V 1206
CAP TANT 47UF 20% 10V 1411
CAP TANT 10UF 10% 20V 1206
CAP TANT 1.5UF 20% 20V 1206
CAP TANT 33UF 20% 4V 1206
CAP TANT 10UF 20% 6.3V 1206
CAP TANT 4.7UF 20% 20V 1206
CAP TANT 2.2UF 20% 10V 1206
CAP TANT 10UF 10% 6.3V 1206
CAP TANT 10UF 10% 10V 1206
CAP TANT 6.8UF 20% 10V 1206
CAP TANT 47UF 20% 6.3V 1411
CAP TANT 4.7UF 20% 6.3V 1206
CAP TANT 2.2UF 10% 20V 1206
CAP TANT 4.7UF 10% 6.3V 1206
CAP TANT 6.8UF 10% 10V 1206
CAP TANT 68UF 20% 6.3V 1411
CAP TANT 100UF 20% 4V 1206
CAP TANT 0.47UF 10% 35V 1206
CAP TANT 0.68UF 20% 25V 1206
CAP TANT 10UF 20% 20V 1206
CAP TANT 47UF 20% 6.3V 1206
CAP TANT 4.7UF 10% 16V 1206