TOBY-L2 Summary Datasheet by U-Blox

View All Related Products | Download PDF Datasheet
leax THEY-LE
C
TOBY-L2 series
Multi-mode LTE Cat 4 modules with HSPA+ and/or 2G fallback
Simple integration with the ELLA-W131 Wi-Fi module
Compact TOBY LGA form factor for easy manufacturing
Easy migration between u-blox 2G, 3G and 4G modules
Automotivegradeavailable,qualifiedaccordingtoISO16750
Delivercriticalfirmwareupdatesovertheair
TOBY-L201switchesautomaticallybetweenAT&TandVerizon
24.8×35.6×2.6mm
ProductSummary
UBX-13004198-R22
Product description
TOBY-L2 series modules support multi-band LTE-FDD, along
withDC-HSPA+andEGPRSinaverysmallLGApackage.
With3GPPRel.9andLTECat4,whichprovidesdatathrough-
putupto150Mbit/s,themodulesareidealforbothindustrial
andconsumerapplicationsrequiringthehighestdata-rates.
Theyaretheperfectchoiceforvehicleinfotainmentsystems,
ruggedizedmobileterminals,settopboxes,notebooks,tablets,
as well as high-speed M2M applications such as digital sig-
nage,mobilehealth,remotesecurityandvideosystemswhere
backwardscompatibilitywith3Gand2Gnetworksisdesired.
ThemodulessupportCircuit-Switched-Fall-Backvoice.They
guaranteeHSPA+connectivity,alsoinareasthatdonotyet
haveLTEcoverage.
Thetemperaturerangefrom–40°Cto+85°Cguaranteesop-
erationinharshenvironmentsandinverycompactdesigns.
The TOBY-L201 works on AT&T and Verizon networks and
can switch between the operators, based on the SIM card
used or via an AT command.
ThecompactLGApackageenablesstraightforwardautomat-
edmanufacturing.Easymigrationfromu-bloxUMTS,CDMA,
andGSMmodulesmaximizestheinvestmentsofcustomers,
simplifylogistics,andimpliesaveryshorttime-to-market.
TOBY-L2 modules are manufactured in ISO/TS 16949 cer-
tified sites, with the highest production standards and the
highestqualityandreliability.Eachmoduleisfullytestedand
inspectedduringproduction.Modulesarequalifiedaccording
toISO16750–forsystemsinstalledinvehicles.
USBdriversandRILsoftwareforAndroidarefreeofcharge. Q = Quad-band Cat4=LTECat4(150Mb/sdownload,50Mb/supload)
Standard
Professional
Automotive
TOBY-L200
TOBY-L201
TOBY-L210
TOBY-L220
TOBY-L280
Grade
Automotive •••
Professional • • •
Standard
Regions
North
America
North
America
EMEA/
APAC Japan S.America/
APAC
Access Technology
GSM/GPRSbands QQQ
UMTS/HSPA[MHz] 850,900,
1700,
1900,2100
850,
1900
850,900,
1900,
2100
850,
900,
2100
850,900,
1900,2100
LTE FDD bands 2,4,5,7,
17
2,4,5,
13,17
1,3,5,7,
8,20
1,3,5,
8,19
1,3,5,7,
8, 28
Data rate Cat 4 Cat 4 Cat 4 Cat 4 Cat 4
Interfaces
UART 1 1 1 1 1
USB 1 1 1 1 1
DDC(I2C) 1 1 1 1
SDIO(Master) 1 1 1 1 1
GPIO 14 14 14 14 14
Audio
Digital audio 1 1 1 1
Features
Networkindication • • •
Antenna detection • • •
EmbeddedTCP/UDP • • •
EmbeddedFTP/HTTP • • •
EmbeddedTLS1.2 • • •
FW update via serial • • •
FOTA • • •
Rxdiversity • • •
DualstackIPv4/IPv6 • • •
MIMO2x2 • • •
C
Features
LTE Cat4(150Mbit/sDL,50Mbit/sUL)
3GPPRelease9
FDD Bands:
– TOBY-L200:2,4,5,7,17(N.America)
– TOBY-L201:2,4,5,13,17(N.America)
– TOBY-L210:1,3,5,7,8,20(EMEA/APAC)
– TOBY-L220:1,3,5,8,19(Japan)
– TOBY-L280:1,3,5,7,8,28(S.America/APAC)
Allchannelbandwidths:1.4-20MHz
MIMO2x2
Rxdiversity
UMTS/DC-HSPA+ Bands(inMHz):
– TOBY-L200:850/900/1700/1900/2100
– TOBY-L201:850/1900
– TOBY-L210:850/900/1900/2100
– TOBY-L220:850/900/2100
– TOBY-L280:850/900/1900/2100
42Mbit/sdownlink,5.76Mbit/suplink
GSM Bands(inMHz):
– TOBY-L200:850/900/1800/1900
– TOBY-L210:850/900/1800/1900
– TOBY-L280:850/900/1800/1900
GPRS&EDGEClass12
SMS MT/MOPDU/Textmode
SMSoverIMSandviaSMS-C
Voice CSFB
Codec:HR/FR/EFR/AMR/AMR-WB
Echocancelation&noisereduction
Software features
Protocols DualstackIPv4/IPv6
EmbeddedTCP/IP,UDP/IP
HTTP/FTP/SSL(SecureSocketLayer)
eSIMandBearerIndependentProtocol
Wi-Fi interface ToELLA-W1module
Firmware upgrade ViaUARTandUSB
ViaFOTA
Interfaces
Serial 1UART
1USB2.0(high-speed,480Mbit/s)
1DDC(I2C)
1SDIO(Master)
GPIO Upto14GPIOs,configurable
(U)SIM Supports1.8Vand3.0V,SIMtoolkit
Audio 1digital
TOBY-L2 series
UBX-13004198-R22
Legal Notice:
u-bloxreservesallrightstothisdocumentandtheinformationcontainedherein.Products,
names,logosanddesignsdescribedhereinmayinwholeorinpartbesubjecttointellectual
propertyrights.Reproduction,use,modificationordisclosuretothirdpartiesofthisdoc-
umentoranypartthereofwithouttheexpresspermissionofu-bloxisstrictlyprohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
expressorimplied,ismadeinrelationtotheaccuracy,reliability,fitnessforaparticular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright©2019,u-bloxAG
Further information
Forcontactinformation,seewww.u-blox.com / contact-us.
For more product details and ordering information, see the product
datasheet.
Package
152-pinLGA(LandGridArray):24.8x35.6x2.6mm,4.8g
Electrical data
Power supply 3.8Vnominal,range3.4Vto4.35V
Consumption
current
ConnectedmodeLTEmaxpower:610mA
Idlemode:1.1mA
Environmental data, quality & reliability
Operating
temperature
–40°Cto+85°C(extendedrange)
RoHScompliant(lead-free)
QualificationaccordingtoISO16750
ManufacturedinISO/TS16949certifiedproductionsites
Certifications and approvals
TOBY-L200 PTCRB,GCF,FCC,ISED (formerlyknownasIC),
RED(formerlyknownasR&TTE),AT&T,Anatel,
Rogers(Canada)
TOBY-L201 PTCRB,GCF,FCC,ISED(formerlyknownasIC),
AT&T,Verizon
TOBY-L210 PTCRB,GCF,FCC,ISED(formerlyknownas
IC),RED(formerlyknownasR&TTE),RCM
(Australia),NCC,KCC(Korea),Giteki(Japan),
Softbank(Japan)
TOBY-L220 Giteki(Japan),NTTDoCoMo(Japan)
TOBY-L280 PTCRB,GCF,FCC,ISED(formerlyknownas
IC),RED(formerlyknownasR&TTE),RCM
(Australia),NCC,Anatel(Brazil)
Support products
EVK-L2x EvaluationKitsforTOBY-L2series
RILsoftware Available for Android
USBdriver AvailableforEmbeddedWindows6.0,7,2013
andWindows7,8,8.1,10
Product variants
TOBY-L200 LTECat4 / DC-HSPA+ / EGPRSmodulesfor
NorthAmerica;LTEbands2,4,5,7,17
TOBY-L201 LTECat4 / DC-HSPA+modulesforNorthAmerica;
LTEBands2,4,5,13,17
Abilitytoswitchbetweenoperators
TOBY-L210 LTECat4 / DC-HSPA+ / EGPRSmodulesfor
EMEA/APAC;LTEbands1,3,5,7,8,20
TOBY-L220 LTECat4 / DC-HSPA+modulesforJapan;
LTEbands1,3,5,8,19
TOBY-L280 LTECat4 / DC-HSPA+ / EGPRSmodulesfor
SouthAmericaandAPAC;
LTEbands1,3,5,7,8,28

Products related to this Datasheet

RX TXRX MODULE CELLULAR SMD
RX TXRX MODULE CELLULAR SMD
RX TXRX MOD CELLULAR SMD JAPAN
RX TXRX MODULE CELL 4G LTE CAT4
LTE CAT 4/HSPA+/GSM; JAPAN/SOFTB
RX TXRX MOD CELL 4G AT&T MOBILE
RX TXRX MODULE CELLULAR SMD
RF TXRX 4G LTE CAT4 AT&T/VERIZON
RX TXRX MODULE CELLULAR SMD
RF TXRX 4G LTE CAT4 AT&T/VERIZON
RX TXRX MODULE CELLULAR SMD
RF TXRX 4G LTE CAT4 AT&T/VERIZON
RX TXRX MODULE CELLULAR
RX TXRX MOD CELL 4G AT&T MOBILE
RX TXRX MOD CELL 4G AT&T MOBILE
RX TXRX MODULE CELL 4G LTE CAT4
LTE CAT 4/HSPA+/GSM; JAPAN/SOFTB
RX TXRX MOD CELLULAR SMD JAPAN
LTE CAT 4/HSPA+/GSM; JAPAN/SOFTB
RX TXRX MOD CELLULAR SMD JAPAN
RX TXRX MODULE CELL 4G LTE CAT4
RX TXRX MODULE CELLULAR SMD