APAPA22K305 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
STEVEN PILKWGFON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO.
GAM-063
DRAWING NO.
GAM-063
DATE
3/8/2016
DATE
3/8/2016
ASSEMBLY PART NO.
APAPA22K305
ASSEMBLY PART NO.
APAPA22K305
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
SP3/23/2017Incorporate the PBV series housings1
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SPHD-001T-P0.5 CONTACT FOR PA & PBV
2 UL1061, 22 AWG BLACK
SCALE
1: 1
SCALE
1: 1
(317.8 +/- 5.0)(317.8 +/- 5.0)
304.8 +/- 5.0304.8 +/- 5.0
22
11
11
DESCRIPTION
2.0 mm Pitch PA & PBV & PHD Series Standard Leads - 12" Inside
Length
DOUBLE-END LEADS, F-F
DESCRIPTION
2.0 mm Pitch PA & PBV & PHD Series Standard Leads - 12" Inside
Length
DOUBLE-END LEADS, F-F
NO. OF POS.
HOUSING PART
NOS.
NO. OF POS.
HOUSING PART
NOS.
NO. OF POS.
HOUSING PART
NOS.
2 PAP-02V-S 8 PHDR-08VS
3 PAP-03V-S 3 PBVP-03V-S 10 PHDR-10VS
4 PAP-04V-S 4 PBVP-04V-S 12 PHDR-12VS
5 PAP-05V-S 14 PHDR-14VS
6 PAP-06V-S 6 PBVP-06V-S 16 PHDR-16VS
7 PAP-07V-S 18 PHDR-18VS
8 PAP-08V-S 8 PBVP-08V-S 20 PHDR-20VS
9 PAP-09V-S 22 PHDR-22VS
10 PAP-10V-S 10 PBVP-10V-S 24 PHDR-24VS
11 PAP-11V-S 26 PHDR-26VS
12 PAP-12V-S 12 PBVP-12V-S 28 PHDR-28VS
13 PAP-13V-S 30 PHDR-30VS
14 PAP-14V-S 32 PHDR-32VS
15 PAP-15V-S 15 PBVP-15V-S 34 PHDR-34VS
16 PAP-16V-S
PA Series
PBV Series
PHD Series
Applicable Housings
1 1
SP11/30/2017Incorporate the PHD series housings2
SP7/2/2018Add electrical specifications3
Current: 3.0A AC/DC
Voltage: 250V AC/DC
Electrical Specifications
Current: 3.0A AC/DC
Voltage: 250V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER SPHD-001T-P0.5 X2 12"