BZ, BA, BM, BE Series Part Number Guide Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Notes ‘ Min. distance between separated mating contacts in lully open position (nominal values). “ Some Versions have lower electrical ratings. "‘ Except BZ7R31 and BZVRZ switches Type & Contact B Series Premium Basics SPDT Switch type is A capaCity“i pin plunger 23, a [o 917] from mounting hole 2 Break distance (nominal) Construction Moving contact W Integral actuator Low overtravel 82255 Misc. Variations (Numbers or Letters) Belore other number: A2 Terminal type S Snap spring mat’l (variation) 5 Stainless steel snap spring 20 A capaCity“i A pin plunger 19,0 [0 750] from mounting hole 22 A capaCity pin plunger 233 M [o 917] rrorn nieunting hole 25 A capaCity E pin piungeriso [o 750] rrorn nieunting hole Lower elect. rating 5551 General use sealed construction Short Walever With roller Maintained manual reset Bottom lacing #6 1 0‘25 mm [0 01 m] R rivet construction B plunger, Type A & E 0 military construction A2 screws 8. cupwashers . shorting bar circuitry Low overtravel Threaded bushing, Bottom lacing #3 2 0‘50 mm [0 02 ml A Type Z sWitches only D plunger, Type Z 1 panel mount Q-plunger A4 screws 8. cupwashers . Shorting bar circuitn/ Sealed low overtravel A2 type without 3 0,91 mm [0 036 In] S Type A SWitches only DS plunger, Type Z only 2 Variation oi design A22 screws & cupwashers 4 1,14 mm [o_o45 in] G Make-before-break L Leaf actuator 4 On W-lever, light A41 A4 type without (MT-4R only) SWItches Type A a Z only lorce var. (no spring) screws 8. cupwashers 1,27 mm [0 050 in] Split Contact SWilches High overtravel Used With other 55, A4 type #8 screws 5 Type A sWitches only Y Type Z SWllClieS only N plunger/sealed boot 5 denotes sealed cons. A46 and lock Washers 1 ‘78 mm [0 07 in] Q High overtravel 6/7 On Q plunger, replac. D1 89" QC used with Type Z switches only plunger, Type A & Z lor diercast SWilches ilat base We slots Medium overtravel Variation at design. - 0,15 mm [0.006 in] S plunger, Type Z only 1 other than 0 plungers D5 V Rigid lever 5 With W-levers, rigid be 90° QC used with Type A & E only type lever (ex. W80) A2 (step) base W Rigid or resilienl 8 With Qaplunger, roller (len) Side iacing #8 lever, Type 2 only plunger iniine to axis P1 screw w/ cupwasher Reverse actuating With L—leai actuators, 5°lde' lug base M lever 9 ilal leai P2 Sanie as P1, except ow Omnidirectional 72 Gold contacts iacmg ”gm “wobble" lever (leit) side facing #8 On Q.p|ungerv detach. P4 screw w/ cupwasher ' Standard Pl" plunger 9 roller, turned gov integral construction Short roller lever, Same as P4, except 22 V- or W-lever P5 lacing right 24 Heat resistant T Bottom lacing its construction 121 “C screws/lockwashers Heavyrduty seal Cons. _ Solder lug or no 55 Stain steel snap spring, terminal hardware Special inserts On Q-plunger, roller 81 90" to major axis Long Walever, 82 With roller On W-lever, adj. 99 GP. (usually w/ a) Hign lemp. constr. 244 Dilr snap spring
MICRO SWITCH™ BZ/BA/BM/BE Series Premium Large Basic Switch
Product Nomenclature
004970-3-EN IL50 GLO
December 2015
Copyright © 2015 Honeywell International Inc. All Rights Reserved.
For example, a BZ-2RW80-A2 part number would define a MICRO SWITCH™ BZ Series Premium Large Basic Switch with 15 A capacity, 0,50 mm break distance with moving contact rivet construction, flat lever,
and bottom facing #8 screws and cupwashers for termination
Not all combinations of model code are available.
Please contact your Honeywell provider/representative for assistance.
substitute
W Series for
SPNC circuitry
substitute
Y Series for
SPNO circuitry
– –
90° QC used with
flat base

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 20A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 10A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 25A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 20A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 20A 125V
SWITCH SNAP ACTION SPDT 20A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 1A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 5A 250V