PCAN Series Product Sheet Datasheet by Vishay Thin Film

View All Related Products | Download PDF Datasheet
PCAN Series
KEY BENEFITS
• Power rating to 6 W (2 W in 1206, 6 W in 2512)
• High thermal conductivity aluminum nitride substrate
• Resistance range 30  to 175 
• Resistor tolerance to ± 0.1 %
• TCR to ± 25 ppm/°C
• Lead bearing, RoHS compliant lead (Pb)-free, and epoxy bondable gold terminations available
• Flame resistant UL 94 V-0
APPLICATIONS
• Industrial
• Military
• Aerospace
• Medical
• Telecommunications
RESOURCES
• Datasheet: PATT - www.vishay.com/doc?60125
• For technical questions contact thinfilm@vishay.com
THIN FILM CHIP RESISTORS
Vishay intertechnology, inc.
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
VMN-PT0416-14071/2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PRODUCT SHEET
High-Power Aluminum Nitride, Wraparound Surface-
Mount, Precision Thin Film Chip Resistor (up to 6 W)
— VISHAYQ V
PCAN Series
THIN FILM CHIP RESISTORS
Vishay intertechnology, inc.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VMN-PT0416-14072/2PRODUCT SHEET
High-Power Aluminum Nitride, Wraparound Surface-
Mount, Precision Thin Film Chip Resistor (up to 6 W)
PCAN
www.vishay.com Vishay Dale Thin Film
Revision: 06-Jun-14 1Document Number: 60125
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Power Aluminum Nitride, Wraparound Surface Mount,
Precision Thin Film Chip Resistor (up to 6 W)
PCAN series chip resistors are designed on aluminum
nitride ceramic substrates with enlarged backside
terminations to reduce the thermal resistance between the
topside resistor layer and the solder joint on the end users
circuit assembly.
Actual power handling capability is limited by the end user
mounting process. As with any high power chip resistor the
ability to remove the heat is critical to the overall
performance of the device.
FEATURES
High thermal conductivity aluminum nitride substrate
Power rating up to 6.0 W
Resistance range 30 to 175
Resistor tolerance to ± 0.1 %
TCR to ± 25 ppm/°C
Flame resistant UL 94 V-0
APPLICATIONS
Power supplies
Power switching
Braking system
TYPICAL PERFORMANCE
Note
(1) Dependant on component mounting by user.
Notes
0603 and 0805 case size under engineering qualification.
(2) Dependant on component mounting by user.
ABSOLUTE
TCR 25
TOL. 0.1
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Nichrome -
Resistance Range 30 to 175 -
TCR: Absolute 25 ppm/°C (standard) and 100 ppm/°C -
Tolerance: Absolute 0.1 %, 0.25 %, 0.5 %, 1.0 % and 5.0 % -55 °C to +150 °C
Power Rating: Resistor 2.0 W to 6.0 W (1) Maximum at +70 °C
Stability: Absolute R 1.0 % 1000 h at +70 °C
Voltage Coefficient < 0.1 ppm/V -
Working Voltage 75 V to 200 V -
Operating Temperature Range -55 °C to +150 °C -
Storage Temperature Range -55 °C to +150 °C -
Noise < -30 dB -
Shelf Life Stability: Absolute ± 0.01 % 1 year at +25 °C
COMPONENT RATINGS
CASE SIZE POWER RATING (mW) WORKING VOLTAGE (V) RESISTANCE RANGE ()
1206 2000 (2) 200 30 to 175
2512 6000 (2) 200 30 to 175

Products related to this Datasheet

RES SMD 40.2 OHM 0.1% 2W 1206
RES SMD 100 OHM 0.1% 1/2W 0603
RES SMD 1K OHM 0.1% 1W 0805
RES SMD 2 OHM 1% 1W 0805
RES SMD 175 OHM 0.1% 2W 1206
RES SMD 4.7 OHM 1% 1W 0805
RES SMD 49.9 OHM 0.1% 6W 2512
RES SMD 10 OHM 0.1% 1/2W 0603
RES SMD 8.2 OHM 1% 1W 0805
RES SMD 49.9 OHM 0.1% 1/2W 0603
RES SMD 10K OHM 0.1% 1W 0805
RES SMD 3 OHM 1% 1W 0805
RES SMD 4.7 OHM 1% 1/2W 0603
RES SMD 75 OHM 0.1% 6W 2512
RES SMD 175 OHM 0.1% 2W 1206
RES SMD 8.2 OHM 1% 1W 0805
RES SMD 10K OHM 0.1% 1W 0805
RES SMD 30.1 OHM 0.1% 2W 1206
RES SMD 75 OHM 0.1% 2W 1206
RES SMD 75 OHM 0.1% 6W 2512
RES SMD 100 OHM 0.1% 6W 2512
RES SMD 49.9 OHM 0.1% 1W 0805
RES SMD 100 OHM 0.1% 1W 0805
RES SMD 30.1K OHM 0.1% 1W 0805
RES SMD 2 OHM 1% 1/2W 0603
RES SMD 3 OHM 1% 1/2W 0603
RES SMD 1K OHM 0.1% 1/2W 0603
RES SMD 15K OHM 0.1% 1/2W 0603
RES SMD 30.1K OHM 0.1% 1/2W 0603
RES SMD 100 OHM 0.1% 1W 0805