DS9093A,F,N Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
i BkL-NL-uéosn lVI/JXI/VI SECTION A—A All dimensions are in mllllmeiers‘ 22 SECTION 3—5
DS9093A, DS9093F
1 of 3
an
FEATURES
oL w-cost key ring mounts that hold
iButton® for thumbpad applications.
Key ring mount versions:
DS9093A snap-in angled fob for use with
use with F5
ION
DS9093AR+ red
G+ green
DS9093F+ black
DS9093N+ black
+Denotes a lead(Pb)-free/RoHS-compliant product.
DS9093A
F5 MicroCan®.
DS9093F snap-in fob for use with F5
MicroCan.
DS9093N angled fob for
MicroCan.
ORDERING INFORMAT
DS9093A+ black
DS9093AB+ blue
DS9093AY+ yellow
DS9093A
KEY RING MOUNTS
DS9093F
, DS9093N
iButton Key Ring Mounts
DS9093N
www.maxim-ic.com
iButton and MicroCan are registered trademarks of Maxim Integrated Products, Inc.
19-4870; 8/09
DS9093A/F/N
2 of 3
DESCRIPTION
The DS9093F plastic snap-in fob offers the simplest way to mount an iButton for appli
only momentary contact. The fob can be attached to a key rin
cations that require
g for carrying. Do not apply solvents or
adhesives to this fob. This might affect the mechanical strength and reliability.
The DS9093N angled fob is an alternate way to mount an iButton for application
momentary contact. Due to the d
s that require only
ifferent mounting technique, the DS9093N can be used with the F5
MicroCan only. The iButton is inserted into this fob by press-fitting. For permanent mount, the iButton
as about the same size as the DS9093N and can be
used with the F5 MicroCan only. The i
can be locked by a DS9093RA Lock Ring.
The DS9093A is very similar to the DS9093N. It h
Button is inserted by press-fitting the flange of the MicroCan into
the cavity of the fob. In contrast to the DS9093N, no additional parts are needed for permanent mounting.
The DS9093A is available in black, blue, green, red, and yellow.
DS9093A/F/N
3 of 3
N HISTORY
PAGES
CHANGED
REVISIO
REVISION
TE DESCRIPTION
DA
8/09
formation table that
also specifies the color of the DS9093F and DS9093N.
Added a plus sign to ea part number, indicating a lead-free product.
1
Replaced the third Features bullet with an Ordering In
ch

Products related to this Datasheet

IBUTTON KEY RING MOUNT BLACK
IBUTTON FOB BLACK
IBUTTON KEY RING MOUNT YELLOW
IBUTTON KEY RING MOUNT BLUE
IBUTTON KEY RING MOUNT GREEN
IBUTTON KEY RING MOUNT RED
IBUTTON KEY RING MOUNT BLACK