CT4024 Datasheet by Cal Test Electronics

View All Related Products | Download PDF Datasheet
Cal Test ELECTRONICS
Technical data subject to change.
© Cal Test Electronics 2017. caltestelectronics.com
Datasheet CT4024
8 kV High Voltage Probe
Features:
Input voltage of 8 kV (DC+ACpk)
40 MHz bandwidth
Voltage dividing of 1000:1
Frequency compensation
Overview:
The CT4024 is a 8 kV high voltage divider probe for
use with both digital and analog oscilloscopes.
Kit Contents:
Probe
Hook tip
Flat bar tip
Cal Test ELECTRONICS
Technical data subject to change.
© Cal Test Electronics 2017. caltestelectronics.com
All specifications apply to the unit after a temperature stabilization time of 20 minutes over an ambient
temperature range of 25 °C ± 5 °C.
Specifications
Maximum Input Voltage
(CAT I)
8 kV (DC + ACpk)
6 kVrms AC
Division Ratio 1000:1
Bandwidth 40 MHz (-3 dB)
Compensation Range 5 pF to 50 pF
Temperature Coefficient ≤200 ppm/ºC
Input Resistance 100 MΩ ± 5%
Rise Time ≤9 ns
DC Volts ±3% (below 8 kV)
AC Volts ±3% at 1 kHz
±3 dB 0 to 40 MHz
Cable Length 6.6 ft (2 m)
Designed for Use in Pollution Degree 2
Operating Environment 32ºF to 122ºF (0ºC to 50ºC)
Storage Temperature -4ºF to 158ºF (-20ºC to 70ºC)
Humidity ≤80% relative humidity at 104ºF (40ºC)
Dimensions 8.3 in (21 cm)
Weight 0.40 lbs (180 g)
Warranty One-year warranty
Specifications are subject to change without notice. To ensure the most current version of this manual,
please download the current version from our website: caltestelectronics.com

Products related to this Datasheet

OSCOPE PROBE X1K 40MHZ 100M