15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-16
UNITS
MIN
TYP
MAX
Frequency
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
0.5
μW
Equivalent Series Resistance
R1
90K
Ω
Motional Capacitance
6.5
fF
Turnover Temperature
+20
+25
+30
°C
Temperature Coefficient
-0.02
-0.03
-0.040
ppm/°C²
Shunt Capacitance
Co
1.3
pF
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
ECS - FREQUENCY ABBREVIATION
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
PAD CONNECTIONS
1
In/Out
2
Out/In
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The miniature ECX-16 is a very compact SMD Tuning Fork
Crystal. Low ESR part recommended by STMicroelectronics for
the STM32 Microcontrollers.
ECX-16
32.768 KHz
SMD Tuning Fork Crystal
ECX-16 SMD CRYSTAL
• Low Power RTC Applications
such as STM32 AN2867
• 1.6 x 1.0 mm Footprint
• Extended Temp. Range
• RoHS Compliant
• Applications: Automotive,
COTS, Industrial, IOT
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-.327-12.5-16-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
.327 = 32.768 KHz
12.5 = 12.5 pF
9 = 9 pF
7 = 7 pF
5 = 5 pF
-16 = ECX-16
Blank = ±20 ppm
* C = ± 10 ppm
TR = Tape
& Reel
Rev.2017
ECS
Request a Sample

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-16
32.768 KHz
SMD Tuning Fork Crystal
Figure 1) Suggested Reflow Profile
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 5PF SMD
CRYSTAL 32.7680KHZ 5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 5PF SMD