120 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
053 [1 35] MN. ’ 1 157701.00] MIN P/N120 \ 1 R1. I' 074 ‘ ] 1.40[3se] 9‘ l7 1 mama]; MIN T» 090 [2 28] MTG LAY OUT WHEN USE W1TH P/N 118 BATTERY D1A. P/N11E 053 [1 35] » MW. 1 157m M1N. 1 a N: V 1m mg m: [ch mm c 1 156 [3.96] “1 MW. ‘ [III/Illllll MTG LAY OUT WHEN USE W1TH P/N 112 L BATTERV D1A L 12mm 178 [4.5] 20mm .336 [8.5] 16mm 257 [6.5] 23mm 395 [1D 0] 24mm .413 [10.5] .053 [1.35] , ACTUAL SIZE ® 1%. :010[:0.25] E“ .098 [2.50] {r77 .7 23616-00] m x $025 [I055] +310 (125] (2)PLS $ <——t» 104="" [2&5]="" .070="" 1.78="" 1="" ‘4="" .058="" 1.43="" 1="" 1="" £13="" 1="" 1="" 1="" 1="" 1="" t="" .157="" [4.0014="" t="" keystone="" electronics="" corp.="" www="" knymco="" com="" 0="" new="" hyde="" park.="" ny="" 11040.="" 12161513281500="" part="" name="" positive="" battery="" contact="" matertal="" 11.09.15="" change="" as="" per="" ecn15—132="" c="" 006="" [0‘151th‘k="" stainless="" steel="" hntsh="" drnev="" date="" 821="" 15="" 11.02.15="" change="" as="" per="" ecn15—129="" b="" gold="" plate="" m="" sm="" '="" '="" 5x="" 9.21.15="" change="" as="" per="" ecr="" 157105="" a="" mam;="" w="" 1111="" mg="" dwgno="" chwa,="" i="" 005="" [i013]="" date="" descmpmon="" rev="" “ww="" i="" ‘v="" c="" 120="">
RH

Products related to this Datasheet

BATTERY CONTACT SOLID MULTI SMD
BATTERY CONTACT SOLID MULTI SMD
BATTERY CONTACT SOLID MULTI SMD
BATTERY CONTACT SOLID MULTI SMD