G17S Series Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
1m; “(mm a m. m m .3 Am mm Eur mm m T, “Wm P " 'hzl m ‘3 n:\ m n Emma “magma m an m mm, mam mu m WT. w m m (w mcnuTuchra m m by mm mm «m Ampherm Cafuumlmn mmm «a my Emmi and mu m, mg». L; «mud [D mm m m m an mumps" m «m: 4mm."- CUSTOMER DRA WING REVISIONS sw ECN No DESCRTPYTON uArE APPRCVED RELEASE FOR RnHS 1/08/2000 Mnya A10 38 Bio T3 T0‘ CiO T3 2.77 PCSTTOV {M 473 5 NOTES: T FRONT dc REAR SHELL FTNTSH: TN PLATED 7 Z CONTACTS ETNTSE. SELECTTVE GOLD PLATED /@@@@@@@@@@@@@\ L/ r: 3'3 3 TNSULATOR: PET, GLASS FTBE? FTLLD, UL 94V70, COLOR? BLACK {L} $ 3 j 4 THTS PRODUCT DOESNT CONTATN ENVTRONMENTAL HAZARDOUS @©@@@@@@@@@@J + N g g MATERTALS DER DTRECTWE zooz/sa/Ec FOR RoHS m i 5 f T m H] [H TOLERANCE m/m x. 10.30 D1013 xx 10.25 10 72 xxx 10 15 xxxx 10.08 ANGULAR 12' JNLESS UTHERWTSE SPECTHED NO. OF APPROVALS DATE T‘TLE ® PART NUMBERS CONTACTS DIM. A DIM. a DIM. 0 mm. D WW G178 SERIES Amphenol . SOLDER—POT G178 090x 110 EU 9 30.84 24.99 16.24 9.28 mam TERMINATION AmphemICorporIIian 0175 1sz 110 EU 15 39 24 33.32 24 56 27 51 WW“ RECEPTACLE Amphenol Emu". united G178 250x 110 EU 25 53.04 47.04 38.38 41.30 SCALE NA. ‘SHEEV 1 OF 'I . w STZE pm NO mwwc NO REV. G175 370x 110 EU 37 69'“ 65'5“ 5M5 5/” B @ MM A4 G175 XXOX 110 EU DSUB*GI7SXX0X110EU725 A
Sondra Sang 07/08/05
Laura Su 07/08/05
Ken Lin for 07/08/05
E
U
2
0
0
2
/
9
5
/
E
C
E
U
2
0
0
2
/
9
5
/
E
C
A
m
p
h
e
n
o
l
T
a
i
w
a
n
A
m
p
h
e
n
o
l
T
a
i
w
a
n
R
o
H
S
R
o
H
S
C
o
m
p
l
i
a
n
t
C
o
m
p
l
i
a
n
t

Products related to this Datasheet

CONN D-SUB RCPT 9POS SLDR CUP
CONN D-SUB RCPT 15POS SLDR CUP
CONN D-SUB RCPT 25POS SLDR CUP
CONN D-SUB RCPT 37POS SLDR CUP
CONN D-SUB PLUG 37POS SLDR CUP