NX2520SA 16-48MHz Spec Datasheet by NDK America, Inc.

View All Related Products | Download PDF Datasheet
— ‘V W" mm Terminal land oonnecfions (TOP VIEW) #4 #3 #1 #2 1‘2 and M are conneded wllh a Coven 8 I (Please connect wlmaGND) E A . ; i drié é , ‘ Land panem (Typical) Vl/l/j,
1
2
3
4
5
6
7
1
40
20fx30(MHz), PI-Network Series
30fx35(MHz), PI-Network Series
35fx48(MHz), PI-Network Series
Equivalent Series Resistance Rr
--60
-50
--
Storage temperature range - -40 - 85 °C
-10 - 60 °C
Fundamental
16 - 48
-
- 10 200
Insulation resistance - 500 - - *2.
Level of drive -
W
Load capacitance CL - 10 -
-10 - +10 ppm
--80
--
1.1×10^-9
Pa m^3/s
- -10 - +10 ppm
-
Helium leak detector
MHz
at +25°C
at -10 to +60°C *1.
16fx20(MHz), PI-Network Series
-
pF PI-Network
fnom
Air-tightness
Overtone order -
Frequency tolerance
-
Frequency versus temperature characteristics
Operating temperature range -
min typ max Units
Electrical Spec.
SYM.Parameters
Nominal Frequency (fnom)
NDK Part Number
Chipset Maker
Application
Chipset Name
Electrical Characteristics
NDK Specification Number
Type
STD-CSW-2
Notes
Dimension
*2. When terminal to terminal and terminal to cover were applied at DC100V ±15V.
*1. The reference temperature shall be +25°C
NX2520SA-__M-STD-CSW-2
---
---
---
---
---
NX2520SA
Specification of Quartz Crystal Units

Products related to this Datasheet

CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 24.5760MHZ 10PF SMD
CRYSTAL 20.0000MHZ 10PF SMD
CRYSTAL 48.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 44.0000MHZ 10PF SMD
CRYSTAL 20.0000MHZ 10PF SMD
CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 10PF SMD
CRYSTAL 24.5760MHZ 10PF SMD
CRYSTAL 26.0000MHZ 10PF SMD
CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 44.0000MHZ 10PF SMD
CRYSTAL 48.0000MHZ 10PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 20.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 24.5760MHZ 10PF SMD
CRYSTAL 26.0000MHZ 10PF SMD
CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 44.0000MHZ 10PF SMD
CRYSTAL 48.0000MHZ 10PF SMD