7.27
184.6
7.06
179.3
4.75
120.7
5.04
128
5.45
138.4
8.47
215.2
A
A
BB
.126
3.2
x
.394
10
DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
8.30
210.8
5.30
134.5
.37
9.5
4.50
114.2
4.15
105.4
.52
13.1
R.39
9.8
R.37
9.4
R.39
9.8
R.35
9
GASKET (NOT INSTALLED)
MOLDED SILICONE GRAY
.39
10
.13
3.3
4.36
110.8
SECTION A-A
.18
4.5
8.76
222.5
5.75
146
4.58
116.3
8.29
210.6
1.94
49.2
2.17
55
.20
5
COVER
.10
2.5
1.43
36.3
1.43
36.3
SECTION B-B
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
SIX (6) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-1307 (NATURAL) & AN-1307-G (DISCONTINUED GRAY)
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91307
WALL MOUNTING BRACKETS #ANX-1390
REPLACEMENT GASKET #1307GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
9-30-15
NEMA DIE CAST ALUMINUM ENCLOSURE
AN-1307-A
PART
NAME
PART
No.
REVISION
DATE
AN-1307-AB
&
Products related to this Datasheet
BOX ALUM BLACK 8.76"L X 5.76"W
BOX ALUM NATURAL 8.76"L X 5.76"W