APGF1011SEEPBVGC-TT Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght m lnGaN made with onde G damage LEDS us: be :hickness Palanly mam Home) 1 4 .—-‘ LA meme) "9" r1 r1 L4 L4 Gveen Blue 1 3 CE ovaswmz) 01513910) 1 \ \ 3 ‘ I C 0.35 7 0,25 . WT”) [0.010)] RECOMMENDED SOLDERING PATTEn [umKs mm relevance : n I) 0.25 W “ED D :1015 D D m Mask open area rauo. 50% Mask Imckness' 30-10mm Notes 1 AU mmmman: 17cm mmrmcrcrs {MEN‘S} 2 To/nmnmrxu7 110 mm un/csxomnrwrm mm a mspmmm: mmmmammmmm: mam wrmoul urmrnakm: 4 m dawn has: leg/n mouanswvam m dnv Color Iv (mc Lens Typw 3') Min. (mama. so (lnGaN) Water Chem 10 Red ‘5 nP) 2 Mm: upmarynak mm (23 ms amémv mm vaa m mmmow
© 2019 Kingbright. All Rights Reserved. Spec No: DSAO4028 / 1203015039 Rev No: V.8B Date: 04/09/2019 Page 1 / 4
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APGF1011SEEPBVGC-TT
1 x 1 x 0.2 mm Full-Color Surface Mount LED
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
DESCRIPTIONS
zThe Green source color devices are made with InGaN
on SiC substrate Light Emitting Diode
zThe Blue source color devices are made with InGaN
on SiC substrate Light Emitting Diode
zThe Hyper-Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
zElectrostatic discharge and power surge could damage
the LEDs
zIt is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
zAll devices, equipments and machineries must be
electrically grounded
FEATURES
z1.0 mm x 1.0 mm SMD LED, 0.2 mm thickness
zLow power consumption
zPackage: 4000 pcs / reel
zMoisture sensitivity level: 3
zRoHS compliant
APPLICATIONS
zBacklight
zStatus indicator
zHome and smart appliances
zWearable and portable devices
zHealthcare applications
ATTENTION
Observe precautions for handling
Electrostatic discharge sensitive devices
Part Number Emitting Color
(Material) Lens Type Iv (mcd) @ 5mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APGF1011SEEPBVGC-TT
Green (InGaN)
Water Clear
50 80
Blue (InGaN) 10 23
Hyper Red
(AlGaInP)
15 30
150°
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAO4028 / 1203015039 Rev No: V.8B Date: 04/09/2019 Page 2 / 4
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APGF1011SEEPBVGC-TT
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 5mA λpeak
Green
Blue
Hyper Red
518
461
632
- nm
Dominant Wavelength IF = 5mA λdom [1]
Green
Blue
Hyper Red
527
467
624
- nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 5mA Δλ Green
Blue
Hyper Red
35
22
20
- nm
Capacitance C
Green
Blue
Hyper Red
100
110
25
- pF
Forward Voltage IF = 5mA VF [2]
Green
Blue
Hyper Red
3
2.9
1.95
3.2
3.1
2.3
V
Reverse Current (VR = 5V) IR
Green
Blue
Hyper Red
-
50
50
10
µA
Temperature Coefficient of λpeak
IF = 5mA, -10°C T 85°C TCλpeak
Green
Blue
Hyper Red
0.05
0.04
0.13
- nm/°C
Temperature Coefficient of λdom
IF = 5mA, -10°C T 85°C TCλdom
Green
Blue
Hyper Red
0.03
0.03
0.06
- nm/°C
Temperature Coefficient of VF
IF = 5mA, -10°C T 85°C TCV
Green
Blue
Hyper Red
-3.0
-3.0
-1.9
- mV/°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd: ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
ABSOLUTE MAXIMUM RATINGS at TA=25°C
Parameter Symbol Value
Unit
Green Blue Hyper Red
Power Dissipation PD [1] mW
Reverse Voltage VR 5 5 5 V
Junction Temperature Tj 125 125 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +100 °C
DC Forward Current IF [2] 10 10 10 mA
Peak Forward Current IFM [3] 50 50 50 mA
Electrostatic Discharge Threshold (HBM) - 1000 1000 3000 V
Thermal Resistance (Junction / Ambient) Rth JA [4] 370 390 410 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [4] 250 260 280 °C/W
35
Notes:
1. Within 35mW when multiple chips are lightened
2. The maximum ratings are valid for the case of lighting a single chip
When two chips are lit at the same time, each chip should be driven at a current lower than 50% of the absolute maximum ratings
When three chips are lit at the same time, each chip should be driven at a current lower than 30% of the absolute maximum ratings
3. Duty Cycle 1/20 , Pulse Width = 1ms.
4. Rth
JA, Rth
JS Results from mounting on PC board FR4 (pad size16 mm2 per pad).
5. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbr iiii /
© 2019 Kingbright. All Rights Reserved. Spec No: DSAO4028 / 1203015039 Rev No: V.8B Date: 04/09/2019 Page 3 / 4
APGF1011SEEPBVGC-TT
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green
Wavelength (nm)
Relative Intensity (a. u.)
Blue Red
RELATIVE INTENSITY vs. WAVELENGTH
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
R
G
B
T
a
= 25 °C
RGB Spatial Distribution
SPATIAL DISTRIBUTION
HYPER RED
0
5
10
15
20
1.7 1.8 1.9 2.0 2.1 2.2
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 5 10 15 20
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 5 mA
0
5
10
15
20
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0
5
10
15
20
2.4 2.6 2.8 3.0 3.2 3.4
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 5 10 15 20
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 5 mA
0
5
10
15
20
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
BLUE
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0
5
10
15
20
2.2 2.4 2.6 2.8 3.0 3.2 3.4
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 5 10 15 20
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 5 mA
0
5
10
15
20
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
GREEN
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Kl'ngbrl'ght TAPE mm mm 4:15:01 0.3mm 300 m aboveZSS"( 150': , ‘ fi—O'L‘ ‘ 0.25:0.1 30§max - 7m“ 1.75:0} w 4 m 70 mm J,” 3sz a a a} e?# . 1 3" smax. rm >7: 14 6“(/s max, 7 if} 1,1 1 :m e ; J2 an * W 3 .fi 3 w‘ ; MSW. ‘50 AVASemnn ¥ ‘2 mo pmheanng 5 150400": above 217“: » 60420: 60-450; so 25'( o ‘ ‘ ‘ ‘ ‘ n 5n mu so mu mu m (596) me 4. UserDiremnn uf Feed Labe‘ Om'd /7€:.;:\d° @ «54" ED _> KI'ngIm'gM -> Kl'ngbrl'ghl 4,000pu / Rea‘ 1R2e‘ (Bag (,aK/ am new Box - - xxxxxxxxxx ”"95"!" www wwwfi Tm xxxxxxxxxxxxxx m |IlllIll||Ill||Il|l I\||||l|H|l V \WIHIIIIHI WWII“ % Wm M ‘ WW III “II" Influmnmuummmulmmmulmmuunu XXXXXXXX (MXX make sme me product ‘5 being opeva|ed w spunsmle my any subsequent Issues Uomcs apphcauons n cusmmers apphca m vevresemauve mr mnnev asswsvznce ransmmed wnnum penmssm by ngbngm hugs uww nghngmUSA mm/Aggncauowmes (23
© 2019 Kingbright. All Rights Reserved. Spec No: DSAO4028 / 1203015039 Rev No: V.8B Date: 04/09/2019 Page 4 / 4
APGF1011SEEPBVGC-TT
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
PACKING & LABEL SPECIFICATIONS
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED RGB CLEAR 4SMD
LED RGB CLEAR 4SMD
LED RGB CLEAR 4SMD