CX3225GB12000H0KPSC1 Spec Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
Sgecification Deswgn Depanmem
KYOCERA Crystal Device Corporation
KBS-5079G
Specification
Drawing No. UKY1C-H1-15B83-00[43] 1/11
Issued Date. Oct.30,2015
TO: Digi-key
NoteIn case of specification change, KYOCERA Part Number also will be changed.
Product Name Quartz Crystal
Product Model CX3225GB
Frequency 12000kHz
Customer Part Number -
Customer Specification Number -
KYOCERA Part Number CX3225GB12000H0KPSC1
Remarks RoHS CompliantMSL 1
Customer Acceptance
Accept Signature Approved Date
Department
Person in charge
Seller Manufacturer
KYOCERA Crystal Device Corporation
(Sales Division) Crystal Units Division
6 Takeda Tobadono-cho, Fushimi-ku, Kyoto 5850, Higashine-Koh, Higashine-Shi, Yamagata
612-8501 Japan 999-3701 Japan
TEL. No. 075-604-3500 TEL. No. 0237-43-5611
FAX. No. 075-604-3501 FAX. No. 0237-43-5615
Design Department Quality Assurance Approved by Checked by Issued by
KYOCERA Crystal Device Corporation
Crystal Units Engineering Section
Crystal Units Division
T. Noritake
H. Shoji
A. Ito
M.Hashimoto
Drawing No. UKY1C-H1-15B83-00[43] 2/11
KYOCERA Crystal Device Corporation
KBS-5079G
Revision History
Rev.No. Description of revise Date Approved by Checked by Issued by
1 First Edition Oct.30,2015 H. Shoji A. Ito M.Hashimoto
Drawing No. UKY1C-H1-15B83-00[43] 3/11
KYOCERA Crystal Device Corporation
KBS-5079G
1. APPLICATION
This specification sheet is applied to quartz crystal “CX3225GB12000H0KPSC1”
2. KYOCERA PART NUMBER
CX3225GB12000H0KPSC1
3. RATINGS
Items SYMB. Rating Unit Remarks
Operating Temperature Topr -40 to +85 °C
Storage Temperature Range Tstg -40 to +85 °C
4. CHARACTERISTICS
ELECTRICAL CHARACTERISTICS
Items Electrical Specification Test Condition Remarks
SYMB. Min. Typ. Max. Unit
Mode of Vibration Fundamental
Nominal
Frequency
F0 12 MHz
Nominal
Temperature
TNOM +25 °C
Load Capacitance CL 12.0 pF
Frequency
Tolerance
df/F -30.0 +30.0
PPM
+253°C
Frequency
Temperature
Characteristics
df/F -50.0 +50.0 -40 to +85°C
Frequency Aging
Rate
-5.0 +5.0 1st year +253°C
Equivalent Series
Resistance
ESR 150
Drive Level Pd 0.01 100 μW
Insulation
Resistance
IR 500 M 100V(DC)
Drawing No. UKY1C-H1-15B83-00[43] 4/11
KYOCERA Crystal Device Corporation
KBS-5079G
5. Measurement Condition
5.1 Frequency measurement
Measuring instrument : IEC PI-Network Test Fixture
Load Capacitance : 12.0pF
Drive Level : 10μW
5.2 Equivalent series resistance (ESR) measurement
Measuring instrument : IEC PI-Network Test Fixture
Load Capacitance : Series
Drive Level : 10μW
"U 7 Pin4 ZIZI 8*O.10:0.1 _ r \ , 44.00104 c 0.30 R o ‘1‘ MARKING (D Nominal Frequency Move the numberof maximu frequency to five dig'ms, and (2) Identification ® Date Code Year' , 'LAST 1 DIGIT of YEA (Ex) Jan. 1,2015 a 501 @ Manufacturing Location Y~ ~ ~Japan(Yamagata) T~~Thai|and >Z
Drawing No. UKY1C-H1-15B83-00[43] 5/11
KYOCERA Crystal Device Corporation
KBS-5079G
6. APPEARANCES, PHYSICAL DIMENSION
OUTLINE DIMENSION (not to scale)
MARKING
Nominal Frequency Move the number of maximum indication beams of the
frequency to five digitsand omit less than kHz
Identification
Date Code YearLAST 1 DIGIT of YEAR AND WEEK
(Ex) Jan. 1, 2015 501
Manufacturing Location
YJapan(Yamagata)
TThailand
The font of marking is reference.
PIN
No.
PIN Layout
Pin1 HOT
Pin2 NC
Pin3 HOT
Pin4 NC
Pin1
Pin4
Pin2
Pin3
NC
HOT
HOT
NC
Pin4 Pin3
Pin1 Pin2
1 2 0 0 0
K 5 0 1 Y
UNIT mm
0.8±0.1
2.50±0.1
3.20±0.1
4R0.20
40.2±0.1
41.00±0.1
80.10±0.1
40.7
5
±0.1
C 0.30
0.2±0.05
There is not consistency of a
direction of indication for NC.
Pin1
Pin4 Pin3
Pin2
(Top View)
(Side View)
(Connection)
(Bottom View)
""" 7// / I / ______ UNIT : mm KYOCERA Crystal Device Corporation KBS-5079G
Drawing No. UKY1C-H1-15B83-00[43] 6/11
KYOCERA Crystal Device Corporation
KBS-5079G
7. RECOMMENDED LAND PATTERN (not to scale)
UNIT mm
1.05 1.05
0.8
1.3 1.3
1.0
O 222 mm B-aDireclion Cl'he direcfion shall be seen lrom the map cover lape side) 400~560mm Unreeing dream “Specification 1 Malenal of lhe mmer lape l5 emer polystyrene mAiPEF (ESD). 2 Malenal oflhe mverlapels polyestedESDl, a The seal lape shall mt oaverlhe Wet hues and hm pmaeimm me mmer tape, 4 Tensile slrengmatmlape lONormore 5 The Rofmemmaraleam mvllyls UZRMAX a The allgnmenl bemeen mmacsallhe may and sprocket hole shall be 0.05mm orlees, 7 Peellngiumealowerlape. 0,1 to mm a The mmpunmlwlll lal out namrallyvmen ewerlape s named and Se upsde dawn. 9 The making on parts lS homxed we mrecm Ils eleclm'al maladensncls equal. p Cave Emma? KYOCERA Crystal Device Corporation
Drawing No. UKY1C-H1-15B83-00[43] 7/11
KYOCERA Crystal Device Corporation
KBS-5079G
8.TAPING & REEL 梱包補助材
8-1.Dimensions
8-2.Leader and trailer tape
8-3.DirectionThe direction shall be seen from the top cover tape side
8-4.Specification
1. Material of the carrier tape is either polystyrene or APET (ESD).
2. Material of the cover tape is polyester (ESD).
3. The seal tape shall not cover the sprocket holes and not protrude from the carrier tape.
4. Tensile strength of carrier tape: 10N or more.
5. The R of the corner of each cavity is 0.2RMAX.
6. The alignment between centers of the cavity and sprocket hole shall be 0.05mm or less.
7. Peeling force of cover tape: 0.1 to 1.0N.
8. The component will fall out naturally when cover tape is removed and set upside down.
9. The marking on parts is not fixed its direction, its electrical characteristic is equal.
3.5±0.05
4.0±0.1
2.0±0.05
4.0±0.1
φ1.05±0.15 φ1.55±0.05
(3.7)
3.5±0.1
1.75±0.1
8.0±0.2
(3.0)
2.8±0.1
1.0±0.1
0.25±0.05
Unreeling direction
Cover tape
Career tape
Unreeling direction
400560mm
END
START
Leader
Empty compartment
Components
Empty compartment
100mm
160mm or more
or more
165°180°
Drawing No. UKY1C-H1-15B83-00[43] 8/11
KYOCERA Crystal Device Corporation
KBS-5079G
8-5.Reel specifications
(Nonconductor type Reel)
Φ180 Reel (3000pcs Max.)
A B C D
Dimension φ180 +0/-1.5 φ60 +1/-0 φ13±0.2 φ21±0.8
Symbol E W t
Dimension 2.0±0.5 9±1 2.0±0.5
(Unit : mm)
C
D
E
B
Wt
Drawing No. UKY1C-H1-15B83-00[43] 9/11
KYOCERA Crystal Device Corporation
KBS-5079G
9.Enviromental requirements
After following test, frequency shall not change more than ±20×10-6
And CI,±20% or 5Ωof large value.
9.1 Resistance to Shock Test condition
Natural dropped from height 100cm onto hard wood
board in 3 times
9.2 Resistance to Vibration Test condition
frequency 1055 10 Hz
Amplitude 1.5mm
Cycle time 15 minutes
Direction X,Y,Z (3direction),2 h each.
9.3 Resistance to Heat Test condition
The quartz crystal unit shall be stored at a
temperature of +85±2°C for 500 h.
Then it shall be subjected to standard atmospheric
conditions for 1 h ,after whichi measurement shall
be made.
9.4 Resistance to Cold Test condition
The quartz crystal unit shall be stored at a
temperature of -40±2°C for 500 h.
Then it shall be subjected to standard atmospheric
conditions for 1 h ,after whichi measurement shall
be made.
9.5 Thermal Shock Test condition
The quartz crystal unit shall be subjected to 500
succesive change of temperature cycles each as
shown in table belowThen it shall be subjected
to standard atmospheric conditions for 1hafter
which measurements shall be made.
Cycle -40±C30min.to 25±2°C5min.
to +85±2°C30min.to 25±2°C5min.
300 250 FM E150 E "mu so a ‘ ‘ u so mu m mu “meliecl KYOCERA Cwstal Device Corporation 250 300 350 KBS-5
Drawing No. UKY1C-H1-15B83-00[43] 10/11
KYOCERA Crystal Device Corporation
KBS-5079G
9.6 Resistance to Moisture Test condition
The quartz crystal unit shall be stored at a
temperature of 60±2°C wich relative humidity of
90% to 95% for 240 h. Then it shall be subjected
to standard atmospheric conditions for 1hafter
which measurements shall be made
9.7 Soldering condition 1. Material of solder
Kind lead free solder paste
Melting point +220±5°C
2. Reflow temp.profile
Frequency shift : ±2ppm
3. Hand Soldering +350°C 3 sec MAX
4. Reflow Times 2 times
Reflow temp.profile
9.8 Intensity for bending in circuit board
Solder this product in center of the circuit board of 40
mm
×100
mm
and add the deflection of 3mm as the bottom figure.
Test board : t1.6mm
Temp [°C] Time[sec]
Preheating +150 to +180 150 (typ.)
Peak +260±5 10 (max.)
To t al 300 (max.)
PUSH
board
45 45
1.6
UNIT : mm
R5
R340
10
20
press jig
Product
Drawing No. UKY1C-H1-15B83-00[43] 11/11
KYOCERA Crystal Device Corporation
KBS-5079G
10. Cautions for use
1Soldering upon mounting
There is a possibility to influence product characteristics when Solder paste or conductive glue comes
in contact with product lid or surface.
2When using mounting machine
Please minimize the shock when using mounting machine to avoid any excess stress to the product.
3Conformity of a circuit
We strongly recommend to make sure that Negative resistance (Gain) of IC is designed to be 5 times
the ESR (Equivalent Series Resistance) of crystal unit.
4After making the Quartz Crystal mount on a printed circuit board ,if it is required to divide the printed
circuit board into another one, use it with attentive confirmation so that a warp cased by this dividing
might not affect any damage. When designing a printed circuit board as well as handling the mounting
As much as possible. The quartz crystal shall be passed through the reflow furnace. Then it shall be
subjected to standard atmospheric conditions, after which cleaning shall be made.
11. Storage conditions
Please store product in below conditions, and use within 6 months.
Temperature +18 to +30°C, and Humidity of 20 to 70 % in the packaging condition.
12. Manufacturing location
Kyocera Crystal Device Corporation / Japan(Yamagata)
Kyocera Crystal Device (Thailand) Co., Ltd / Thailand(Lamphun)
13. Quality Assurance
To be guaranteed by Kyocera Crystal Device Quality Assurance Division
14. Quality guarantee
In case when Kyocera Crystal Device Corporation rooted failure occurred within 1year after its delivery,
substitute product will be arranged based on discussion. Quality guarantee of product after 1year of its
delivery is waivered.
15. Others
In case of any questions or opinions regarding the Specification, please have it in written manner
within 45 days after issued date.

Products related to this Datasheet

CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD