SVPC Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic OS-CON _ e30 smfiwv
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
+
fD
L
P
R
C
W
H
0.2 max.
Lot. No.
Polarity marking (−)
Series
R. Capacitance
R. Voltage
Surface Mount Type
Series : SVPC
Low ESR (9 mΩ to 30 mΩ)
Large capacitance (2700 F max.)
RoHS compliance, Halogen free
Size code B6 C6 E7 E12 F12
Category temperature range
–55 °C to +105 °C
Rated voltage range 2.5 V.DC to 16 V.DC 2.5 V.DC
Rated capacitance range 39 µF to 180 µF 68 µF to 560 µF 120 µF to 680 µF 270 µF to 1500 µF 2700 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d) Please see the attached characteristics list
Endurance
+105 °C, 2000 h, rated voltage applied
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 1000 h, No-applied voltage
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit (after voltage processing)
Marking
Unit : mm
Size
code
fD±0.5 L +0.1 W±0.2 H±0.2 C±0.2 R P±0.2
B6 5.0 5.9 5.3 5.3 6.0
0.6 to 0.8
1.4
C6 6.3 5.9 6.6 6.6 7.3
0.6 to 0.8
2.1
E7 8.0 6.9 8.3 8.3 9.0
0.6 to 0.8
3.2
E12 8.0 11.9 8.3 8.3 9.0
0.8 to 1.1
3.2
F12 10.0 12.6 10.3 10.3 11.0
0.8 to 1.1
4.6
−0.4
Features
Specifi cations
Dimensions (not to scale)
Externals of fi gure are the reference.
Feb. 201703
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
Series
Rated
voltage
(V.DC)
Rated
capacitance
(µF)
Case size (mm)
Size
code
Specifications Standard (Reel size : f380)
fDL
Ripple 1
current
(mAr.m.s.)
ESR
tan d 2LC 3
(µA) Part number
Min.
Packaging Q'ty
(pcs)
100 kHz/20 °C
(mΩ max.)
300 kHz/20 °C
(mΩ max.)
SVPC
2.5
180
5.0 5.9
B6
1970 30 26 0.12 300 2R5SVPC180M 1500
5.0 5.9 2200 24 20 0.12 300 2R5SVPC180MY 1500
5.0 5.9 2800 19 16 0.12 300 2R5SVPC180MV 1500
390 6.3 5.9
C6
2410 25 22 0.12 300 2R5SVPC390M 1000
6.3 5.9 3160 15 13 0.12 300 2R5SVPC390MV 1000
560 6.3 5.9 3500 16 14 0.12 300 2R5SVPC560M 1000
680 8.0 6.9 E7 3370 20 17 0.12 500 2R5SVPC680M 1000
820 8.0 11.9 E12 5380 9 8 0.15 500 2R5SVPC820M 400
1500 8.0 11.9 5150 10 9 0.15 750 2R5SVPC1500M 400
2700 10.0 12.6 F12 5070 12 10 0.15 1350 2R5SVPC2700M 400
4.0
150
5.0 5.9
B6
1970 30 26 0.12 300 4SVPC150M 1500
5.0 5.9 2240 23 20 0.12 300 4SVPC150MY 1500
5.0 5.9 2730 20 17 0.12 300 4SVPC150MV 1500
330
6.3 5.9
C6
2320 27 23 0.12 300 4SVPC330M 1000
6.3 5.9 2630 21 18 0.12 300 4SVPC330MY 1000
6.3 5.9 3160 15 13 0.12 300 4SVPC330MV 1000
560 8.0 6.9 E7 3220 22 19 0.12 500 4SVPC560M 1000
8.0 11.9
E12
5380 9 8 0.15 500 4SVPC560MX 400
1200 8.0 11.9 4700 12 10 0.15 960 4SVPC1200M 400
1500 8.0 11.9 4700 12 10 0.15 1200 4SVPC1500M 400
6.3
100 5.0 5.9
B6
1970 30 26 0.12 300 6SVPC100M 1500
5.0 5.9 2150 25 21 0.12 300 6SVPC100MY 1500
120 5.0 5.9 2660 21 18 0.12 300 6SVPC120MV 1500
220 6.3 5.9
C6
2320 27 23 0.12 300 6SVPC220M 1000
6.3 5.9 3160 15 13 0.12 300 6SVPC220MV 1000
330 6.3 5.9 3390 17 15 0.12 415 6SVPC330M 1000
390 8.0 6.9 E7 3220 22 19 0.12 491 6SVPC390M 1000
820 8.0 11.9 E12 4700 12 10 0.15 1033 6SVPC820M 400
10
68 5.0 5.9 B6 1970 30 26 0.12 300 10SVPC68M 1500
5.0 5.9 2540 23 20 0.12 300 10SVPC68MV 1500
120 6.3 5.9 C6 2320 27 23 0.12 300 10SVPC120M 1000
6.3 5.9 2600 22 19 0.12 300 10SVPC120MV 1000
270 8.0 6.9 E7 3220 22 19 0.12 500 10SVPC270M 1000
330 8.0 6.9 3460 19 17 0.12 660 10SVPC330M 1000
16
39 5.0 5.9 B6 1820 35 30 0.12 300 16SVPC39M 1500
5.0 5.9 2350 27 23 0.12 300 16SVPC39MV 1500
68 6.3 5.9
C6
2200 30 26 0.12 300 16SVPC68M 1000
6.3 5.9 2440 25 22 0.12 300 16SVPC68MV 1000
100 6.3 5.9 2490 24 23 0.12 300 16SVPC100M 1000
120 8.0 6.9 E7 2900 27 23 0.12 500 16SVPC120M 1000
150 8.0 6.9 3220 22 21 0.12 500 16SVPC150M 1000
270 8.0 11.9 E12 4070 16 14 0.15 864 16SVPC270M 400
1 Ripple current (100 kHz/ +105 °C ), 2 tan d (120 Hz/+20 °C) 3 After 2 minutes
Please refer to each page in this catarog for “Reflow conditions” and “Taping specifications”.
Frequency 120 Hz < f < 1 kHz 1 kHz < f < 10 kHz 10 kHz < f < 100 kHz 100 kHz < f < 500 kHz
Coeffi cient 0.05 0.3 0.7 1
Frequency correction factor for ripple current
Characteristics list
Feb. 201703
Panasonic Guidelines and precautions regarding the technical information and use of our products described in this online catalog. I If you want to use our products described in this online catalog for applications requiring special qualities or reliability, or for applications where the failure or malfunction of the products may directly jeopardize human life or potentially cause personal injury (e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment), it is necessary to verify whether the specifications of our products fit to such applications. Please ensure that you will ask and check with our inquiry desk as to whether the specifications of our products fit to such applications use before you use our products. I The quality and performance of our products as described in this online catalog only apply to our products when used in isolation. Therefore, please ensure you evaluate and verify our products under the specific circumstances in which our products are assembled in your own products and in which our products will actually be used. I If you use our products in equipment that requires a high degree of reliability, regardless of the application, it is recommended that you set up protection circuits and redundancy circuits in order to ensure safety of your equipment. I The products and product specifications described in this online catalog are subject to change for improvement without prior notice. Therefore, please be sure to request and confirm the latest product specifications which explain the specifications of our products in detail, before you finalize the design of your applications, purchase, or use our products. I The technical information in this online catalog provides examples of our products' typical operations and application circuits. We do not guarantee the non-infringement of third party's intellectual property rights and we do not grant any license, right, or interest in our intellectual property. I If any of our products, product specifications and/or technical information in this online catalog is to be exported or provided to non-residents, the laws and regulations of the exporting country, especially with regard to security and export control, shall be observed. l The switchover date for compliance with the RoHS Directive/REACH Regulations varies depending on the part number or series of our products. I When you use the inventory of our products for which it is unclear whether those products are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the website inquiry form and contact us. We do not take any responsibility for the use of our products outside the scope of the specifications, descriptions, guidelines and precautions described in this online catalog. Dlrnprrlg
If you want to use our products described in this online catalog for applications requiring
special qualities or reliability, or for applications where the failure or malfunction of the
products may directly jeopardize human life or potentially cause personal injury
(e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion
equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety
equipment), it is necessary to verify whether the specifications of our products fit to such
applications. Please ensure that you will ask and check with our inquiry desk as to whether
the specifications of our products fit to such applications use before you use our products.
The quality and performance of our products as described in this online catalog only apply
to our products when used in isolation. Therefore, please ensure you evaluate and verify
our products under the specific circumstances in which our products are assembled in your
own products and in which our products will actually be used.
If you use our products in equipment that requires a high degree of reliability, regardless
of the application, it is recommended that you set up protection circuits and redundancy
circuits in order to ensure safety of your equipment.
The products and product specifications described in this online catalog are subject to
change for improvement without prior notice. Therefore, please be sure to request and
confirm the latest product specifications which explain the specifications of our products in
detail, before you finalize the design of your applications, purchase, or use our products.
The technical information in this online catalog provides examples of our products'
typical operations and application circuits. We do not guarantee the non-infringement of
third party's intellectual property rights and we do not grant any license, right, or interest
in our intellectual property.
If any of our products, product specifications and/or technical information in this online
catalog is to be exported or provided to non-residents, the laws and regulations of the
exporting country, especially with regard to security and export control, shall be observed.
The switchover date for compliance with the RoHS Directive/REACH Regulations varies
depending on the part number or series of our products.
When you use the inventory of our products for which it is unclear whether those products
are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the
website inquiry form and contact us.
We do not take any responsibility for the use of our products outside the scope of the
Guidelines and precautions regarding the
described in this online catalog.
<Regarding the Certificate of Compliance with
01-Apr-19
technical information and use of our products
the EU RoHS Directive/REACH Regulations>

Products related to this Datasheet

CAP ALUM POLY 330UF 20% 6.3V SMD
CAP ALUM POLY 100UF 20% 16V SMD
CAP ALUM POLY 150UF 20% 16V SMD
CAP ALUM POLY 270UF 20% 16V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 120UF 20% 16V SMD
CAP ALUM POLY 120UF 20% 16V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 39UF 20% 16V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 120UF 20% 6.3V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 39UF 20% 16V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 270UF 20% 10V SMD
CAP ALUM POLY 390UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 390UF 20% 2.5V SMD
CAP ALUM POLY 390UF 20% 2.5V SMD
CAP ALUM POLY 560UF 20% 4V SMD
CAP ALUM POLY 120UF 20% 10V SMD
CAP ALUM POLY 330UF 20% 4V SMD