BL600 Series Product Brief Datasheet by Laird Connectivity Inc.
View All Related Products | Download PDF Datasheet
A
Contact Sales - Americas: +1 262 375 4400 Korea: +82 10 2622 3935
Europe: +44 1628 940 ext. 958 Hong Kong: +852 2923 0610
For documentation, software, sample apps and more visit:
www.lairdtech.com/products/BL600-Series
BL600 Series
Single-Mode BT v4.0 Module with smartBASIC
FULLY PROGRAMMABLE. LOW POWER. DRIVEN BY SMARTBASIC.
BL600 Series modules from Laird Technologies
make it easy to add single-mode Bluetooth Low
Energy (BLE), or Bluetooth Smart™, to small,
portable, power-conscious devices, including
those powered by AAA or coin cell batteries.
The fully approved, programmable modules
feature Laird’s innovative, event-driven
smartBASIC programming language, which
significantly simplifies BLE integration.
Bluetooth Smart (BLE v4.0)
Onboard Microcontroller – Nordic nRF51822 for
hostless operation
Tiny footprint (19mm x 12.5mm x 2.5 mm)
smartBASIC powers rapid design and deployment
Proximity-based secure pairing – Laird’s unique
Whisper Mode prevents unauthorized pairing by
requiring devices be nearby to pair
Large sample application library – Sample
applications help jump start your development
Features at a Glance
TRULY HOSTLESS OPERATION FOR AUTOMATED USE CASES
Award-winning Nordic nRF51822 microcontroller and
smartBASIC make an ideal pair for sensor applications.
Application Areas
Health and Medical Devices
Enterprise Internet of Things Sensors
and Connected Devices
Beacons and Local Messaging
SPEED TO MARKET WITH smartBASIC
Easily write event-driven apps for any use case and run
in the module. No toolchain required.
PROXIMITY PAIRING TO SCREEN OUT INTRUDERS
Laird’s Whisper Mode requires devices be in close
proximity, making it harder for intruders to connect.
GLOBAL APPROVALS – MAKE YOURSELF AT HOME
Carries several modular FCC, IC, CE, MIC and Bluetooth
SIG approvals.
PERSONAL SUPPORT FROM DESIGN TO MANUFACTURE
Support works onsite with Laird engineering to speed
your design to market.

BL600 Series – Bluetooth v4.0 Single-Mode Modules with smartBASIC
Product Brief
Contact Sales - Americas: +1 262 375 4400 Korea: +82 10 2622 3935
Europe: +44 1628 940 ext. 958 Hong Kong: +852 2923 0610
For documentation, software, sample apps and more visit:
www.lairdtech.com/products/BL600-Series
Key Specifications
Category
Feature
Specification
Wireless Specification
Bluetooth®
V4.0 – Single-Mode
Frequency
2.402 - 2.480 GHz
Max Transmit Power
4dBm
Receive Sensitivity
-91dBm (typical)
Whisper Mode
Down to -55dBm (Transmit)
Link Budget
95 dB (@ 1 Mbps)
Raw Data Rates
1 Mbps (over the air)
Host Interfaces
Total
28 lines – multi function
UART
TX, RX, CTS, RTS. DTR, DSR, DCD, RI can be implemented in smartBASIC.
Default 9600, N, 8, 1. From 1,200 to 1,000,000bps
Other
GPIO (Up to 28 lines), SPI (3), I2C (2), ADC (6 plus ADC reference)
Profiles
Blood Pressure, Heart Rate, Health Thermometer/ Proximity & Find Me/
Custom Services
Services
Generic Access, Battery Service, Device Information Service, Heart Rate
Service, Health Thermometer Service, Immediate Alert Service, Link Loss
Service, Tx Power Service, Blood Pressure Service
Control Protocols
Any that can be implemented using smartBASIC
Encryption
AES
128 bit using CCM encryption
Supply Voltage
Supply
1.8V – 3.6V – internal LDO
2.1V – 3.6V – internal DCDC converter
Power Consumption
Current
‘System Idle’ – 3.5 uA
‘Transmit’ – 10.5 mA @ 0 dBm
Physical
Dimensions
19mm x 12.5mm x 3mm
Environmental
Operating Temp.
-40°C to +85° C
Storage Temp.
-40°C to +85°C
Miscellaneous
Lead Free
Lead-free and RoHS compliant
Warranty
1-Year Warranty
Development Tools
Development Kit
Development board and free Software Tools
Approvals
Bluetooth®
End Product Listing (EPL)
FCC / IC / CE / MIC
All BL600 Series
For full specifications on BL600 modules, please see the BL600 Datasheet (Hardware Integration Guide).
Ordering Information
BL600-SA-0x
Single Mode BLE Module featuring smartBASIC (internal antenna)
BL600-SC-0x
Single Mode BLE Module featuring smartBASIC (IPEX MHF4 antenna connector)
BL600-ST-0x
Single Mode BLE Module featuring smartBASIC (trace pin)
BL600-SA-32
Single Mode BLE Module Nordic QFAC (256K/32K)
DVK-BL600-SA / ST / SC-0x
Development Kit for each BL600 series module above
Did You Know?
RF Hardware & Antenna Design
Software/Firmware Development
Mobile App / Cloud Development
Industrial Design
Mechanical Engineering
On-Site FCC/IC/CE/Giteki/RCM EMC
Certification
Wireless & Antenna Testing
EMC Emissions Testing
International Testing Services
CS-Sales@lairdtech.com
262.375.4400
www.lsr.com
LSR, a Laird Business, is a leader in Wireless Product Development, offering true
end-to-end solutions through its array of services & technical expertise
Products related to this Datasheet
BREAKOUT BOARD FOR BL600-SA
BREAKOUT BOARD FOR BL600-SA
BREAKOUT BOARD FOR BL600-SA
BOARD EVAL FOR BL600-SA
BOARD EVAL FOR BL600-SC
BOARD EVAL FOR BL600-ST
RX TXRX MODULE BLE TRC ANT SMD
RX TXRX MODULE BT TRC ANT SMD
BREAKOUT BOARD FOR BL600-SA MODU
BREAKOUT BOARD FOR BL600-SA INCL