TO252 (DPAK) Pkg Drawing Datasheet by Alpha & Omega Semiconductor Inc.

View All Related Products | Download PDF Datasheet
ALPHA & OMEGA Document No. FO—OOOOQ Version U T0252 PACKAGE OUTL‘NE b2 3 OW‘ON ‘ '3 \ __/ \omn A I 0 I 3 f A I A W 1 O h OP'HON Z . ‘ L2 D e t o | | A 0' j “A [1 . /*\ <- ‘="" (="" ~="" 1="" c="" c="" q="" 1'="" 9="" \—d:10t|="" e="" 07mm="" 1="" ovnon="" 2="" f="" detch="" b="" symbols="" dimension="" in="" mm="" dmensdn="" in="" inches="" min="" nom="" max="" mn="" mom="" max="" a="" 2="" 184="" 2="" 236="" 2400="" d="" 065="" 0="" 090="" 0="" 094="" a1="" 0="" 000="" -—="" 0.200="" 0="" 000="" _.="" 0.000="" a2="" 0="" 559="" l041="" 1.170="" u="" 085="" 0.041="" 0,045="" 5="" 0="" 035="" 0,702="" 0.000="" 0="" 025="" 0.030="" 0035="" i31="" 0="" 580="" u="" 540="" 1="" 143="" 0="" u17="" 0="" 033="" 0="" m5="" 02="" 4="" 953="" 5.340="" 5.500="" 0="" 105="" 0.210="" 0.217="" _="" _="" c="" 0450="" 0,503="" 0.010="" 0="" 013="" 0.020="" 0,024="" 01="" 0450="" 0500="" 0030="" 0010="" 0020="" 0025="" d="" 5="" 969="" 5="" 096="" 5="" m="" d="" 235="" 0="" 240="" 0="" 245="" d1="" 5="" 210="" 5.249="" 5.300="" 0="" 205="" 0.207="" 0212="" q="" e="" 6="" 350="" 0,004="" 6.500="" 0="" 250="" 0.260="" 0260="" e1="" 4318="" 4,526="" 4.920="" 0="" 170="" 0.190="" 0,194="" e="" 2="" 206="" 05::="" 0="" 000="" 55::="" 21="" 4.572="" 55c="" 0,150="" bsc="" *‘="" 'f="" h="" 9="" 390="" 10="" 003="" 10500="" 0="" 370="" 0.395="" 0413="" l="" 1270="" 1520="" 2032="" 00m="" 0000="" 0000="" l1="" 29211155,="" 0="" 115="" ref.="" l2="" 0408="" 0.500="" 0.605="" 0="" 016="" 0.020="" 0.024="" '="" '="" l3="" 0039="" 1.016="" 1.270="" 0005="" 0.040="" 0050="" l4="" 0="" 500="" -—="" 1.015="" 0="" 02‘="" —-="" 0,040="">
SEMICONDUCTOR, LTD.
ALPHA & OMEGA
NOTE
1. PACKAGE BODY SIZES EXCLUDE MOLD FLASH AND
GATE BURRS. MOLD FLASH SHOULD BE LESS THAN
6 MILS.
2. DIMENSION L IS MEASURED IN GAUGE PLANE
3. TOLERANCE 0.10 mm UNLESS OTHERWISE SPECIFIED
4. CONTROLLING DIMENSION IS MILLIMETER. CONVERTED
INCH DIMENSIONS ARE NOT NECESSARILY EXACT.
5. REFER TO JEDEC TO-252 (AA)
UNIT: mm
RECOMMENDED LAND PATTERN
6.25 MIN.
6.80 MIN.
6.60
3.00 MIN.
1.50 MIN.
2.286
4.572 BSC

Products related to this Datasheet

MOSFET N-CH 600V 1.3A TO252
MOSFET P-CH 60V 12A TO252
MOSFET N-CH 100V 32A TO252
MOSFET P-CH 60V 26A TO252
MOSFET N-CH 40V 50A TO252
MOSFET N-CH 60V 38A TO-252
MOSFET P-CH 30V 15A TO252
MOSFET P-CH 30V 25A TO252
MOSFET N-CH 60V 12A TO-252
MOSFET N-CH 600V 2A TO252
MOSFET N-CH 60V 30A TO252
MOSFET N-CH 30V 17A TO252
MOSFET N-CH 600V 2.5A TO252
MOSFET N-CH 100V 43A TO252
MOSFET N-CH 600V 11A TO252
MOSFET N-CH 650V 7A TO252
MOSFET N-CH 600V 1.3A TO252
MOSFET N-CH 30V 22A TO252
MOSFET N-CH 40V 20A TO252
MOSFET P-CH 30V 15A TO252
MOSFET P-CH 30V 25A TO252
MOSFET P-CH 60V 26A TO252
MOSFET P-CH 60V 12A TO252
MOSFET N-CH 500V 2.8A TO252
MOSFET N-CH 500V 2.8A TO252
MOSFET N-CH 600V 4A TO252
MOSFET N-CH 30V 22A TO252
MOSFET N-CH 20V 18A TO252
MOSFET N-CH 650V 7A TO252
IGBT 600V 10A 54.4W TO252