RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
– Hardened design with extended operating temperature
(-35° C to +74° C) for hazardous locations
– Conformal coated circuit board
– Class 1, Division 2 certified
– Multi-master/Multi-protocol concurrent support for
Allen-Bradleyand Modbus protocols
– Serial and Ethernet protocol bridging support for Allen-
Bradley and Modbus protocols promotes interoperability
– ASCII to protocol translation for Allen-Bradley
and Modbus
– Switch selectable RS-232/422/485 serial port
DigiOne® IA DigiOne® SP IA Power Supply
76000736
DigiOne® IAP PostServer® TS H
MEI Haz
Serial-to-Ethernet connectivity, protocol conversion
and interoperability for industrial applications in
harsh and extreme conditions
Digi One IAP Haz combines reliable serial-to-Ethernet
connectivity with protocol conversion and interoperability.
Users can IP enable a broad range of serial devices, as well
as link two industrial devices. Designed for use in harsh
environments, this rugged serial server is ideal for device
management applications where exposure to extreme
temperatures, volatile liquids and gases are common.
Digi One IAP Haz is a serial server and a protocol bridge rolled
into one. Applications may communicate with the serial
device using TCP/UDP or Digi’s patented RealPort® COM port
redirection for remote native COM port access.
DIGI ONE® IAP HAZ
Digi One IAP Haz supports a variety of serial and Ethernet
protocols, allowing users to bridge serial and Ethernet
devices, or both. Multi-master access allows multiple masters
to communicate with a single slave across protocols. An
additional serial port allows local devices to communicate
with a slave unit, without disrupting the serial-to-Ethernet
connection.
SERIAL SERVER
FOR HAZARDOUS
LOCATIONS
Ethernet
REMOTE PIPELINE MONITORING STATION Broadband
(e.g., DSL, other)
PRIVATE IPSCADA
DIGI ONE® IAP HAZ
Serial
HMI
Panel
Modbus
RTU

DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91001409
C3/618
FEATURES
MANAGEMENT HTTP configuration, Digi Port Authority – Remote management diagnostics and auto-discovery tool, SNMP (read/write)
PROTOCOLS Telnet, Reverse Telnet, RFC2217, TCP/UDP Socket Services, PPP, DHCP/RARP, ARP-Ping, Static IP for IP address assignment,
Support for 64 concurrent socket connections, ASCII, DF1, Modbus RTU/ASCII, Modbus/TCP, EtherNet/IP, Allen-Bradley Ethernet
SOFTWARE Patented RealPort® for COM/TTY ports
SECURITY SSHv2, SSL, TLS, HTTPS
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent.
STATUS LEDs Serial signals, Power, Ethernet, Diagnostics
DIMENSIONS (L x W x D) 4.70 in x 0.90 in x 4.0 in (12.00 cm x 2.30 cm x 10.10 cm)
WEIGHT 2.5 oz (64.0 g)
OTHER Full modem and hardware flow control, Flash upgradeable firmware, 6 ms serial over Ethernet latency, Conformal coated PCB,
35 mm DIN rail mounting
INTERFACES
SERIAL PORTS 1 RS-232/422/485 (switch selectable)
SERIAL CONNECTOR Screw terminal connectors or DB-9M; DB-9M can act as a second direct RS-232 port connection when used as the second port
SERIAL THROUGHPUT Up to 230 Kbps
ETHERNET PHYSICAL LAYER 10/100Base-T
POWER REQUIREMENTS
POWER INPUT 9-30 VDC @ 0.5Amps max
POWER SUPPLY Removable screw terminal for power (power supply not included)
PRODUCT SURGE PROTECTION
(ESD) 2 kV isolation between power supply and serial ground
ENVIRONMENTAL
OPERATING TEMPERATURE -35° C to +74° C (-31° F to +165° F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE 802.3/ANSI X3.263
SERIAL PORT PROTECTION (ESD) 15 kV human body model
REGULATORY APPROVALS
SAFETY UL 1950, UL 1604 (Class 1, Div. 2), CSA 22.2 No 950, EN60950
EMISSIONS / IMMUNITY FCC Part 15 (Class A), ICES-003 (Class A), CE, AS3548, EN6100-6-2 + EN55024, EN55022 (Class A)
4.0″
4.7″
0.9″
DigiOne® IAP Haz
PART NUMBERS DESCRIPTION
70002326 Digi One IAP Haz
MB /RTU
MB
SERIAL
MB/TCP
DF1
A-B ETH
ENET/IP*
ASC11
MB SERIAL – YES YES YES YES YES YES
MB/TCP YES YES – YES YES YES YES
DF1 YES YES YES – YES YES YES
A-B ETH YES YES YES YES – YES YES
ENET/IP YES YES YES YES YES – YES
ASC11 NO NO NO NO NO NO –
SLAVE
MASTER
*PCCC encapsulated under CIP only for EtherNet/IP
Power Input
(Screw Terminals)
Reset ButtonsEthernet
DigiOne® IAP HAZ - TOP
Serial Port
(Screw Terminals)
DIP
Switches
DB-9M
Serial
DigiOne® IAP HAZ - BOTTOM
Products related to this Datasheet
ETHERNET TO SER RS-232/422/485