UTS Series Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
SOURIAU Esterllne-
UTS Series
UTS MPO
Multiways Fiber Optic Connector
Easy ruggedization of standard MPO optical connector
in a UTS connector shell
Quick Locking Ergonomic 1/3-turn locking
Audible click
Secure Mating
Protected MPO contact
Robust shell material
High strength cable retention system
Optical Contact Multi-Sourcing Designed from all MPO standard connectors
from 12 to 48 optical ways
Outdoor Use
Waterproof IP67/IP68
Resistance to shock and vibration
Long Life Warranty
UV-resistant
Corrosion free
UTS MPO Series
Typical ApplicationsTypical Applications
Fiber to the Antenna
Security Cameras
Signalling
Fiber to the Home
Automation
© SOURIAU
© jeff gynane - Fotolia.com
© industrieblick - Fotolia.com
© SOURIAU
Sealing Caps
OR OR
WITH
UTS MPO Series
Technical features
Mechanical
• Housing and backshell: thermoplastic
UL94-V0
• insert: thermoplastic UL94-V0
• Optical contacts: depends on LC customer
choice
• Durability per IEC 61300-2-2:
500 mating/unmating
• Vibration per IEC 61300-2-1:
Sinusoidal vibration, 5Hz to 500Hz,
3.5mm amplitude, 9.8m/s² above 9Hz
• Change of temperature per IEC 61300-2-22:
12 cycles 1hour, from -40°C to +85°C
Environmental
• Temperature range: from -40°C to +105°C
• Salt mist per IEC 61300-2-26: 96hours
• Sealing (mated) per IEC 60529: Dynamic IP68
under water for 1week, 1bar
• UV resistance: no mechanical degradation
or significant variation of colour after
5 years of exposure in natural environment
(equivalent exposure to sun and moisture
as per ISO4892)
RoHS compliant and conforms, to the Chinese
standard SJ/T1166-2006
(Chinese RoHS equivalent)
Optical*
Exceeds performance Standard IEC 61753-1
Cat. E (extreme environment)
Multimode contact: Insertion losses
< 0.10dB over 97% of the samples
Return losses > 30dB minimum
Singlemode contact: Insertion losses
< 0.25dB over 97% of the samples
Return losses > 45dB minimum.
*depends on MPO contact customer choice
Connector type Backshell Part number
Male insert Female insert
Free hanging receptacle Cable gland UTS1JC18MPN -
Plug Cable gland - UTS6JC18MPN
Jam nut receptacle Without UTS718MPN -
Connector Part Numbers
Receptacle Plug
Accessories
Sealing Caps
Part number
UTS618DCG2
Part number
UTS18DCG2
For UTS1JC18MPN & UTS718MPN
For UTS6JC18MPN
“(Kl/X v“ “r‘ 042 5 max SOURIAU Esterllné°: Connec ion ec noo i t Th Iges
UTS MPO Series
Dimensions (mm)
Sealing Cap
Ø 35.7 max
34 max
UTS18DCG2
for UTS1JC18MPN & UTS718MPN
UTS618DCG2
for UTS6JC18MPN
Free Hanging Receptacle -UTS1JC18MPN
Ø 6 max
Ø 6 max
Ø 3 min
Ø 3 min
122 max
Ø 42.5 max
Plug - UTS6JC18MPN
112 max
Ø 42.5 max
Jam Nut Receptacle - UTS718MPN
PNUTSMPOWEUEN01 © Copyright SOURIAU 2014 - All information in this document presents only general particulars and shall not form part of any contract. All rights reserved to SOURIAU for changes without prior notifi cation or public announcement. Any duplication is prohibited, unless approved in writing.
www.souriau-industrial.com
contactindustry@souriau.com
17.5 max 18.5 max
5 max
Ø 45.5 max
Ø 42.5 max
24 max

Products related to this Datasheet

CONN FBR OPTIC RCPT HSG FOR MPO
CONN FBR OPTIC RCPT HSG FOR MPO
CONN FBR OPTIC PLUG HSG FOR MPO