9296 Series, Horizontal Datasheet by AVX Corporation
View All Related Products | Download PDF Datasheet
122 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
General Information
00
Prefix
9296
Series
00X
Number
of Ways
001 = 1
002 = 2
003 = 3
004 = 4
005 = 5
006 = 6
2
Wire Gauge Size
20AWG to 26AWG
Max ø 1.60mm
2X
Description
20 = Horizontal
SMT Mount
Poke Home
Connector
21 = Horizontal
SMT Mount
Poke Home
Connector
for pass
through
mating pins
ELECTRICAL ENVIRONMENTAL MECHANICAL
The new 9296 series connector provides a quick and reliable wire-to- board termination in a sleek 3.0mm
pitch by 2.5mm high SMT package for a broad range of industrial and commercial applications. With almost
every product on the market having to deal with a small number of discrete wires connecting components to
a PCB, the 9296 connector series meets this challenge by simply stripping the wire and inserting them into
a 1 to 6 position connector. This makes the connector very cost effective and termination friendly within the
factory as well as in the field by electrical installers.
Developed for harsh industrial applications, the connector integrates the already proven 2mm dual beam
poke-home contact into a connector housing. The high spring force Phosphor Bronze contact accepts a wide
range (20-26AWG solid or stranded) of wire to accommodate any wire combination within a single connector.
HOW TO ORDER
CURRENT RATING
• Current Rating: See matrix below
• Voltage Rating: 300 VAC
• Operating Temperature:
-40ºC to +130ºC
• Insulator Material: Glass-Filled Nylon 46; UL94V0
• Contact Material: Phosphor Bronze
• Plating: Tin over Nickel
• Durability: 3 Cycles
APPLICATIONS FEATURES AND BENEFITS
• Machine Controls: motors, drives, solenoids, sensors, fans and
pumps
• Commercial Buildings: controls, security, fire and sensors
• Smart Grid: meters, breakers and panels
• SSL/LED: bulbs, fixtures, signage and streetlights
• Application notes: refer to 201-01-167
• Simple strip and poke-home wire insertion with easy twist and
pull wire extraction
• 2.5mm height achieves the lowest height possible for this AWG range
• Accepts 20-26 AWG solid and stranded wires
• High spring force dual beam box contact provides maximum mechanical
stability and wire retention
• UL approved
• Halogen free
20AWG 22AWG 24AWG 26AWG
UL 8A 7A 6A 5A
cUL 6A 5A 3.75A 3.75A
X
Halogen Free
0 = No
1 = Yes
6
Plating Options
6 = Pure Tin over
Nickel
Certification: UL File #E90723
X
Insulator Color
All Sizes
9 = UL White (Standard)
8 = UL Black (Special Order)
One Way Only (Special Order)
2 = UL Brown
3 = UL Blue
4 = UL Yellow
5 = UL Red
6 = UL Green
7 = UL Orange
033120

123
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 1 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 1 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION
201-01-166 AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM
INSULATION 1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O,
COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
1 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
033120

124 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 2 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 2 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166 AND
APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION 1.60MM
DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
2 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
031020

125
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 3 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 3 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166 AND
APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION 1.60MM
DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
3 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
031020

126 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 4 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 4 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166 AND
APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION 1.60MM
DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG:9296-200
4 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
031020

127
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 5 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 5 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166 AND
APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION 1.60MM
DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
5 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
031020

128 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 6 WAY
NOTES:
1. HORIZONTAL SMT MOUNT 6 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION
201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE
PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
6 Position
SUGGESTED PCB LAYOUT PACKING DETAILS
031020

129
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – ASSEMBLY
POKE-HOME: LOW PROFILE HORIZONTAL
20-26 AWG: 9296-20 0
Assembly
REFER TO APPLICATION NOTES 201-01-167
FOR FULL ASSEMBLY PROCEDURE
031020
Products related to this Datasheet
CONN WIRE POKE-IN 2POS SMD RA
CONN WIRE POKE-IN 4POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 5POS SMD RA
CONN WIRE POKE-IN 3POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 2POS SMD RA
CONN WIRE POKE-IN 6POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 3POS SMD RA
CONN WIRE POKE-IN 4POS SMD RA
CONN WIRE POKE-IN 5POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 6POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 2POS SMD RA
CONN WIRE POKE-IN 3POS SMD RA
CONN WIRE POKE-IN 4POS SMD RA
CONN WIRE POKE-IN 5POS SMD RA
CONN WIRE POKE-IN 6POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA
CONN WIRE POKE-IN 1POS SMD RA