MSG_3U Series Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
73
MSG
High performance
Low profile
rectangular MSG
connectors
Description
MSG Series connectors is a 50 and 59
position low profile, compact design
rectangular I/O connector.
MSG has been developed for industrial and
railway control equipments which require a
easy handling and high density connector.
In addition to its panel mount version, a
PCB mount version has been especially
designed to fit 19 inch Euro-rack system.
Features and benefits
Connectors supplied pre-assembled.
• Available in 50 and 59 contact versions.
PCB mount version fully equipped with
male contacts. Selective contact loading
optional.
• Accessories : polarizing screws
(receptacle)
polarizing plate (plug)
dust cap (plug)
Performance characteristics
Operating
temperature: -55°C to +125°C
Insulation
resistance: 5000 MΩ min.
Test potential: 2000 VAC
Current 7.5A - cable to PCB
rating: 13A - cable to cable
Creepage 2.5mm (50 positions)
distance: 2.2mm (59 positions)
Durability: 500 matings and
unmatings.
Vibration Per JIS-C STD 0040
Salt Spray: Per JIS-C STD 0023
Construction
Connector Material : Glass filled
thermoplast
Flammability rating : UL94-V0
Hoods, skirts : Steel, nickel plated
Cable clamps: Steel, nickel plated
Guiding hardware: Stainless steel
Contacts receptacle : Copper alloy
(Au over Ni)
Contact accommodation
“MSG” Rectangular connectors accept
TRIM TRIO size 16 crimp-type removable
contacts (see contact section)
For the plug connector and the panel
mount receptacle, contacts have to be
ordered separately.
How to order
Number of
contacts Part number Description
59
MSG59P-L11 Plug for cable up
MSG59P-L21 Plug for cable down
MSG59R-PL110 Panel mount receptacle
MSG59R-RL111 Right angle PCB mount receptacle without flange
MSG59R-FL111 Right angle PCB mount receptacle with flange
50 MSG50P-L11 Cable plug
MSG50RG-L111 Right angle PCB mount receptacle with flange
(B1 6) n 23 I E 1&3 155
74
MSG
Plug connector with metal hood (MSG59P-L11)
Panel mount receptacle (MSG59RP-L110)
94.6 12 2 9 L 3.45 o 254 w \ 508 £ I8 3 95 4059 279 I405 l892 165 5‘24 1 a 155
75
MSG
Right angle PCB mount receptacle without flange (MSG59RR-L111)
Right angle PCB mount receptacle with flange (MSG59RF-L111)
‘05 71mm (7 085] 72 39 ‘9‘” E ‘—‘—’3 a. ‘ ‘ 905% a, o /‘ o a O m a 3 81 mm D O L no _ 975 > mum \ m m‘ g ‘ o- 5; ‘ C \\ ‘ V 1 5 . l 395 c ( 1’ ‘ 3 (3951 1057
76
MSG
MSG59 recommended drilling hole pattern (for PCB) (MSG59RR-L111, MSG59RF-L111)
MSG59 recommended panel cut-out (front mount) (MSG59RR-L110)
MSG59 recommended for front mount (MSG59RR-L111, M S G 5 9 R F-L111)
Polarizing hardware
Plug side
Receptacle side
2'75 éooooocoooooooo 1272
77
(MSG50P-L11)
(MSG50RF-L111)
MSG
131 Elm 122:01 (11 a) MSGSURFVLHI 125 stuns 11m) 39mm (13.51) 2 75mm “-9 4* 3 5 m m a 77 i 5 d g S 5001*? 9; “a”? 3; m m
78
(MSG50RF-L111)
(MSG50RF-L111)
MSG
79
MB
Robust lever locking
connector
Description
52 contact, rectangular, one action lever
locking connector
Same receptacle can be front or rear
mounted
2 cable clamp orientations available:
perpendicular or parallel to mating face
Anti Jack knife system, guide plate on
plug and wide entry docket contact for a
smooth and reliable mating
• Adapted to shielded cable
• Easy assembly
Application
• Signalling
Mechanical
• Hood: Steel, Nickel plated
• Lever: stainless steel
• Grip and insulator: glass filled PBT
• Contact body: copper
• Contact plating: consult us
Endurance: 500 mating/unmating
operations
• Vibration: per JIS C 0040
Electrical
• Withstanding voltage 2000 Veff
• Insulation resistance: 5000M
• Current rating: 13A
Contact accommodation: standard TRIM
TRIO size 16 contacts
Environmental
• Temperature range: -55°C + 125°C
• Flammability rating: UL94V0
How to order
Receptacle
Basic series MB 52 R -L 1 1 0
Number of contacts 52
Receptacle:
Lever type:
Contact type: 1: TRIM TRIO contact
Cable clamp: 1: Lever down; 2: Lever up
Variation: 0: contacts to be ordered separately
Plug
Basic series MB 52 P -L 1 1 0
Number of contacts 52
Plug
Lever
Cable clamp: 1: Lever down; 2: Lever up
Cable direction 1: Parallel; 2: Perpendicular to mating face
Variation 0
a: tame [ umn '1» 3x9 m; m m r2 25A
80
MB
Dimensions
Plug MB52P-L120
Receptacle MB52R-L110
Panel cut
Rear mount
Front mount
31 ± 0,2
95,5 ± 0,2
20 ± 0,2
85 ± 0,2
88,1 ± 0,2

Products related to this Datasheet

CONN PLUG HSG 29POS IN-LINE
CONN PLUG HSG 29POS IN-LINE
CONN RCPT 29POS EDGE MNT
CONN RCPT 29POS EDGE MNT
CONN RCPT 29POS EDGE MNT
CONN RCPT 29POS EDGE MNT
CONN RCPT 29POS EDGE MNT
CONN RCPT 29POS EDGE MNT
MSG 3U ACCESSORIES
MSG 3U ACCESSORIES
MSG 3U ACCESSORIES
MSG 3U ACCESSORIES
MSG 3U ACCESSORIES
CONN PLUG HSG 41POS IN-LINE
CONN PLUG HSG 41POS IN-LINE
CONN RCPT 41POS EDGE MNT
CONN RCPT 41POS EDGE MNT
CONN RCPT 41POS EDGE MNT
CONN RCPT 41POS EDGE MNT
CONN RCPT 41POS EDGE MNT
CONN RCPT 41POS EDGE MNT
MSG 3U ACCESSORIES
CONN PLUG HSG 5POS IN-LINE
CONN PLUG HSG IN-LINE
CONN PLUG 20POS PNL MNT
CONN PLUG 20POS PNL MNT
CONN PLUG HSG IN-LINE
CONN PLUG HSG IN-LINE
CONN PLUG 20POS PNL MNT
CONN PLUG 20POS PNL MNT