1840560 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMMM I1 '1 l8 '7 4||01
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page1/6
Base strip-DFK-PC 4/ 3-GF-7,62-1840560
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 3, Pitch: 7.62 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin, Mounting: Direct mounting
The figure shows a 5-pos. version of
the product
Product Features
Can be plugged into PC 4 and PC 5 plugs
Screw connection on the inside of the device
Lateral mounting flanges (for screw set see accessories)
Feed-through connectors for a panel thickness of 1 to 5 mm
Can be mounted from outside or prewired and mounted from inside
Key Commercial Data
Packing unit 1 pc
GTIN
Weight per Piece (excluding packing) 14.8 g
Custom tariff number 85366990
Country of origin Poland
Technical data
Dimensions
Width 44.48 mm
Pitch 7.62 mm
Dimension a 15.24 mm
General
Range of articles DFK-PC 4/..-GF
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page2/6
Base strip-DFK-PC 4/ 3-GF-7,62-1840560
Technical data
General
Insulating material group I
Rated surge voltage (III/3) 6 kV
Rated surge voltage (III/2) 6 kV
Rated surge voltage (II/2) 6 kV
Rated voltage (III/3) 400 V
Rated voltage (III/2) 630 V
Rated voltage (II/2) 1000 V
Connection in acc. with standard EN-VDE
Nominal current IN20 A
Nominal cross section 4 mm²
Maximum load current 20 A
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A4
Stripping length 7 mm
Number of positions 3
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 4 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 10
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 2.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.2 mm²
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page3/6
Base strip-DFK-PC 4/ 3-GF-7,62-1840560
Technical data
Connection data
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 2.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 10
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27141134
ETIM
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC001283
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / LR / GL / DNV / EAC / cULus Recognized
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page4/6
Base strip-DFK-PC 4/ 3-GF-7,62-1840560
Approvals
Ex Approvals
Approvals submitted
Approval details
CSA
B C
mm²/AWG/kcmil 28-10 28-10
Nominal current IN 20 A 20 A
Nominal voltage UN 300 V 300 V
UL Recognized
B C D
mm²/AWG/kcmil 30-10 30-10 30-10
Nominal current IN 35 A 35 A 5 A
Nominal voltage UN 300 V 300 V 600 V
cUL Recognized
B C D
mm²/AWG/kcmil 30-10 30-10 30-10
Nominal current IN 35 A 35 A 5 A
Nominal voltage UN 300 V 300 V 600 V
LR
 
mm²/AWG/kcmil 4
Nominal current IN 20 A
Nominal voltage UN 400 V
PHGNIX CON'I'ACI' cflws Efljfi’i \_
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page5/6
Base strip-DFK-PC 4/ 3-GF-7,62-1840560
Approvals
GL
 
Nominal current IN 20 A
Nominal voltage UN 400 V
DNV
EAC
cULus Recognized
Drawings
Dimensional drawing
a+26,4±0,1
9,3±0,1
a+15,2±0,1
Ø3,4±0,1
d±0,1
17,5±0,1
22±0,1
Dimension d depending on the wall thickness (W) in mm: W=1: d=21.4
W=2: d=21.9
W=3: d=22.5
W=4: d=23.1
W=5: d=23.7
Diagram
100806040200
40
0
5
10
15
20
25
30
35
1
2
3
=2-pos.
=5-pos.
=12-pos.
1
2
3
Ambienttemperature[°C]
Currentcarrying capacity[A]
Derating curve for: PC 4/..-ST-7,62 with DFK-PC 4/..-GF-7,62
Dimensional drawing
32
6
3,95
26,3
30,5
a+29,24
a
7,62
7,62
https://www.phoenixcontact.com/us/products/1840560
10/01/2015Page6/6
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK HEADER 3POS GREEN