2700132 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mm
Make sure you always use the latest documentation.
It can be downloaded at http://www.phoenixcontact.net/download.
This data sheet is valid for all products listed on the following page:
PSD-S OE LED BL ...
LED blinking light element, 24 V AC/DC
Data sheet
1 Description
7950 00 © PHOENIX CONTACT - 04/2009
This optical signal element is part of a modular signal
tower.
According to your requirements, a signal tower may
comprise any combination of up to five signal ele-
ments. You may use up to five optical signal elements
or up to four optical and one audible signal element.
An audible signal element can be used as top ele-
ment only.
A bayonet locking system establishes the mechanical
and electrical connection between the elements.
Connection elements with spring-cage or screw con-
nection can be used for electrical connection of the
signal tower.
Mounting elements for base or tube mounting can be
used to mount the signal tower.
Features
LED blinking light element for 24 V AC/DC
Colors: Red, green, yellow, blue and clear
Degree of protection: IP65, when installed or with
cover
mo
2
Table of contents
Description ..................................................................................... 1
Ordering data .................................................................................. 2
Technical data ................................................................................. 2
Example of a signal tower .................................................................... 4
Assembly notes for a signal tower ............................................................ 4
Assembling the individual elements ........................................................... 4
Example for signal tower dimensions ......................................................... 5
2 Ordering data
Description Type Order No. Pcs. / Pkt.
LED blinking light element, 24 V AC/DC, red PSD-S OE LED BL RD 2700114 1
LED blinking light element, 24 V AC/DC, green PSD-S OE LED BL GN 2700121 1
LED blinking light element, 24 V AC/DC, yellow PSD-S OE LED BL YE 2700123 1
LED blinking light element, 24 V AC/DC, clear PSD-S OE LED BL CL 2700128 1
LED blinking light element, 24 V AC/DC, blue PSD-S OE LED BL BU 2700132 1
3 Technical data
Dimensions (in mm)
Ø70
65,5
56
General data
Diameter 70.00 mm
Height 65.50 mm
Material Polycarbonate PC
PSD-S OE LED BL ...
7950 00 PHOENIX CONTACT
3
General data
Calotte color: PSD-S OE LED BL RD red
Calotte color: PSD-S OE LED BL GN green
Calotte color: PSD-S OE LED BL YE yellow
Calotte color: PSD-S OE LED BL CL clear
Calotte color: PSD-S OE LED BL BU blue
Weight 59 g
Ambient temperature (operation) -20 °C ... 50 °C
Degree of protection IP65, when installed or with cover
Mounting position Any
Connection Rubber seal pre-installed for each element
Electrical data
Input voltage 24 V AC/DC
Inrush current Max. 500 mA
Current consumption 30 mA
Optical signal type LED flashlight
Signal frequency Approx. 1 Hz
Service life, electrical max. 100,000 h
Operating time 100 %
Approvals / conformities
Conformance with EMC directive 2004/108/EC
For the latest approvals, please visit http://www.phoenixcontact.net/catalog.
PSD-S OE LED BL ...
7950 00 PHOENIX CONTACT
H \\V \
4
4 Example of a signal tower
1
2
3
4
Figure 1 Example of a signal tower
Key:
1 Audible signal element
2 Optical signal element
3 Connection element
4 Assembly element
5 Assembly notes for a signal
tower
You may use up to five signal elements in a sig-
nal tower.
Use only one audible element in a signal tower
and position this element on top.
When closing the bayonet locking system, observe
the markings (see "Assembling the individual ele-
ments").
6 Assembling the individual ele-
ments
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
Figure 2 Assembling the individual elements
"Select the elements for your application.
"Connect the elements to be assembled so that
the markings are aligned.
"Turn the upper element in the direction of the ar-
row.
PSD-S OE LED BL ...
7950 00 PHOENIX CONTACT
(—177 \KHHH‘HHHH a;
5
7 Example for signal tower dimen-
sions
The following figure shows the dimensions of a typical
signal tower.
56
112
86
4x56(=224)
408
Ø70
Figure 3 Dimensions of a signal tower (example)
PSD-S OE LED BL ...
7950 00 PHOENIX CONTACT GmbH & Co. KG · 32823 Blomberg · Germany · Phone: +49-(0) 5235-3-00
PHOENIX CONTACT · P.O.Box 4100 · Harrisburg · PA 17111-0100 · USA · Phone: +717-944-130
http://www.phoenixcontact.com

Products related to this Datasheet

OPTICAL ELEMENT BLU LED FLASHING